Soft Starts

A Soft start motor is a device used typically with electrical AC motors.How do they work?They work by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. The soft start only does this temporary however as it is only needed primarily during start-upFeatures and benefits:Can control multiple phases of power upControl of starting toque in machineryMotor power ratings ranging up to 700 kW and aboveInline contactors are not necessary if the machine it is used on is electrically isolatedControl starting times of the soft startVoltage boost functions available to control over toqueCan be mounted to DIN, panels or simply snap on capabilities Where might I use one?Smaller size cranesAutomatic doors/gatesFans or pumpsConveyor beltsCompressors

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Phase Supply Voltage Current Rating Voltage Rating Control Voltage Power Rating IP Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Mounting Type Series
RS Stock No. 418-6883
Mfr. Part No.150-C3NBR
TWD10,921.00
Each
units
3 200 460 V ac 3 A 460 V ac 24 V ac/dc 1.1 kW IP2X 100mm 44.8mm 139.7mm -5°C +50°C - SMC-3