Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Read more Read less

Filters

Viewing 1 - 20 of 53 products
Results per page
Description Price Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
RS Stock No. 263-6005
BrandRS PRO
TWD10,135.00
Each
units
36 Ncm 24 → 30 V dc 1600 rpm 30 W 14Ncm 6mm 134mm 66mm - 66 (Dia.) x 134 mm 1.3 A 0.214kg.cm² - -
RS Stock No. 124-1297
Mfr. Part No.R88M-G40030H-S2
BrandOmron
TWD19,091.00
Each
units
1.3 Nm 200 V ac 3000 rpm 400 W - 50mm 60mm 60mm 128.5mm 60 x 60 x 128.5 mm 2.6 A - SMARTSTEP2 CE, CUL 22.2, IEC 60034-5, UL 1004 File No:E 179189
RS Stock No. 719-013
Mfr. Part No.26BC-6A110.110
BrandPortescap
TWD7,115.00
Each
units
0.44 Ncm 15 V dc 8800 rpm - - 2mm 32mm - - 26 Dia. x 32 mm - - - -
RS Stock No. 781-3046
Mfr. Part No.900-00008
TWD576.00
Each
units
27 Ncm 4 → 6 V 0 → 50 rpm - - - 406mm 55.8mm 19mm 406 x 55.8 x 19 mm - - - -
RS Stock No. 111-0828
Mfr. Part No.BCH2LH2033CA6C
TWD28,119.00
Each
units
19.11 Nm 220 V 5000 rpm 2 kW 6.37Nm 22mm 243.5mm 100mm 146mm 243.5 x 100 x 146 mm 32.3 A rms 4.28kg.cm² BCH2 -
RS Stock No. 111-0829
Mfr. Part No.BCH2MM2023CA6C
TWD30,352.00
Each
units
28.65 Nm 220 V 3000 rpm 2 kW 9.55Nm 22mm 242mm 130mm 176mm 242 x 130 x 176 mm 32.85 A rms 13.5kg.cm² BCH2 -
RS Stock No. 192-8768
Mfr. Part No.OVU00212
BrandOverview
TWD6,205.00
Each
units
41 mNm 12 V dc 720 °/s - - - - 56mm 21.5mm 56 Dia. x 21.5 mm 510 mA - - -
RS Stock No. 921-3753
Mfr. Part No.9234S006-R1
TWD2,591.00
Each
units
43 mNm 24 V dc 6151 rpm 23 W - 4mm 61mm 40mm - 40 (Dia.) x 61 mm 160 mA - 9000 RoHS
RS Stock No. 624-9021
Mfr. Part No.BSH1002P31A2A
TWD34,579.00
Each
units
18.3 Nm - 6000 rpm 1.7 kW 5.8Nm - 138.5mm 100mm 205mm 138.5 x 100 x 205 mm - - - -
RS Stock No. 192-8769
Mfr. Part No.OVU00213
BrandOverview
TWD6,205.00
Each
units
41 mNm 12 V dc 720 °/s - - - - 56mm 18.55mm 56 (Dia.) x 18.6 mm 510 mA - - -
RS Stock No. 184-6938
Mfr. Part No.4221G048BXT R
BrandFaulhaber
TWD6,917.00
Each
units
134 mNm 48 V 4390 RPM 100 W - 5mm 34.2mm 42mm - 42 Dia. x 34.2 mm 1.66 A - 4221 -
RS Stock No. 111-0820
Mfr. Part No.BCH2LD0433CA5C
TWD13,176.00
Each
units
3.81 Nm 220 V 5000 rpm 400 W 1.27Nm 14mm 159mm 60mm 73.5mm 159 x 60 x 73.5 mm 7.76 A rms 0.27kg.cm² BCH2 -
RS Stock No. 111-0819
Mfr. Part No.BCH2LD0233CA5C
TWD12,006.00
Each
units
1.92 Nm 220 V 5000 rpm 200 W 0.64Nm 14mm 134mm 60mm 73.5mm 134 x 60 x 73.5 mm 4.31 A rms 0.16kg.cm² BCH2 -
RS Stock No. 111-0822
Mfr. Part No.BCH2HF0733CA5C
TWD14,603.00
Each
units
7.16 Nm 220 V 5000 rpm 750 W 2.39Nm 19mm 173mm 80mm 95mm 173 x 80 x 95 mm 13.23 A rms 1.54kg.cm² BCH2 -
RS Stock No. 111-0830
Mfr. Part No.BCH2MR3023CA6C
TWD39,093.00
Each
units
42.97 Nm 220 V 3000 rpm 3 kW 14.32Nm 35mm 281mm 180mm 245mm 281 x 180 x 245 mm 53.9 A rms 53.56kg.cm² BCH2 -
RS Stock No. 921-3747
Mfr. Part No.9234S004-R1
TWD3,381.00
Each
units
43 mNm 12 V 6151 rpm - - 4mm 61mm 40mm - 40 (Dia.) x 61 mm 330 mA - 9000 RoHS
RS Stock No. 705-9232
Mfr. Part No.1FK7042-5AF21-1PA3
BrandSiemens
TWD66,106.00
Each
units
2.6 Nm 230 V 3000 rpm 820 W 3Nm 19mm 162mm 90mm 96mm 162 x 90 x 96 mm - - - -
RS Stock No. 111-0824
Mfr. Part No.BCH2LH1033CA6C
TWD18,886.00
Each
units
9.54 Nm 220 V 5000 rpm 1 kW 3.18Nm 22mm 198.5mm 100mm 146mm 198.5 x 100 x 146 mm 18.9 A rms 2.4kg.cm² BCH2 -
RS Stock No. 432-9765
Mfr. Part No.9904 120 18105
TWD3,018.00
Each
units
1.5 Ncm 12 V dc 3000 rpm 2.9 W 0.6Ncm 3mm 39.5mm 29mm - - - - - -
RS Stock No. 810-2836
Mfr. Part No.MUMA022P1T
BrandPanasonic
TWD23,012.00
Each
units
1.91 Nm 200 V 5000 rpm 200 W - 50mm 129mm 60mm 60mm 129 x 60 x 60 mm - - - -