Servo Drives & Controls

A servo drive is an electronic amplifier used to power and monitor the feedback from servomechanisms.
Servo drives work by receiving a command signal from a control system, amplifying the signal and then sending the signal to a servo motor to produce motion. This motion is normally represented by velocity but can also be torque or position.
Within the servo motor, there is a sensor which reports the status back to the servo drive. The servo drive compares actual with what has been commanded and adjusts where necessary.
Applications
Servo drives can be used in many industries including CNC machining, factory automation, and robotics. They have the added benefit of providing motor feedback which can be used to detect unwanted motion or ensure the accuracy of a command.

...
Read more Read less

Filters

Viewing 1 - 20 of 69 products
Results per page
Description Price Phase Control Function Supply Voltage Current Rating Voltage Rating Power Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS Stock No. 796-8603
Mfr. Part No.VW3M9010
TWD1,439.00
Each
units
- - - - - - - - - 0°C +50°C IP20
RS Stock No. 796-8593
Mfr. Part No.LXM32ICAN
TWD24,147.00
Each
units
- Motion - 50 mA 24 V dc - - - - +32°C +122°C -
RS Stock No. 181-1420
Mfr. Part No.XPSECPE5131P
TWD13,970.00
Each
units
3 - 24 V dc 2.5 A 24 V dc - 45mm 114mm 99mm -10°C +55°C -
RS Stock No. 181-1421
Mfr. Part No.XPSMC16Z
TWD43,165.00
Each
units
- - 24 V dc 5 A 24 V dc - 45mm 114mm 99mm -10°C +55°C -
RS Stock No. 181-1422
Mfr. Part No.XPSMC32Z
TWD57,559.00
Each
units
3 - 24 V dc 2.5 A 24 V dc - 45mm 114mm 99mm -10°C +55°C -
RS Stock No. 181-1423
Mfr. Part No.XPSMC32ZC
TWD61,514.00
Each
units
- - 24 V ac/dc 6 A 24 V ac/dc - 45mm 114mm 99mm -22°C +55°C -
RS Stock No. 181-1424
Mfr. Part No.XPSMC32ZP
TWD71,056.00
Each
units
- - 24 V ac/dc 6 A 24 V ac/dc - 22.2mm 114mm 99mm -22°C +55°C -
RS Stock No. 111-0862
Mfr. Part No.GBK0800803C
TWD3,103.00
Each
units
- - - - - - 80mm 80mm 31.2mm - - -
RS Stock No. 181-1425
Mfr. Part No.XPSVNE1142HSP
TWD17,312.00
Each
units
- - 24 V ac/dc 6 A 24 V ac/dc - 22.2mm 114mm 99mm -22°C +55°C -
RS Stock No. 111-0837
Mfr. Part No.VW3M8D1AR50
TWD3,193.00
Each
units
- - - - - - - - - - - -
RS Stock No. 181-1426
Mfr. Part No.XPSVNE1142P
TWD13,153.00
Each
units
- - 24 V dc 6 A 24 V dc - 22.2mm 114mm 99mm -22°C +55°C -
RS Stock No. 111-0863
Mfr. Part No.GBK1201000C
TWD4,317.00
Each
units
- - - - - - 115mm 115mm 31.8mm - - -
RS Stock No. 111-0808
Mfr. Part No.LXM28AU02M3X
TWD18,617.00
Each
units
1, 3 Encoder Feedback, Motion 170 <arrow/> 255 V, 200 <arrow/> 255 V 2.4 A 220 V 200 W 150mm 55mm 146mm 0°C +55°C -
RS Stock No. 111-0850
Mfr. Part No.VW3M5D4AR30
TWD6,835.00
Each
units
- - - - - - - - - - - -
RS Stock No. 796-8613
Mfr. Part No.VW3M9104
TWD5,171.00
Each
units
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS Stock No. 796-8647
Mfr. Part No.VW3M9202
TWD6,161.00
Each
units
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS Stock No. 111-0838
Mfr. Part No.VW3M8D2AR30
TWD3,552.00
Each
units
- - - - - - - - - - - -
RS Stock No. 111-0809
Mfr. Part No.LXM28AU04M3X
TWD19,200.00
Each
units
1, 3 Encoder Feedback, Motion 170 <arrow/> 255 V, 200 <arrow/> 255 V 3.8 A 220 V 400 W 150mm 55mm 146mm 0°C +55°C -
RS Stock No. 111-0810
Mfr. Part No.LXM28AU07M3X
TWD21,044.00
Each
units
1, 3 Encoder Feedback, Motion 170 <arrow/> 255 V, 200 <arrow/> 255 V 6 A 220 V 750 W 150mm 55mm 146mm 0°C +55°C -
RS Stock No. 796-8641
Mfr. Part No.VW3M9203
TWD6,071.00
Each
units
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -