Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
Read more Read less

Filters

Viewing 1 - 20 of 249 products
Results per page
Description Price Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS Stock No. 764-3477
Mfr. Part No.CAHB-10-B3A-050158AAA000-000
TWD8,475.00
Each
units
- 500N 16mm/s 50mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS Stock No. 764-3483
Mfr. Part No.CAHB-10-B3A-300413AAA000-000
TWD9,072.00
Each
units
- 500N 16mm/s 300mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS Stock No. 892-9280
Mfr. Part No.20DAM10D1B-K
BrandPortescap
TWD3,074.00
Each
units
- 30.6N - 18.83mm Linear 5V dc Stepper Motor - - -
New
RS Stock No. 197-1143
Mfr. Part No.MLS11A05-M06120P10000N-A000-XF1
TWD13,535.00
Each
units
- - - - - 3.85V - - 1.96W MLS
New
RS Stock No. 197-7915
Mfr. Part No.S12-09A08-04
TWD11,988.00
Each
units
- 225N 45mm/s 101.6mm ACME Screw Drive 12V dc - - - 1 S
RS Stock No. 892-9319
Mfr. Part No.35DBM10B2B-K
BrandPortescap
TWD4,454.00
Each
units
- 28.9N - 23.14mm Linear 12V dc Stepper Motor - - -
New
RS Stock No. 197-1086
Mfr. Part No.MLA14A08-0039P0250-C5-S02
TWD22,978.00
Each
units
- - - 63.5mm - 3.42V - - 3.01W MLA
New
RS Stock No. 197-1144
Mfr. Part No.MLS11A05-M06120P20000N-B100-XF1
TWD16,233.00
Each
units
- - - - - 3.85V - - 1.96W MLS
RS Stock No. 668-5626
Mfr. Part No.LDZBB3L-100A3
BrandSMC
TWD11,844.00
Each
units
- 80N 33mm/s 100mm Electric 24V dc DC Motor - - -
New
RS Stock No. 197-1151
Mfr. Part No.MLS14A08-M08080P15000N-B100-XF3
TWD15,469.00
Each
units
- - - - - 3.42V - - 3.01W MLS
New
RS Stock No. 197-1128
Mfr. Part No.MLS08A05-M04010S10000N-A000-RS1
TWD11,062.00
Each
units
- - - - - 4.5V - - 2.3W MLS
RS Stock No. 181-6734
Mfr. Part No.ELGC-BS-KF-45-300-10P
BrandFesto
TWD25,504.00
Each
units
15m/s² - 0.6m/s 300mm Spindle - - 0.12 nm - ELGC-BS
RS Stock No. 181-6718
Mfr. Part No.EGSC-BS-KF-45-150-10P
BrandFesto
TWD24,189.00
Each
units
15m/s² - 0.6m/s 150mm Spindle - - 0.026 nm - EGSC-BS
RS Stock No. 177-4512
BrandRS PRO
TWD6,887.00
Each
units
- 2000N 5.7 (Full Load) mm/s, 7.6 (No Load) mm/s 100mm Electric 24V dc - - - -
New
RS Stock No. 197-7916
Mfr. Part No.S12-17A08-04
TWD11,988.00
Each
units
- 340N 26mm/s 101.6mm ACME Screw Drive 12V dc - - - 1 S
RS Stock No. 177-4490
BrandRS PRO
TWD6,285.00
Each
units
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 100mm Electric 24V dc - - - -
New
RS Stock No. 197-1154
Mfr. Part No.MLS17A10-M10060S15000N-B400-RS3
TWD12,006.00
Each
units
- - - - - 2.33V - - 2.33W MLS
New
RS Stock No. 197-1157
Mfr. Part No.MLS17A10-M10060S30000N-B400-RS3
TWD13,041.00
Each
units
- - - - - 2.33V - - 2.33W MLS
New
RS Stock No. 197-1145
Mfr. Part No.MLS14A08-M08020P15000N-B100-RS3
TWD13,895.00
Each
units
- - - - - 3.42V - - 3.01W MLS
New
RS Stock No. 197-7940
Mfr. Part No.D24-05B5-08-M0N
TWD37,970.00
Each
units
- - - - Ball Screw 24V dc - - - 56