Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Read more Read less

Filters

Viewing 1 - 20 of 1119 products
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS Stock No. 860-3916
Mfr. Part No.VFD022EL43A
BrandDelta
TWD11,450.00
Each
units
2.2 kW 3 400 V ac 7.1 A 0 → 600Hz Constant Pressure Control of Water Pumps, Conveyor, Winders -10 → +50°C 136mm 100mm 174mm - - Modbus Yes
RS Stock No. 785-8562
Mfr. Part No.VFD037E43A
BrandDelta
TWD23,598.00
Each
units
3.7 kW 3 460 V 11.2 A 0 → 600 Hz 3.7 kW AC Motor -10 → +50°C 100mm 174mm 152mm Yes - RS485 ModBus Yes
RS Stock No. 820-3585
Mfr. Part No.174339 & DE1-34011FN-N20N
BrandEaton
TWD16,636.00
Each
units
5.5 kW 3 400 V ac 11.3 A 300Hz - Maximum of +50°C 90mm 90mm 231mm - - ModBus RTU Yes
RS Stock No. 125-3237
Mfr. Part No.ATV320U04N4C
TWD14,109.00
Each
units
0.37 kW 3 400 V ac 2.1 A @ 380 V ac 0.1 → 599Hz Three Phase Asynchronous & Synchronous Motors -10 → +50 (without Derating) °C, +50 → +60 (with Derating) °C 158mm 105mm 142mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 793-2134
Mfr. Part No.6SL3244-0BB12-1PA1
BrandSiemens
TWD12,096.00
Each
units
- - 24 V 1.5 A - PM230, PM240, PM250 0 → +50°C 73mm 199mm 46mm No - Profibus -
RS Stock No. 125-0769
Mfr. Part No.134U7734
BrandDanfoss
TWD38,269.00
Each
units
4 kW 3 400 V 6.8 (441 → 480 V) A, 8.3 (380 → 440 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 90mm 272.5mm Yes Adjustable Frequency Profinet Yes
RS Stock No. 767-3046
Mfr. Part No.FR-D720S-025SC-EC
BrandMitsubishi
TWD6,228.00
Each
units
0.4 kW 1 230 V ac 2.5 A 0.2 → 400Hz - -10 → +40°C 68mm 128mm 142.5mm Yes - ModBus No
RS Stock No. 785-8572
Mfr. Part No.VFD150E43A
BrandDelta
TWD55,567.00
Each
units
15 kW 3 460 V 35 A 0 → 600 Hz 15 kW AC Motor -10 → +50°C 200mm 310mm 190mm Yes - RS485 ModBus Yes
RS Stock No. 887-4723
Mfr. Part No.ACS355-03E-04A1-4
BrandABB
TWD14,735.00
Each
units
1.5 kW 3 400 V 4.1 A 0 → 600Hz 1.5 kW AC Motor -10 → +40°C 70mm 239mm 187mm No Vector Control - Yes
RS Stock No. 465-9482
Mfr. Part No.6SE6420-2AB13-7AA1
BrandSiemens
TWD12,910.00
Each
units
0.37 kW 1 230 V ac 4.6 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - Yes
RS Stock No. 785-8566
Mfr. Part No.VFD055E43A
BrandDelta
TWD27,141.00
Each
units
5.5 kW 3 460 V 14 A 0 → 600 Hz 5.5 kW AC Motor -10 → +50°C 130mm 260mm 169.2mm Yes - RS485 ModBus Yes
RS Stock No. 820-0970
Mfr. Part No.ATV212HU30N4
TWD28,186.00
Each
units
3 kW 3 400 V ac 7.2 A 0 → 200Hz Asynchronous Motors 0 → +40°C 140mm 184mm 150mm Yes - Apogee P1, BACnet, Metasys N2, Modbus Yes
RS Stock No. 621-1240
Mfr. Part No.ACS150-03E-02A4-4
BrandABB
TWD9,042.00
Each
units
0.75 kW 3 400 V 2.4 A 500Hz - -10 → +40°C 70mm 239mm 142mm Yes - - Yes
RS Stock No. 785-8531
Mfr. Part No.VFD015EL21A
BrandDelta
TWD8,465.00
Each
units
1.5 kW 1 230 V 15.7 A 0 → 600Hz 1.5 kW AC Motor -10 → +50°C 100mm 174mm 136mm Yes - RS485 ModBus Yes
RS Stock No. 704-3896
Mfr. Part No.6SL3224-0BE24-0UA0
BrandSiemens
TWD34,443.00
Each
units
4 kW 3 400 V ac 10.2 A 0 → 550Hz - 0 → +40°C 153mm 270mm 230mm Yes - Profibus, Profinet -
RS Stock No. 465-9634
Mfr. Part No.6SE6420-2UD24-0BA1
BrandSiemens
TWD49,228.00
Each
units
4 kW 3 400 V ac 12.8 A 0 → 550Hz - -10 → +50°C 149mm 202mm 172mm - - - -
RS Stock No. 669-5783
Mfr. Part No.ATV12H075M2
TWD6,372.00
Each
units
0.75 kW 1 230 V 8.5 A 400Hz - -10 → +40°C 72mm 143mm 132mm Yes - ModBus Yes
RS Stock No. 778-1939
Mfr. Part No.7003-IP-00
BrandParker
TWD14,164.00
Each
units
- - - - - AC30V Variable Speed Drive - - - - - - Ethernet -
RS Stock No. 465-9583
Mfr. Part No.6SE6420-2UD17-5AA1
BrandSiemens
TWD26,117.00
Each
units
0.75 kW 3 400 V ac 3.7 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - -
RS Stock No. 847-3869
Mfr. Part No.169060 & DA1-34018FB-A20C
BrandEaton
TWD35,838.00
Each
units
7.5 kW 3 400 V 18 A 0 → 500Hz - -10 → +50°C 273mm 131mm 204mm - - CANOpen Yes