EMI Filters & Accessories

An EMI filter is a device which is used to suppress electromagnetic interference on a signal or power line. Electromagnetic interference is an unwanted electrical signal and is present in the environment or generated from other equipment.
There are two types of unwanted noise created by electromagnetic interference. Conducted which travels along the electrical conductors and radiated which travels through the air as radio waves or magnetic fields.
Most electronics contain an EMI filter as there are regulations in most countries that limit the amount of noise that can be emitted. Safety standards are required with EMI filters to reduce the risk of fires and electric shock.
Applications
• Electronic musical instruments
• Motherboards
• USB hubs
• Printers
• Audio and video communication equipment

...
Read more Read less

Filters

Viewing 81 - 100 of 436 products
Results per page
Description Price Accessory Type For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions
RS Stock No. 782-0943
Mfr. Part No.3VR1
TWD765.00
Each
units
RFI Filter - 250 V ac 3 A 1 - 97.8mm 52.6mm 29.5mm 97.8 x 52.6 x 29.5 mm
RS Stock No. 782-8423
Mfr. Part No.3VS1
TWD914.00
Each
units
RFI Filter - 250 V ac 3 A 1 - 85.3mm 46.2mm 29.5mm 85.3 x 46.2 x 29.5 mm
RS Stock No. 782-8533
Mfr. Part No.6EDK1
TWD854.00
Each
units
RFI Filter - 250 V ac 6 A 1 - 97.8mm 29.5mm 52.6mm 97.8 x 29.5 x 52.6 mm
RS Stock No. 181-6633
Mfr. Part No.EAMM-A-D32-42A
BrandFesto
TWD5,624.00
Each
units
Axial Kit EMMS-ST-42 Stepper Motor - - - - 42mm 42mm 48mm 42 x 42 x 48 mm
RS Stock No. 161-3487
Mfr. Part No.A1000FIV1020SE
BrandOmron
TWD1,284.00
Each
units
Line Filter V1000 Frequency Inverter 200 V ac 20 A 1 1.5 kW 169mm 111mm 50mm 169 x 111 x 50 mm
RS Stock No. 180-9442
Mfr. Part No.FFR-MSH-040-8A-SF1
BrandMitsubishi
TWD1,506.00
Each
units
Radio Noise Filter FR-E740-016/026/040 - 8 A - 17 (Loss) W 145mm 45mm 210mm 145 x 45 x 210 mm
RS Stock No. 834-7691
BrandRS PRO
TWD193.00
Each
units
Motor Bracket RE 385 Motor - - - - - - - -
RS Stock No. 380-8475
Mfr. Part No.6SE6400-0MD00-0AA0
BrandSiemens
TWD12,061.00
Each
units
Mounting Kit Micromaster 420 Series, Micromaster 440 Series - - - - - - - -
RS Stock No. 124-5416
Mfr. Part No.NUF4211MNT1G
TWD6.40
Each (On a Reel of 3000)
units
Filter - Maximum of 5 V - - - 2mm 2mm 0.95mm 2 x 2 x 0.95 mm
RS Stock No. 175-6241
Mfr. Part No.FCAF01.1A-A050-E-0025-A-05-NNNN
TWD6,847.00
Each
units
Mains Filter Frequency Converters 400 V 25 A 3 4 kW - - - -
RS Stock No. 782-8274
Mfr. Part No.3EH1
TWD549.00
Each
units
RFI Filter - 250 V ac 3 A 1 - 2.53in 0.96in 0.66in 2.53 x 0.96 x 0.66 in
RS Stock No. 181-6651
Mfr. Part No.EAMM-A-N48-80G
BrandFesto
TWD11,436.00
Each
units
Axial Kit EMGA-80-P-G…-SAS-70 Gear Unit, EMMS-AS-70 Servo Motor - - - - 100mm 100mm 59.1mm 100 x 100 x 59.1 mm
RS Stock No. 511-0449
Mfr. Part No.ACS-CP-A
BrandABB
TWD5,191.00
Each
units
Operator Panel ACS310 Series, ACS350 Series, ACS355 Series, ACS550 Series - - - - - - - -
RS Stock No. 782-8454
Mfr. Part No.10VT1
TWD2,129.00
Each
units
RFI Filter - 250 V ac 10 A 1 - 119.1mm 57.7mm 45.7mm 119.1 x 57.7 x 45.7 mm
RS Stock No. 181-6629
Mfr. Part No.EAMM-A-S62-80P-G2
BrandFesto
TWD7,519.00
Each
units
Axial Kit EMME-AS-80 Servo Motor - - - - 81.3mm 81.3mm 77mm 81.3 x 81.3 x 77 mm
RS Stock No. 624-8955
Mfr. Part No.VW3CANCARR03
TWD698.00
Each
units
CANopen Cable CANopen Bus - - - - 300mm - - -
RS Stock No. 122-5792
Mfr. Part No.600APS12P
TWD31,786.00
Each
units
- - - - - - 245mm - 255mm 245 x 255 x 120 mm
RS Stock No. 181-6668
Mfr. Part No.EAMM-U-86-S62-80P-177
BrandFesto
TWD29,020.00
Each
units
Parallel Kit EMME-AS-80 Servo Motor - - - - 69mm 86mm 268.5mm 69 x 86 x 268.5 mm
RS Stock No. 420-530
Mfr. Part No.3RW4928-8VB00
BrandSiemens
TWD1,315.00
Each
units
Fan SIRIUS 3RW402 400 V ac - - - - - - -
RS Stock No. 782-8476
Mfr. Part No.20VV6
TWD2,397.00
Each
units
Filter - 250 V ac 20 A 1 - 135.64mm 85.9mm 38.9mm 135.64 x 85.9 x 38.9 mm