EMI Filters & Accessories

An EMI filter is a device which is used to suppress electromagnetic interference on a signal or power line. Electromagnetic interference is an unwanted electrical signal and is present in the environment or generated from other equipment.
There are two types of unwanted noise created by electromagnetic interference. Conducted which travels along the electrical conductors and radiated which travels through the air as radio waves or magnetic fields.
Most electronics contain an EMI filter as there are regulations in most countries that limit the amount of noise that can be emitted. Safety standards are required with EMI filters to reduce the risk of fires and electric shock.
Applications
• Electronic musical instruments
• Motherboards
• USB hubs
• Printers
• Audio and video communication equipment

...
Read more Read less

Filters

Viewing 1 - 20 of 118 products
Results per page
Description Price Accessory Type For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions
RS Stock No. 782-8151
Mfr. Part No.6EEA1
TWD393.00
Each
units
RFI Filter - 250 V ac 6 A 1 - 54.6mm 50.3mm 20.6mm 54.6 x 50.3 x 20.6 mm
RS Stock No. 782-8414
Mfr. Part No.30VK6
TWD1,585.00
Each
units
RFI Filter - 250 V ac 30 A 1 - 4.2in 3.94in 1.53in 4.2 x 3.94 x 1.53 in
RS Stock No. 782-1003
Mfr. Part No.40VSK6
TWD2,278.00
Each
units
RFI Filter - - 40 A 1 - 152.4mm 79.25mm 55.4mm 152.4 x 79.25 x 55.4 mm
RS Stock No. 782-8688
Mfr. Part No.20VDK1
TWD1,350.00
Each
units
RFI Filter - 250 V ac 20 A 1 - 97.8mm 45.2mm 65.5mm 97.8 x 45.2 x 65.5 mm
RS Stock No. 782-8195
Mfr. Part No.30ESK6
TWD1,993.00
Each
units
RFI Filter - - 30 A 1 - 125mm 79.25mm 69.85mm 125 x 79.25 x 69.85 mm
RS Stock No. 122-5823
Mfr. Part No.100BCF6R
TWD11,973.00
Each
units
- - - - - - 270mm - 92mm 270 x 92 x 152 mm
RS Stock No. 122-5789
Mfr. Part No.1600APS12L
TWD58,831.00
Each
units
- - - - - - 350mm - 260mm 350 x 260 x 175 mm
RS Stock No. 782-6749
Mfr. Part No.30EHZ6
TWD2,794.00
Each
units
Filter - 250 V ac 30 A 1 - - - - -
RS Stock No. 782-8489
Mfr. Part No.36FC10
TWD5,784.00
Each
units
RFI Filter - 250 V ac 36 A 1 - 175.3mm 64.77mm 139.2mm 175.3 x 64.77 x 139.2 mm
RS Stock No. 782-8265
Mfr. Part No.20EP1
TWD1,796.00
Each
units
RFI Filter - 250 V ac 20 A 1 - 125.7mm 57.7mm 45.7mm 125.7 x 57.7 x 45.7 mm
RS Stock No. 782-8329
Mfr. Part No.20VR6
TWD1,690.00
Each
units
RFI Filter - 250 V ac 20 A 1 - 132.8mm 85.6mm 38.9mm 132.8 x 85.6 x 38.9 mm
RS Stock No. 122-5807
Mfr. Part No.7BCF10R
TWD5,502.00
Each
units
- - - - - - 190mm - 42mm 190 x 42 x 72 mm
RS Stock No. 782-8243
Mfr. Part No.36AYC10B
TWD9,569.00
Each
units
Filter - 480 V ac 36 A 3 - 263mm 129mm 64mm 263 x 129 x 64 mm
RS Stock No. 782-8199
Mfr. Part No.10EH4
TWD639.00
Each
units
Filter - 250 V ac 10 A 1 - 50.3mm 66.5mm 20.6mm 50.3 x 66.5 x 20.6 mm
RS Stock No. 122-5797
Mfr. Part No.600APH12L
TWD39,171.00
Each
units
- - - - - - 300mm - 260mm 300 x 260 x 115 mm
RS Stock No. 122-5824
Mfr. Part No.130BCF6R
TWD13,113.00
Each
units
- - - - - - 270mm - 92mm 270 x 92 x 152 mm
RS Stock No. 122-5790
Mfr. Part No.250APS12P
TWD25,863.00
Each
units
- - - - - - 208mm - 210mm 208 x 210 x 123 mm
RS Stock No. 782-0983
Mfr. Part No.16FC10
TWD2,902.00
Each
units
RFI Filter - 250 V ac 16 A 1 - 151.3mm 55.4mm 100.6mm 151.3 x 55.4 x 100.6 mm
RS Stock No. 782-0961
Mfr. Part No.10VSK1
TWD1,397.00
Each
units
RFI Filter - 250 V ac 10 A 1 - 126.2mm 57.2mm 45.2mm 126.2 x 57.2 x 45.2 mm
RS Stock No. 782-8259
Mfr. Part No.6EMC1
TWD802.00
Each
units
RFI Filter - 250 V ac 6 A 1 - 97.8mm 52.6mm 29.5mm 97.8 x 52.6 x 29.5 mm