DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:
  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve
Types of DC MotorsThere are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.
  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and compressors, where reliability and ruggedness are required.

...
Read more Read less

Filters

Viewing 1 - 20 of 196 products
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Core Construction Series Standards Met
RS Stock No. 321-3192
BrandRS PRO
TWD1,241.00
Each
units
12 V dc - 80.16 W 8311 rpm 6.35mm 92.13 mNm 69mm - - 51.8 (Dia.) x 69 mm 10.82 A Iron Core - -
RS Stock No. 238-9759
BrandRS PRO
TWD385.00
Each
units
4.5 15 V dc - 21.2 W 13360 rpm 3.18mm 154.4 gcm 50mm - - 35.8 (Dia.) x 50 mm 2.85 A Iron Core - -
RS Stock No. 881-4475
Mfr. Part No.DMN29BA
BrandNidec
TWD421.00
Each
units
12 V dc Brushed 3 W 3700 rpm 2.5mm 7.8 mNm 54mm 29mm - 29 (Dia.) x 54 mm 420 mA - DMN29 RoHS
RS Stock No. 536-6030
BrandRS PRO
TWD3,416.00
Each
units
24 V dc Brushless - 4000 rpm 5mm 0.75 Nm 100mm 42mm 42mm 100 x 42 x 42 mm 20 A - - -
RS Stock No. 892-9192
Mfr. Part No.26BC-6A-110.101
BrandPortescap
TWD7,571.00
Each
units
15 V dc Brushless 4.6 W 9300 rpm 3mm 4.4 mNm 44.8mm 26mm - 26 (Dia.) x 44.8 mm 400 mA Ironless - -
RS Stock No. 873-4742
Mfr. Part No.3268G024BX4 SC
BrandFaulhaber
TWD15,769.00
Each
units
24 V dc Brushless 32.7 W 7000 rpm 5mm 47 mNm, 73 mNm 98.4mm - - 32 (Dia.) x 98.4 mm 1.41 A, 2 A - 3268 -
RS Stock No. 248-3716
Mfr. Part No.RS380
TWD392.00
Each
units
24 V dc Brushed - 6500 rpm 2.3mm 3.5 Ncm 37.8mm - - 27.7 (Dia.) x 37.8 mm - Iron Core - -
RS Stock No. 849-6263
Mfr. Part No.321.1000.3B.00
BrandDOGA
TWD16,279.00
Each
units
24 V dc - 500 W 2700 rpm - 1.9 Nm - - - - 27 A - - -
RS Stock No. 536-6024
BrandRS PRO
TWD2,102.00
Each
units
24 V dc Brushless - 4000 rpm 5mm 0.19 Nm 41mm 42mm 42mm 41 x 42 x 42 mm 5.4 A - - -
RS Stock No. 881-4484
Mfr. Part No.DMN37KA
BrandNidec
TWD896.00
Each
units
12 V dc Brushed 9.2 W 3600 rpm 5mm 24.5 mNm 81.2mm 38.4mm - 38.4 (Dia.) x 81.2 mm 1.2 A - DMN37 RoHS
RS Stock No. 420-5192
Mfr. Part No.200142
BrandMaxon
TWD3,824.00
Each
units
12 V dc Brushless 30 W 4370 rpm 4mm 59 mNm 16.4mm - - 42.9 (Dia.) x 16.4 mm 2.14 A - - -
RS Stock No. 468-4810
Mfr. Part No.118386
BrandMaxon
TWD2,592.00
Each
units
6 V dc Brushed 0.75 W 13000 rpm 1mm 0.784 mNm 17mm - - 10 (Dia.) x 17 mm 190 mA Ironless - -
RS Stock No. 441-0388
Mfr. Part No.BLDC48-12L-033
TWD7,432.00
Each
units
24 V dc Brushless 12 W 4550 rpm 5.99mm 0.03 Nm 36mm - - 54 (Dia.) x 36 mm 690 mA - - -
RS Stock No. 873-4773
Mfr. Part No.1506N006SR
BrandFaulhaber
TWD1,516.00
Each
units
6 V dc Brushed 0.15 W 2500 rpm 1.5mm 0.35 mNm 10.5mm - - 15 (Dia.) x 10.5 mm 81 mA Metal 1506 -
RS Stock No. 718-975
Mfr. Part No.22N28-210E.204
BrandPortescap
TWD2,233.00
Each
units
12 V dc - 3.8 W 5900 rpm 2mm 7.3 mNm 32mm - - 22 (Dia.) x 32 mm 380 mA Ironless - -
RS Stock No. 873-4798
Mfr. Part No.2224U024SR
BrandFaulhaber
TWD3,183.00
Each
units
24 V dc Brushed 3.88 W 4300 rpm 2mm 6.6 mNm 32.3mm - - 22 (Dia.) x 32.3 mm 250 mA Metal 2224 -
RS Stock No. 122-4623
Mfr. Part No.LL1011A-050K05
BrandPiezoMotor
TWD23,494.00
Each
units
48 V - 5 mW/Hz 0 15 mm/s - 6.5 (Stall Force) N, 7 (Holding Force) N 22mm 10.8mm 19mm 22 x 10.8 x 19 mm - - Piezo LEGS -
RS Stock No. 238-9721
BrandRS PRO
TWD192.00
Each
units
3 7.2 V dc - 19.68 W 19000 rpm 2.3mm 375 gcm 38mm - - 27.7 (Dia.) x 38 mm 4.41 A Iron Core - -
RS Stock No. 892-9202
Mfr. Part No.26BC-6A-107.101
BrandPortescap
TWD7,027.00
Each
units
15 V dc Brushless 4.2 W 4700 rpm 3mm 4 mNm 44.8mm 26mm - 26 (Dia.) x 44.8 mm 200 mA Ironless - -
RS Stock No. 236-1694
Mfr. Part No.82800502
BrandCrouzet
TWD3,468.00
Each
units
24 V dc Brushed 22 W 3070 rpm 6mm 70 mNm 84.8mm - - 50.2 (Dia.) x 84.8 mm 1.71 A Iron Core - -