DC Motor Controllers

A dc motor controller is a device that works alongside a microcontroller, the batteries and motors. Most controllers have under-voltage, over-voltage, short circuit protection, current limit protection, thermal protection and voltage transients. Without these protections, the motor is exposed to threats that can result in permanent electrical or mechanical damage.
Some DC Motor Controllers control two motors independently and often only one supply voltage can be used to supply both motors
The benefits of using a controller.
• Electrical protection of the motor
• Maintains constant speed
• Dynamic response to changing system demands
• Monitoring to evaluate machine performance / diagnostics
• Energy saving
• Accurate speed control

...
Read more Read less

Filters

Viewing 1 - 20 of 118 products
Results per page
Description Price Supply Voltage Current Rating Voltage Rating Compatible Motor Type Control Input Mounting Style Phase Length Width Depth Dimensions Operating Temperature Range
RS Stock No. 820-9612
Mfr. Part No.1200E
TWD12,153.00
Each
units
110 V ac, 240 V ac 12 A 90 V dc (@ 110 V ac), 180 V dc (@ 240 V ac) Enclosed DC Motor Voltage Surface Mount 1 250mm 177mm 95mm 250 x 177 x 95 mm -
RS Stock No. 773-6841
Mfr. Part No.EM-241A
TWD3,953.00
Each
units
10 → 35 V dc 15 A 12 V dc, 24 V dc Permanent Magnet Potentiometer, Voltage DIN Rail Mount, Panel Mount - 72mm 25mm 42mm 72 x 25 x 42 mm -40 → +60 °C
RS Stock No. 244-5297
BrandRS PRO
TWD2,847.00
Each
units
100 → 120 V ac, 200 → 250 V ac 20 mA - - Potentiometer - - - - - - -
RS Stock No. 510-1164
Mfr. Part No.EM101
TWD7,672.00
Each
units
20 → 34 V dc 4.2 A 36 V Permanent Magnet Analogue - - 89mm 73mm 26mm 89 x 73 x 26 mm -
RS Stock No. 510-1215
Mfr. Part No.EM185
TWD3,673.00
Each
units
12 → 24 V dc 3 A 35 V - Potentiometer Panel Mount - 37mm 30mm - - 0 → +60 °C
RS Stock No. 417-9728
BrandRS PRO
TWD640.00
Each
units
6 → 15 V dc 3 A 6 → 15 V dc Brushed DC Motor Voltage Panel Mount - 62mm 41mm 40mm 62 x 41 x 40 mm -
RS Stock No. 873-4754
Mfr. Part No.6501.00088
BrandFaulhaber
TWD9,488.00
Each
units
- 100 mA 3.5 → 30 V - - - - - - - - -
RS Stock No. 833-2813
Mfr. Part No.367661
BrandMaxon
TWD1,883.00
Each
units
8 → 24 V dc 3 A 24 V dc Brushless DC Motor Voltage Socket Mount - 24.2mm 20.38mm 4.14mm 24.2 x 20.38 x 4.14 mm -10 → +45 °C
RS Stock No. 873-4815
Mfr. Part No.SC1801S-3530
BrandFaulhaber
TWD3,676.00
Each
units
4 → 18 V dc 1 A - - - - - 34mm 25mm 8mm 34 x 25 x 8 mm -
RS Stock No. 313-2122
BrandRS PRO
TWD5,403.00
Each
units
10 → 35 V 2.2 A 27.5 V Linear Output Motor Potentiometer, Voltage - - 133.5mm 54mm 20mm 133.5 x 54 x 20 mm -
RS Stock No. 122-1519
Mfr. Part No.0850-0125
BrandBARTH
TWD5,771.00
Each
units
7 → 16 V dc 5 mA 16 V dc - - Panel Mount - - 56 (Dia.)mm 47mm 56 (Dia.) x 47 mm -30 → +60 °C
RS Stock No. 668-5688
Mfr. Part No.LC3F212-5A5B
BrandSMC
TWD3,982.00
Each
units
24 V dc 2.3 A 24 V dc Electrical Cylinder - Wall Mount 1 94mm 38.5mm 57mm 94 x 38.5 x 57 mm +5 → +40 °C
RS Stock No. 921-1331
Mfr. Part No.SC2804S-3530
BrandFaulhaber
TWD8,902.00
Each
units
0 → 28 V dc 8 A 10 V Brushless DC Motor Analogue, Digital Panel Mount 3 65mm 58mm 22mm 65 x 58 x 22 mm -25 → +60 °C
RS Stock No. 238-9816
BrandRS PRO
TWD533.00
Each
units
6 → 15 V dc 3 A 6 → 15 V dc Brushed DC Motor Voltage Freestanding - 26mm 31mm 18mm 34 x 27 x 18 mm -
RS Stock No. 774-0522
Mfr. Part No.414533
BrandMaxon
TWD7,877.00
Each
units
10 → 36 V dc 2.7 A 36 V dc Brushless DC Motor Analogue, Digital - 1 55mm 40mm 19.8mm 55 x 40 x 19.8 mm -30 → +45 °C
RS Stock No. 122-4620
Mfr. Part No.MCLM 3002 S RS
BrandFaulhaber
TWD19,020.00
Each
units
5 → 30 V dc - 30 V dc - - Panel Mount 3 49.6mm 25mm 14mm 49.6 x 25 x 14 mm -25 → +85 °C
RS Stock No. 418-4045
Mfr. Part No.230572
BrandMaxon
TWD8,910.00
Each
units
10 → 50 V dc 10 A 47.5 V dc - Voltage Flange Mount - 95mm 75mm 24mm 95 x 75 x 24 mm -10 → +45 °C
RS Stock No. 752-2009
BrandRS PRO
TWD1,002.00
Each
units
6 → 15 V dc 3 A 6 → 15 V dc Brushed DC Motor - Panel Mount - 66mm 58mm 40mm 66 x 58 x 40 mm -
RS Stock No. 918-1372
Mfr. Part No.LAC-RS
BrandActuonix
TWD2,472.00
Each
units
5 → 24 V dc 4 A 3.3 V - Analogue, Digital Panel Mount - 50mm 50mm - - -10 → +70 °C
RS Stock No. 330-5364
Mfr. Part No.DCM-24-40
TWD1,986.00
Each
units
6 → 24 V dc 40 A 24 V dc - Voltage Panel Mount - 56mm 43mm 21mm 56 x 43 x 21 mm 0 → +65 °C