DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 81 - 100 of 506 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 454-0805
BrandRS PRO
TWD997.00
Each
units
1645 rpm 12 V dc 1000 gcm Brushed 6mm 7.92 W Spur 65mm 37 (Dia.)mm - - 990 mA Iron Core -
RS Stock No. 187-2153
Mfr. Part No.VG.ECI6360DK4.ECP63.3.85
Brandebm-papst
TWD53,631.00
1 Kit
Kit(s)
4000 rpm 48 V dc 40 Nm Brushless 15mm 200 W - 290.4mm 63mm 66.5mm 290.4 x 63 x 66.5 mm 8.3 A - -
RS Stock No. 877-6253
Mfr. Part No.UBD1106
TWD2,512.00
Each
units
240 rpm 24 V dc 30 Ncm Brushed 8mm - - 63.5mm 101mm 84mm 63.5 x 101 x 84 mm - - -
RS Stock No. 413-0616
BrandRS PRO
TWD536.00
Each
units
442 rpm 12 V dc 400 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core -
RS Stock No. 144-0535
BrandRS PRO
TWD5,527.00
Each
units
172 rpm 24 V dc 0.26 Nm Brushed 5.5mm - Spur 66mm 40mm 40mm 40 x 40 x 66 mm - - 30:1
RS Stock No. 178-4591
Mfr. Part No.82862002
BrandCrouzet
TWD3,218.00
Each
units
140 rpm 12 V dc 0.5 Nm Brushed 5mm 3 W Spur 68.1mm 35.4mm - - - Iron Core -
RS Stock No. 178-5162
Mfr. Part No.82867011
BrandCrouzet
TWD5,848.00
Each
units
34 rpm 24 V dc 5 Nm Brushed 8mm 3 W Spur 65mm 65mm 79.8mm 65 x 65 x 79.8 mm - Iron Core -
RS Stock No. 122-0047
Mfr. Part No.80181001
BrandCrouzet
TWD19,054.00
Each
units
650 rpm @ 24 V dc - 1 Nm Brushless 10mm 80 W @ 24 V dc Right Angle 89.5mm 183mm 82mm 89.5 x 183 x 82 mm - - 5
RS Stock No. 881-4554
Mfr. Part No.404868 DCK31
BrandNidec
TWD5,539.00
Each
units
21 rpm 24 V dc 4 Nm Brushed 10mm 7.79 W Worm 178mm 59.8mm - 59.8 (Dia.) x 163.3 mm 2 A Permanent Magnet 69:1
RS Stock No. 881-4507
Mfr. Part No.DMN37K50G72A
BrandNidec
TWD1,940.00
Each
units
52.3 rpm 12 V dc 1 Nm Brushed 6.8mm 9.2 W - 112.8mm 50mm - 50 (Dia.) x 112.8 mm 1.2 A - 50
RS Stock No. 915-8915
Mfr. Part No.123854
BrandMaxon
TWD5,639.00
Each
units
68 rpm 24 V dc 60 Ncm Brushed - 7 W Spur - 38 (Dia.)mm - - 390 mA - -
RS Stock No. 881-4532
Mfr. Part No.404682 GMPD
BrandNidec
TWD3,422.00
Each
units
40 rpm 24 V dc 4 Nm Brushed - 14.8 W Spur, Worm 162mm 43mm - 43 (Dia.) x 162 mm 3.5 A Permanent Magnet 210:1
RS Stock No. 162-3144
Mfr. Part No.B75D3A7ED6BO
BrandMaxon
TWD12,720.00
Each
units
97 rpm 12 V dc 3.3 Nm, 3.8 Nm Brushed 6mm 22.7 W Planetary 69.9mm 22 Dia.mm - 22 Dia. x 69.9 mm 1.65 A - 103:1
RS Stock No. 178-5128
Mfr. Part No.82867008
BrandCrouzet
TWD6,684.00
Each
units
172 rpm 24 V dc 5 Nm Brushed 8mm 3 W Spur 65mm 65mm 79.8mm 65 x 65 x 79.8 mm - Iron Core -
RS Stock No. 877-7177
Mfr. Part No.P205-24-6
TWD6,439.00
Each
units
470 rpm 24 V dc 60 Ncm Brushed 8.2mm 51.6 W Planetary 120.5mm - - 42 (Dia.) x 120.5 mm 2.15 A - 6.25:1
RS Stock No. 125-0507
Mfr. Part No.82940022
BrandCrouzet
TWD1,738.00
Each
units
0 → 1500 rpm 3 → 64 V dc 30 Ncm Stepper - 0.5 → 5 W Parallel Shaft - - - - - - -
RS Stock No. 877-6266
Mfr. Part No.FBD1035
TWD3,893.00
Each
units
10 rpm 24 V dc 8.6 Nm Brushed - - - 39mm 121mm 90mm 39 x 121 x 90 mm - - -
RS Stock No. 834-7647
BrandRS PRO
TWD465.00
Each
units
45 rpm 3 V dc 9 Ncm Brushed 3mm 0.58 W Spur 24.25mm 12mm 12mm 29.25 x 10 x 12 mm 320 mA Metal -
RS Stock No. 789-3039
Mfr. Part No.8981A1-3 (15Nm)
BrandCrouzet
TWD8,398.00
Each
units
9 rpm 24 V dc 15 Nm Brushed 8mm 20 W Planetary - - - 42 (Dia.) x 175.9 mm 3.3 A Permanent Magnet -
RS Stock No. 125-0514
Mfr. Part No.82660048
BrandCrouzet
TWD10,803.00
Each
units
- 115 V dc - - - - - - - - - - - -