DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 41 - 60 of 503 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 336-337
Mfr. Part No.9904 120 52405
BrandPhilips
TWD1,498.00
Each
units
60 rpm 6 V dc 125 mNm Brushed 4mm 2.1 W Spur 41mm 39mm 75.5mm 41 x 39 x 75.5 mm 360 mA - -
RS Stock No. 752-1970
BrandRS PRO
TWD981.00
Each
units
60 rpm 12 V dc 1600 gcm Brushed 3mm 0.394 W Planetary 49mm 16 (Dia.)mm - 16 (Dia.) x 49 mm 60 mA Metal -
RS Stock No. 420-693
BrandRS PRO
TWD576.00
Each
units
27 rpm 12 V dc 1200 gcm Brushed 4mm 1.3 W Spur 51mm 27mm - - 194 mA Iron Core -
RS Stock No. 178-4664
Mfr. Part No.82862005
BrandCrouzet
TWD2,974.00
Each
units
140 rpm 24 V dc 0.5 Nm Brushed 5mm 3 W - 68.1mm 35.4mm - - - Iron Core -
RS Stock No. 169-370
Mfr. Part No.HG16-030-AA-00
BrandNidec
TWD870.00
Each
units
310 rpm 6 V dc 24.5 mNm Brushless 3mm - Planetary 36mm 16mm - - 450 mA - -
RS Stock No. 921-3823
Mfr. Part No.GM14904S015-R1
TWD11,183.00
Each
units
179 rpm 24 V dc 2.6 Nm Brushed 6.34mm 51 W Spur 103.6mm 53.98 (Dia.)mm - 103.6 x 53.98 (Dia.) mm 390 mA - 19.7:1
RS Stock No. 834-7650
BrandRS PRO
TWD2,303.00
Each
units
27 rpm 12 V dc 2.5 Nm Brushed 8mm 41.3 W Planetary 118.6mm 44.6 (Dia.)mm - 44.6 (Dia.) x 140.6 mm 5.5 A Iron Core -
RS Stock No. 901-3291
BrandRS PRO
TWD2,585.00
Each
units
80 rpm 12 V dc 20 Ncm Brushed 6mm - Spur 73.7mm 38mm 38mm 73.7 x 38 x 38 mm - Iron Core 2.5006944444
RS Stock No. 420-700
BrandRS PRO
TWD690.00
Each
units
1675 rpm 12 V dc 246 gcm Brushed 4mm 1.5 W Planetary 46.4mm 22mm - - 200 mA Iron Core -
RS Stock No. 873-4770
Mfr. Part No.1512U006SR 324:1
BrandFaulhaber
TWD3,728.00
Each
units
15 rpm 6 V dc 30 mNm Brushed 2mm 0.15 W Spur 19mm - - 15 (Dia.) x 19 mm - Metal 324:1
RS Stock No. 420-619
BrandRS PRO
TWD2,303.00
Each
units
11 rpm 12 V dc 30000 gcm Brushed 8mm 41.3 W Planetary 118.6mm 44.6mm - - 5.5 A Iron Core -
RS Stock No. 921-3769
Mfr. Part No.GM9234S023-R1
TWD5,953.00
Each
units
127 rpm 24 V dc 1.3 Nm Brushed 6.34mm 13 W Spur 93.4mm 50.8 (Dia.)mm - 93.4 x 50.8 (Dia.) mm 5.2 A - 38.3:1
RS Stock No. 413-0638
BrandRS PRO
TWD536.00
Each
units
221 rpm 12 V dc 600 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core -
RS Stock No. 380-8661
BrandDOGA
TWD4,610.00
Each
units
40 rpm 12 V dc 200 Ncm Brushed 9mm 8 W Worm 177.5mm 48mm 88.8mm - 3.4 A, 12 A - -
RS Stock No. 773-6797
Mfr. Part No.319.4846.30.00
BrandDOGA
TWD12,283.00
Each
units
100 rpm 24 V dc 4 Nm, 40 Nm Brushed 12mm - Worm 206.5mm 60mm 122.7mm 206.5 x 60 x 122.7 mm 3 A, 30 A Iron Core -
RS Stock No. 258-8293
BrandRS PRO
TWD1,521.00
Each
units
190 rpm 24 V dc 100 mNm - 5mm - Spur 57.8mm 27.7mm - - - Iron Core -
RS Stock No. 417-9655
BrandRS PRO
TWD1,053.00
Each
units
1974 rpm 12 V dc 1284 gcm Brushed 6mm 7.92 W Planetary 61.3mm 32 (Dia.)mm - - 990 mA Iron Core -
RS Stock No. 225-5410
Mfr. Part No.82800320
BrandCrouzet
TWD3,834.00
Each
units
3070 rpm 24 V dc 298 mNm Brushed 8mm 22 W - 65mm 65mm 87.4mm 65 x 65 x 87.4 mm - Iron Core -
RS Stock No. 122-0033
Mfr. Part No.80281008
BrandCrouzet
TWD26,272.00
Each
units
198 rpm 60 V dc 10 Nm Brushless 9.99mm 136 W Right Angle 183mm 92.2mm 93mm 183 x 92.2 x 93 mm 12 A - 20:1
RS Stock No. 125-0507
Mfr. Part No.82940022
BrandCrouzet
TWD1,738.00
Each
units
0 → 1500 rpm 3 → 64 V dc 30 Ncm Stepper - 0.5 → 5 W Parallel Shaft - - - - - - -