DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 481 - 500 of 506 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 877-6266
Mfr. Part No.FBD1035
TWD3,893.00
Each
units
10 rpm 24 V dc 8.6 Nm Brushed - - - 39mm 121mm 90mm 39 x 121 x 90 mm - - -
RS Stock No. 921-1436
Mfr. Part No.LC20G-101 1/10
TWD3,286.00
Each
units
657 rpm 12 V dc 4.9 mNm Brushless 3mm - - 55.4mm 20 (Dia.)mm 62.4mm 20 (Dia.) x 62.4 mm 80 mA - 1/10
RS Stock No. 127-8144
Mfr. Part No.B75D3E107412
BrandMaxon
TWD17,338.00
Each
units
510 rpm 24 V dc - Brushed 4mm 14 W Planetary 64.7mm - - 16 (Dia.) x 64.7 mm 650 mA - -
RS Stock No. 901-3323
BrandRS PRO
TWD2,706.00
Each
units
9 rpm 24 V dc 600 mNm Brushed 6mm - Spur 110.1mm 38mm 38mm 79 x 38 x 38 mm - Iron Core 20.834027778
RS Stock No. 499-1231
Mfr. Part No.80181015
BrandCrouzet
TWD19,054.00
Each
units
65 rpm 24 V dc 3.4 Nm Brushless 10mm 80 W Right Angle 183mm 56mm 82mm 183 x 56 x 82 mm - - -
RS Stock No. 834-7672
BrandRS PRO
TWD1,525.00
Each
units
257 rpm 12 V dc 59 Ncm Brushed 6mm 19.35 W Planetary 78mm 35.8 (Dia.)mm - 35.8 (Dia.) x 101 mm 2.75 A Iron Core -
RS Stock No. 224-3653
Mfr. Part No.80835015
BrandCrouzet
TWD9,666.00
Each
units
47 rpm 12 V dc 5 Nm Brushed 8mm 27 W Spur 65.1mm 65.1mm 142.5mm 65.1 x 65.1 x 142.5 mm 3.6 A Iron Core -
RS Stock No. 178-5140
Mfr. Part No.82867009
BrandCrouzet
TWD6,471.00
Each
units
103 rpm 24 V dc 5 Nm Brushed 8mm 3 W Spur 65mm 65mm 79.8mm 65 x 65 x 79.8 mm - Iron Core -
RS Stock No. 127-8142
Mfr. Part No.B75D3E0F8DFF
BrandMaxon
TWD17,174.00
Each
units
510 rpm 12 V dc - Brushed 4mm 14 W Planetary 64.7mm - - 16 (Dia.) x 64.7 mm 1.24 A - -
RS Stock No. 921-3781
Mfr. Part No.GM8224S010
TWD5,161.00
Each
units
739 rpm 24 V dc 16 oz-in Brushed 4.76mm 3.7 W Spur 83.44mm 34.8 (Dia.)mm - 83.44 x 34.8 (Dia.) mm 140 mA - 6.3:1
RS Stock No. 125-0510
Mfr. Part No.82660029
BrandCrouzet
TWD11,414.00
Each
units
- 24 V dc - - - - - - - - - - - -
RS Stock No. 169-392
Mfr. Part No.HG16-060-AA-00
BrandNidec
TWD870.00
Each
units
175 rpm 6 V dc 34.3 mNm Brushless 3mm - Planetary 40mm 16mm - - 400 mA - -
RS Stock No. 834-7657
BrandRS PRO
TWD1,340.00
Each
units
127 rpm 12 V dc 29 Ncm Brushed 6mm 7 W Spur 73.7mm 37 (Dia.)mm - 27.9 (Dia.) x 94.7 mm 900 mA Iron Core -
RS Stock No. 125-0296
Mfr. Part No.80891002
BrandCrouzet
TWD17,657.00
Each
units
3000 rpm 12 → 48 V dc 10 Nm Brushed 10mm 194 W Right Angle 203.2mm 63mm 81.5mm 203.2 x 63 x 81.5 mm - - 10:1
RS Stock No. 420-726
BrandRS PRO
TWD2,014.00
Each
units
39 rpm 3 V dc 1800 gcm Brushed 3mm 0.62 W Planetary 52.9mm 12mm - - 450 mA Iron Core -
RS Stock No. 178-4872
Mfr. Part No.82861020
BrandCrouzet
TWD2,840.00
Each
units
22 rpm 24 V dc 0.5 Nm Brushed 4mm 3 W Ovoid 61.3mm 54.2mm 65.9mm 61.3 x 54.2 x 65.9 mm - Iron Core -
RS Stock No. 668-5519
Mfr. Part No.319.1846.3B.00
BrandDOGA
TWD13,841.00
Each
units
85 rpm 24 V dc 3 Nm Brushed 12mm 28 W Worm 206.5mm 60mm 122.7mm 206.5 x 60 x 122.7 mm 3.5 A Iron Core -
RS Stock No. 420-722
BrandRS PRO
TWD1,774.00
Each
units
156 rpm 3 V dc 624 gcm Brushed 3mm 0.62 W Planetary 49.6mm 12mm - - 450 mA Iron Core -
RS Stock No. 122-0061
Mfr. Part No.80149646
BrandCrouzet
TWD30,345.00
Each
units
40 rpm 100 V dc 30.7 Nm Brushless 14mm 125 W Planetary 57.2mm 57.2mm 245.8mm 57.2 x 57.2 x 245.8 mm 12 A - 99.5:1
RS Stock No. 238-9636
BrandRS PRO
TWD380.00
Each
units
4 - 3825 rpm 3 V dc 50 gcm Brushed 2mm 2.51 W Spur 52mm 110mm - - 260 mA Iron Core -