DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 21 - 40 of 503 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 834-7650
BrandRS PRO
TWD2,303.00
Each
units
33 rpm 12 V dc 2.5 Nm Brushed 8mm 41.3 W Planetary 118.6mm 44.6 (Dia.)mm - 44.6 (Dia.) x 118.6 mm 5.5 A Iron Core -
RS Stock No. 834-7635
BrandRS PRO
TWD465.00
Each
units
1600 rpm 3 V dc 16 gcm Brushed 3mm 0.29 W Spur 24.25mm 12mm 10mm 24.25 x 10 x 12 mm 250 mA Metal -
RS Stock No. 321-3158
BrandRS PRO
TWD1,012.00
Each
units
2008 rpm 12 V dc 1000 gcm Brushed 6mm 19.8 W Spur 73.2mm 39mm - - 2.81 A Iron Core -
RS Stock No. 238-9850
BrandRS PRO
TWD485.00
Each
units
2 - 2300 rpm 3 V dc 50 gcm Brushed 2mm 1.6 W Spur 52mm 110mm - - 850 mA Iron Core -
RS Stock No. 420-687
BrandRS PRO
TWD1,339.00
Each
units
2500 rpm 3 V dc 66.4 gcm Brushed 3mm 0.59 W Planetary 45.1mm 12mm - - 340 mA Iron Core -
RS Stock No. 478-4982
Mfr. Part No.BCE2000 24 MP 400 B3
BrandMini Motor
TWD19,830.00
Each
units
8.1 rpm 24 V dc 15 Nm Brushed 12mm 34 W Planetary, Worm 139.5mm 77.5mm 55.5mm 139.5 x 77.5 x 55.5 mm 2.1 A Iron Core -
RS Stock No. 901-3291
BrandRS PRO
TWD2,585.00
Each
units
80 rpm 12 V dc 20 Ncm Brushed 6mm - Spur 73.7mm 38mm 38mm 73.7 x 38 x 38 mm - Iron Core 2.5006944444
RS Stock No. 915-8956
Mfr. Part No.123825
BrandMaxon
TWD5,392.00
Each
units
135 rpm 12 V dc 60 Ncm Brushed - 7 W Spur - 38 (Dia.)mm - - 840 mA - -
RS Stock No. 321-3170
BrandRS PRO
TWD1,173.00
Each
units
15 rpm 12 V dc 6000 gcm Brushed 6mm 19.8 W Spur 83.2mm 39mm - - 2.75 A Iron Core -
RS Stock No. 178-5033
Mfr. Part No.82869016
BrandCrouzet
TWD3,793.00
Each
units
2.9 rpm 24 V dc 2 Nm Brushed 6mm 3 W Ovoid 79.6mm 54.2mm 65.7mm 79.6 x 54.2 x 65.7 mm - Iron Core -
RS Stock No. 417-9712
BrandRS PRO
TWD1,152.00
Each
units
27 rpm 12 V dc 2000 gcm Brushed 3mm 0.394 W Planetary 52.8mm 16 (Dia.)mm - - 85 mA Iron Core -
RS Stock No. 921-3769
Mfr. Part No.GM9234S023-R1
TWD5,953.00
Each
units
127 rpm 24 V dc 1.3 Nm Brushed 6.34mm 13 W Spur 93.4mm 50.8 (Dia.)mm - 93.4 x 50.8 (Dia.) mm 5.2 A - 38.3:1
RS Stock No. 921-3801
Mfr. Part No.GM9213-3
TWD3,920.00
Each
units
38.8 rpm 12 V dc 1 Nm Brushed 6.34mm 0.77 W Spur 88.29mm 50.8 (Dia.)mm - 88.29 x 50.8 (Dia.) mm 150 mA - 65.5:1
RS Stock No. 773-6775
Mfr. Part No.111.9031.30.00
BrandDOGA
TWD5,817.00
Each
units
70 rpm 24 V dc 3 Nm, 25 Nm Brushed 9mm - Worm 178mm 60mm 100.6mm 178 x 60 x 100.6 mm 3 A, 17 A Iron Core -
RS Stock No. 169-370
Mfr. Part No.HG16-030-AA-00
BrandNidec
TWD870.00
Each
units
310 rpm 6 V dc 24.5 mNm Brushless 3mm - Planetary 36mm 16mm - - 450 mA - -
RS Stock No. 789-3073
Mfr. Part No.89891001
BrandCrouzet
TWD12,521.00
Each
units
686 rpm 24 V dc 10 Nm Brushed 9.99mm 209 W Worm 198.7mm 97.5mm 93.5mm - 5.4 A Permanent Magnet -
RS Stock No. 921-3823
Mfr. Part No.GM14904S015-R1
TWD11,183.00
Each
units
179 rpm 24 V dc 2.6 Nm Brushed 6.34mm 51 W Spur 103.6mm 53.98 (Dia.)mm - 103.6 x 53.98 (Dia.) mm 390 mA - 19.7:1
RS Stock No. 169-443
Mfr. Part No.HG16-240-AB-00
BrandNidec
TWD827.00
Each
units
55 rpm 12 V dc 45 mNm Brushless 3mm - Planetary 40mm 16mm - - 150 mA - -
RS Stock No. 420-619
BrandRS PRO
TWD2,303.00
Each
units
11 rpm 12 V dc 30000 gcm Brushed 8mm 41.3 W Planetary 118.6mm 44.6mm - - 5.5 A Iron Core -
RS Stock No. 921-1467
Mfr. Part No.HG37-200-AB-00
TWD855.00
Each
units
22 rpm 24 V dc 59 Ncm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 140 mA - 1/200