DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 877-6275
Mfr. Part No.FBB1002
TWD6,486.00
Each
units
10 rpm 24 V dc 17 Nm Brushless 8.5mm 9 W - 69.85mm 73mm 119mm 69.85 x 119 x 73 mm 540 mA - -
RS Stock No. 877-6279
Mfr. Part No.UBB1001
TWD5,033.00
Each
units
80 rpm 24 V dc 2 Nm Brushless 7.94mm 9 W - 63.5mm 56mm 92mm 63.5 x 92 x 56 mm 540 mA - -
RS Stock No. 248-3867
Mfr. Part No.UBD1005
TWD2,512.00
Each
units
160 rpm 24 V dc 2 Nm - 8mm - Spur - - - - - Iron Core -
RS Stock No. 877-6281
Mfr. Part No.UBB1003
TWD5,033.00
Each
units
175 rpm 24 V dc 98 Ncm Brushless 7.94mm 9 W - 63.5mm 56mm 92mm 63.5 x 92 x 56 mm 540 mA - -
RS Stock No. 248-3700
Mfr. Part No.UBD1004
TWD2,524.00
Each
units
80 rpm 24 V dc 3.9 Nm - 8mm - Spur 87.5mm 63.5mm 96mm 87.5 x 63.5 x 96 mm - Iron Core -
RS Stock No. 877-6253
Mfr. Part No.UBD1106
TWD2,512.00
Each
units
240 rpm 24 V dc 30 Ncm Brushed 8mm - - 63.5mm 101mm 84mm 63.5 x 101 x 84 mm - - -
RS Stock No. 877-6272
Mfr. Part No.FBB1001
TWD6,486.00
Each
units
5 rpm 24 V dc 33.5 Nm Brushless 8.5mm 9 W - 69.85mm 73mm 119mm 69.85 x 119 x 73 mm 540 mA - -
RS Stock No. 877-6288
Mfr. Part No.UBB1002
TWD5,033.00
Each
units
125 rpm 24 V dc 1.3 Nm Brushless 7.94mm 9 W - 63.5mm 56mm 92mm 63.5 x 92 x 56 mm 540 mA - -
RS Stock No. 877-6250
Mfr. Part No.UBD1105
TWD2,512.00
Each
units
125 rpm 24 V dc 67 Ncm Brushed 8mm - - 63.5mm 101mm 84mm 63.5 x 101 x 84 mm - - -
RS Stock No. 877-6285
Mfr. Part No.UBB1004
TWD5,033.00
Each
units
240 rpm 24 V dc 68 Ncm Brushless 7.94mm 9 W - 63.5mm 56mm 92mm 63.5 x 92 x 56 mm 540 mA - -
RS Stock No. 877-6266
Mfr. Part No.FBD1035
TWD3,893.00
Each
units
10 rpm 24 V dc 8.6 Nm Brushed - - - 39mm 121mm 90mm 39 x 121 x 90 mm - - -
RS Stock No. 877-6257
Mfr. Part No.FBD1023
TWD3,893.00
Each
units
5.3 rpm 24 V dc 17 Nm Brushed - - - 39mm 121mm 90mm 39 x 121 x 90 mm - - -