DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 298-5408
Mfr. Part No.L149-12-90
TWD1,043.00
Each
units
18 rpm 12 V dc 8 Ncm Brushed 4mm - Spur 41mm 27mm - - 50 mA Iron Core -
RS Stock No. 877-7180
Mfr. Part No.P205-24-100
TWD8,047.00
Each
units
32.4 rpm 24 V dc 700 Ncm Brushed 10mm 42 W Planetary 145.5mm - - 42 (Dia.) x 145.5 mm 1.75 A - 100:1
RS Stock No. 877-7183
Mfr. Part No.P205-24-244
TWD8,047.00
Each
units
14.9 rpm 24 V dc 900 Ncm Brushed 10mm 26.4 W Planetary 145.5mm - - 42 (Dia.) x 145.5 mm 1.1 A - 244.14:1
RS Stock No. 877-7127
Mfr. Part No.B138 F-12-149
TWD826.00
Each
units
13 rpm 12 V dc 14 Ncm Brushed 4mm - Spur 37.5mm - - 34 (Dia.) x 37.5 mm 50 mA - 149.05:1
RS Stock No. 877-7130
Mfr. Part No.1308-24-30
TWD1,327.00
Each
units
110 rpm 24 V dc 15 Ncm - 6mm - Spur 64mm 39.6mm - 39.6 (Dia.) x 92.5 mm <50 (No Load) mA, 130 (Max Torque) mA - 29.75:1
RS Stock No. 877-7121
Mfr. Part No.B138 F-12-1470
TWD997.00
Each
units
1.6 rpm 12 V dc 50 Ncm Brushed 4mm - Spur 37.5mm - - 34 (Dia.) x 37.5 mm 30 mA - 1470.82:1
RS Stock No. 877-7187
Mfr. Part No.P205-24-625
TWD8,801.00
Each
units
6.3 rpm 24 V dc 900 Ncm Brushed 10mm 15.6 W Planetary 158mm - - 42 (Dia.) x 158 mm 650 mA - 625:1
RS Stock No. 298-5391
Mfr. Part No.L149-6-90
TWD1,043.00
Each
units
13 rpm 6 V dc 8 Ncm Brushed 4mm - Spur 41mm 27mm - - 85 mA Iron Core -
RS Stock No. 298-5436
Mfr. Part No.L149-6-392
TWD1,101.00
Each
units
4 rpm 6 V dc 20 Ncm Brushed 4mm - Spur 46mm 27mm - - 75 mA Iron Core -
RS Stock No. 877-7133
Mfr. Part No.1308-24-100
TWD1,439.00
Each
units
35 rpm 24 V dc 40 Ncm - 6mm - Spur 66.5mm 39.6mm - 39.6 (Dia.) x 95 mm <50 (No Load) mA, 125 (Max Torque) mA - 94.37:1
RS Stock No. 877-7137
Mfr. Part No.1308-24-250
TWD1,516.00
Each
units
14 rpm 24 V dc 100 Ncm - 6mm - Spur 69mm 39.6mm - 39.6 (Dia.) x 97.5 mm <50 (No Load) mA, 125 (Max Torque) mA - 243.8:1
RS Stock No. 409-5254
Mfr. Part No.RH158-12-30
TWD1,338.00
Each
units
140 rpm 12 V dc 20 Ncm - 6mm 8 W Spur 64mm 39.6mm - - 660 mA Iron Core -
RS Stock No. 877-7115
Mfr. Part No.B138 F-12-12
TWD938.00
Each
units
155 rpm 12 V dc 1.5 Ncm Brushed 4mm - Spur 37.5mm - - 34 (Dia.) x 37.5 mm 55 mA - 12.25:1
RS Stock No. 877-7143
Mfr. Part No.E192-24-25
TWD2,133.00
Each
units
118 rpm 24 V dc 90 Ncm Brushed 8mm 21.1 W Planetary 93mm - - 40.5 (Dia.) x 93 mm 880 mA - 25:1
RS Stock No. 877-7165
Mfr. Part No.PS150-24-125
TWD3,511.00
Each
units
34 rpm 24 V dc 100 Ncm Brushed 5.5mm 10.6 W Planetary 79.4mm - - 30 (Dia.) x 79.4 mm 440 mA - 125:1
RS Stock No. 298-5458
Mfr. Part No.L149-12-392
TWD1,101.00
Each
units
5 rpm 12 V dc 20 Ncm Brushed 4mm - Spur 46mm 27mm - - 45 mA Iron Core -
RS Stock No. 877-7177
Mfr. Part No.P205-24-6
TWD6,439.00
Each
units
470 rpm 24 V dc 60 Ncm Brushed 8.2mm 51.6 W Planetary 120.5mm - - 42 (Dia.) x 120.5 mm 2.15 A - 6.25:1
RS Stock No. 877-7171
Mfr. Part No.P205-24-25
TWD7,207.00
Each
units
116 rpm 24 V dc 250 Ncm Brushed 10mm 55.2 W Planetary 133mm - - 42 (Dia.) x 133 mm 2.3 A - 25:1
RS Stock No. 877-7146
Mfr. Part No.1308-24-510
TWD1,625.00
Each
units
6.5 rpm 24 V dc 100 Ncm - 6mm - Spur 72mm 39.6mm - 39.6 (Dia.) x 100.5 mm <50 (No Load) mA, 80 (Max Torque) mA - 512.85:1
RS Stock No. 409-5276
Mfr. Part No.RH158-12-630
TWD1,575.00
Each
units
9 rpm 12 V dc 100 Ncm - 6mm 8 W Spur 72mm 39.6mm - - 270 mA Iron Core -