AC Geared Motors

AC geared motors are electrical motors that integrate a gear reducer with an AC (alternating current) electric motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.

What are AC geared motors used for? 


AC geared motors have a broad range of applications and are used in many domestic and industrial devices. These range from small devices such as motors used in toys to large-scale industrial automation processes. Some models are designed to be explosion-proof and can be used in hazardous environments. AC geared motors are often found in heavy duty cranes, commercial jacks or lifters and motorised hospital beds. Unlike AC geared motors, DC geared motors use direct current (DC) as their source of power.


Types of AC geared motors

AC geared motors can be categorized by the type of gearing used and the physical arrangement of the final complete unit. Common types include helical gear motors, worm gear motors and in-line gear motors.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions
RS Stock No. 454-8326
Mfr. Part No.FB1037
TWD3,713.00
Each
units
2 rpm 230 V ac - Shaded Pole 24 W - 2500 Ncm 12mm Spur - - - - -
RS Stock No. 248-3643
Mfr. Part No.UB1001
TWD3,104.00
Each
units
10 rpm 230 V ac - Shaded Pole 24 W Clockwise 1.68 Ncm 7.95mm Spur - 62mm 50mm 73mm 62 x 50 x 73 mm
RS Stock No. 248-3659
Mfr. Part No.UB1002
TWD2,904.00
Each
units
80 rpm 230 V ac - Shaded Pole 24 W Clockwise 1.68 Ncm 7.95mm Spur - 62mm 50mm 73mm 62 x 50 x 73 mm
RS Stock No. 454-8332
Mfr. Part No.FB1038
TWD3,713.00
Each
units
3.5 rpm 230 V ac - Shaded Pole 59 W - 2500 Ncm - Spur - - - - -
RS Stock No. 248-3665
Mfr. Part No.UB1003
TWD2,998.00
Each
units
160 rpm 230 V ac - Shaded Pole 24 W Clockwise 1.68 Ncm - Spur - 62mm 50mm 73mm 62 x 50 x 73 mm
RS Stock No. 877-6241
Mfr. Part No.KB1003
TWD3,357.00
Each
units
5 rpm 230 V ac 1 - - Clockwise 20 Nm - - - 73.1mm 108.3mm - -
RS Stock No. 454-8348
Mfr. Part No.FB1039
TWD3,713.00
Each
units
5.3 rpm 230 V ac - Shaded Pole 59 W - 2500 Ncm - Spur - 119mm - 123.5mm -