AC Geared Motors

AC geared motors are electrical motors that integrate a gear reducer with an AC (alternating current) electric motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.

What are AC geared motors used for? 


AC geared motors have a broad range of applications and are used in many domestic and industrial devices. These range from small devices such as motors used in toys to large-scale industrial automation processes. Some models are designed to be explosion-proof and can be used in hazardous environments. AC geared motors are often found in heavy duty cranes, commercial jacks or lifters and motorised hospital beds. Unlike AC geared motors, DC geared motors use direct current (DC) as their source of power.


Types of AC geared motors

AC geared motors can be categorized by the type of gearing used and the physical arrangement of the final complete unit. Common types include helical gear motors, worm gear motors and in-line gear motors.


...
Read more Read less

Filters

Viewing 1 - 20 of 44 products
Results per page
Description Price Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions
RS Stock No. 918-0736
BrandRS PRO
TWD344.00
Each
units
375 rpm 240 V - Synchronous 0.42 W Anti Clockwise 8 mNm 1.5mm - 6.75 → 8.25 mA - 42 (Dia.)mm 21mm 42 (Dia.) x 21 mm
RS Stock No. 918-0824
BrandRS PRO
TWD1,780.00
Each
units
10 rpm 240 V 1 Synchronous 9.5 W Reversible 10.5 Ncm 4mm Spur 31 → 39 mA 65mm 65mm 77mm 65 x 65 x 77 mm
RS Stock No. 918-0843
BrandRS PRO
TWD2,040.00
Each
units
1 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 68mm 68mm 61mm 68 x 68 x 61 mm
RS Stock No. 918-0877
BrandRS PRO
TWD1,020.00
Each
units
6 rpm 230 V 1 Synchronous 2.1 W Reversible 0.8 Ncm 2mm Spur 8.55 → 10.45 mA 55.2mm 65.8mm 43mm 55.2 x 65.8 x 43 mm
RS Stock No. 918-0871
BrandRS PRO
TWD1,484.00
Each
units
30 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 55.2mm 65.8mm 47.5mm 55.2 x 65.8 x 47.5 mm
RS Stock No. 918-0818
BrandRS PRO
TWD1,484.00
Each
units
4 rpm 240 V 1 Synchronous 5.8 W Reversible 6 Ncm 6.35mm Spur 15 → 25 mA 65mm 65mm 64mm 65 x 65 x 64 mm
RS Stock No. 918-0865
BrandRS PRO
TWD742.00
Each
units
375 rpm 230 V - Synchronous 1.4 W Reversible 0.2 Ncm 1.5mm Spur 6.75 → 8.25 mA 55.2mm 65.8mm 38.5mm 55.2 x 65.8 x 38.5 mm
RS Stock No. 918-0714
BrandRS PRO
TWD892.00
Each
units
250 rpm 240 V 1 Synchronous 5.8 W Reversible 55 mNm 6.35mm - 15 → 25 mA 40mm 59 (Dia.)mm 40mm 59 (Dia.) x 40 mm
RS Stock No. 918-0742
BrandRS PRO
TWD1,247.00
Each
units
500 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 72mm 78mm 49.5mm 72 x 78 x 49.5 mm
RS Stock No. 918-0773
BrandRS PRO
TWD1,247.00
Each
units
15 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm
RS Stock No. 918-0821
BrandRS PRO
TWD1,780.00
Each
units
30 rpm 240 V 1 Synchronous 9.5 W Reversible 10.5 Ncm 4mm Spur 31 → 39 mA 65mm 65mm 77mm 65 x 65 x 77 mm
RS Stock No. 918-0874
BrandRS PRO
TWD866.00
Each
units
375 rpm 230 V - - 1.4 W Reversible 0.2 Ncm 1.5mm Spur 6.75 → 8.25 mA 58mm 81mm 42mm 58 x 81 x 42 mm
RS Stock No. 918-0880
BrandRS PRO
TWD1,033.00
Each
units
3.33 rpm 230 V 1 Synchronous 1.5 W Reversible 0.45 Ncm 2mm Spur 10 → 15 mA - 36 (Dia.)mm 24mm 36 (Dia.) x 24 mm
RS Stock No. 918-0855
BrandRS PRO
TWD2,132.00
Each
units
30 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm
RS Stock No. 918-0748
BrandRS PRO
TWD1,247.00
Each
units
24 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm
RS Stock No. 918-0751
BrandRS PRO
TWD1,129.00
Each
units
9.6 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm
RS Stock No. 918-0811
BrandRS PRO
TWD1,484.00
Each
units
10 rpm 240 V 1 Synchronous 5.8 W Reversible 6 Ncm 6.35mm Spur 15 → 25 mA 65mm 65mm 64mm 65 x 65 x 64 mm
RS Stock No. 918-0754
BrandRS PRO
TWD697.00
Each
units
500 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 72mm 78mm 49.5mm 72 x 78 x 49.5 mm
RS Stock No. 918-0809
BrandRS PRO
TWD1,484.00
Each
units
3 rpm 240 V 1 Synchronous 5.8 W Reversible 6 Ncm 6.35mm Spur 15 → 25 mA 65mm 65mm 64mm 65 x 65 x 64 mm
RS Stock No. 918-0760
BrandRS PRO
TWD1,247.00
Each
units
6 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm