Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 81 - 100 of 514 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 902-8032
Mfr. Part No.8965460000
BrandWeidmuller
TWD19,739.00
Each
units
- 4 20 mA 4 20 mA 19.2 31.2 V DIN Rail -20°C +60°C IECEx USB Cable 2 -20 +60 °C ACT20X CE, CUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS Stock No. 189-2306
Mfr. Part No.1050228
TWD11,780.00
Each
units
- -1000 1000 mV, -250 +250 °C 0 20 mA, 4 20 (SIL) mA 24 V dc DIN Rail -40°C +70°C ATEX - 1 -40 +70 °C - - -
RS Stock No. 175-0489
Mfr. Part No.1033201
TWD3,546.00
Each
units
- 9.6 30 V dc 15 V dc 9.6 30 V dc DIN Rail -40°C +70°C ATEX - - -40 +70 °C MINI MCR-2-SPS-24-15-PT - Push-In
RS Stock No. 134-8692
Mfr. Part No.2901993
TWD4,217.00
Each
units
- 4 A, 30 V - - DIN Rail -40°C +70°C ATEX - 1 -40 +70 °C MINI MCR-2-V8-FLK 16 CE Compliant, GL, UL 61010 Plug-In
RS Stock No. 134-8043
Mfr. Part No.3RS7003-2DE00
BrandSiemens
TWD7,334.00
Each
units
- 4 20 mA 4 20 mA 24 V ac/dc Snap On -25°C +60°C - - 1 -25 +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Spring-Loaded
RS Stock No. 884-2458
Mfr. Part No.2SC3D11CC3
BrandGIC
TWD3,055.00
Each
units
- 0 10 V dc, 0 20 mA, 2 10 V dc, 4 20 mA 0 10 V dc, 0 20 mA, 2 10 V dc, 4 20 mA 24 V dc DIN Rail, Plug In -10°C +55°C - - - -10 +55 °C 2SC CE, RoHS Screw
RS Stock No. 134-8672
Mfr. Part No.2901995
TWD5,009.00
Each
units
- 0 20 mA, 4 20 mA 0 20 mA, 4 20 mA 9.6 30 V dc DIN Rail -40°C +70°C ATEX - 1 -40 +70 °C MINI MCR-2-I-I-ILP-PT CUL, CULus, EN 61000-6-4, IEC 61010-1, UL Push-In
RS Stock No. 902-8079
Mfr. Part No.1130670000
BrandWeidmuller
TWD3,373.00
Each
units
- - - 5 V DIN Rail -40°C +70°C IECEx - - -40 +70 °C VSSC6 CE, CUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS Stock No. 134-8125
Mfr. Part No.S1SD-1Ai-1U
TWD3,986.00
Each
units
- 0 20 mA, 4 20 mA 0 20 mA, 4 20 mA 16.8 31.2 V dc DIN Rail -25°C +70°C - - 1 -25 +70 °C SC-System EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw
RS Stock No. 849-6336
Mfr. Part No.2902014
TWD5,513.00
Each
units
- 0 20 mA, 4 20 mA 0 24 mA, 4 24 mA 9.6 30 V dc DIN Rail -40°C +70°C - - - -40 +70 °C MINI MCR-2-RPSS-I-I - -
RS Stock No. 223-363
BrandRS PRO
TWD6,921.00
Each
units
- 0 1 kHz 4 20 mA 8 30 V dc DIN Rail 0°C +45°C - - - 0 +45 °C - - Screw
RS Stock No. 801-6154
Mfr. Part No.2864781
TWD9,407.00
Each
units
- 0 mA 20 mA 0 mA 20 mA - DIN Rail -20°C +65°C - - - -20 +65 °C MINI MCR-SL-2CP-I-I-SP - -
RS Stock No. 796-7086
Mfr. Part No.3109
TWD6,233.00
Each
units
- 0 → 10.25 V, 0 → 20.5 mA 0 → 10 V dc, 0 → 20.5 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C ATEX - - -25 → +70 °C 3109 - -
RS Stock No. 902-8026
Mfr. Part No.8965430000
BrandWeidmuller
TWD14,213.00
Each
units
- 4 20 mA 4 20 mA 19.2 31.2 V DIN Rail -20°C +60°C IECEx USB Cable 1 -20 +60 °C ACT20X CE, CUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS Stock No. 134-8122
Mfr. Part No.S1SD-1Di-1R
TWD3,759.00
Each
units
- 0.15 2 (S0 Sensor) mA, 1.2 2.1 (Mechanical Contact) mA, 1.2 2.1 (NAMUR Sensor ) mA, 1.2 2.1 (SN Sensor) mA, 3 5 (NPN Sensor) V, 4 6 (2-Wire DC Sensor) V, 8 10 (Mechanical Contact) V, 8 10 (PNP Sensor) V, 10 15 (AC Source) V, 40 60 (AC Source) V, 80 115 (AC Source) V 2 mA, 24 V dc 16.8 31.2 V dc DIN Rail -25°C +70°C - - 1 -25 +70 °C SC-System CE, EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw
RS Stock No. 134-8138
Mfr. Part No.S1SD-2PF
TWD2,395.00
Each
units
- - ≤3 A 16.8 31.2 V dc DIN Rail -25°C +70°C ATEX, IECEx - 1 -25 +70 °C SC-System CE, EN 60079-0:2012+A11:2013, EN 60079-15:2010, EN 61326-1:2013, IEC 60529:2001, UL E106378 Screw
RS Stock No. 338-4171
Mfr. Part No.PXF-10.230.1/RS
TWD5,835.00
Each
units
- 0 10 V dc, 0 20 mA 0 5 kHz 230 V ac DIN Rail -20°C +55°C - - - -20 +55 °C - - -
RS Stock No. 902-8105
Mfr. Part No.1304040000
BrandWeidmuller
TWD7,437.00
Each
units
- - - 24 V DIN Rail -25°C +50°C - - - -25 +50 °C SAFE SIL3 CE, CULus, EAC, RoHS Screw
RS Stock No. 827-5511
Mfr. Part No.4222
TWD11,522.00
Each
units
- 0 → 12 V dc, 0 → 20 mA, Maximum of 10 MΩ 0 → 25000 Hz 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail -20°C +60°C - - - -20 → +60 °C 4222 - -
RS Stock No. 751-1399
Mfr. Part No.2313915
TWD7,130.00
Each
units
- 0 1000 Mbit/s 0 1000 Mbit/s - Side -25°C +85°C - - - -25 +85 °C FL ISOLATOR 1000-RJ/RJ - -