Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 61 - 80 of 515 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 134-8130
Mfr. Part No.S1SD-1AI-1U.1
TWD5,122.00
Each
units
- 0 10 V, 0 20 mA, 2 10 V, 4 20 mA, 30 V, 50 mA 0 10 V, 0 20 mA, 2 10 V, 4 20 mA 16.8 31.2 V dc DIN Rail -25°C +70°C - - 1 -25 +70 °C SC-System CE, EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw
RS Stock No. 313-2532
Mfr. Part No.MK96-LI01
BrandTurck
TWD5,633.00
Each
units
- - 4 20 mA 26.4 V dc Panel Mount -25°C +60°C - - - -25 +60 °C - - -
RS Stock No. 849-6358
Mfr. Part No.2902066
TWD2,290.00
Each
units
- - ≤3.2 A 9.6 30 V dc DIN Rail -40°C +70°C - - - -40 +70 °C MINI MCR-2-PTB - -
RS Stock No. 134-8674
Mfr. Part No.2901997
TWD6,536.00
Each
units
- 0 20 mA, 4 20 mA 0 20 mA, 4 20 mA 9.6 30 V dc DIN Rail -40°C +70°C ATEX - 2 -40 +70 °C MINI MCR-2-2I-2I-ILP-PT CUL, CULus, EN 61000-6-4, IEC 61010-1, UL Push-In
RS Stock No. 796-7076
Mfr. Part No.3103
TWD4,675.00
Each
units
- 0 → 20.5 mA 0 → 20.5 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C ATEX - - -25 → +70 °C 3103 - -
RS Stock No. 185-435
Mfr. Part No.202731/01-015/024,000
BrandJumo
TWD12,820.00
Each
units
- - 0 10 V, 0 20 mA 24 V dc DIN Rail -25°C +250°C - - - -25 +250 °C ecoTRANS - -
RS Stock No. 144-8688
Mfr. Part No.MTL1142
BrandMTL
TWD5,332.00
Each
units
- 4 20 mA ≥16.5 V, 4 20 mA 18 32 V dc DIN Rail -20°C +60°C - - 1 -20 +60 °C Crouse-Hinds - Screw
RS Stock No. 466-2236
BrandRS PRO
TWD5,090.00
Each
units
- 0 10 V 0 10 V 24 V dc DIN Rail 0°C +45°C - - - 0 +45 °C - - Screw
RS Stock No. 775-6211
Mfr. Part No.1SVR011716R1300
BrandABB
TWD8,113.00
Each
units
- 4 20 mA 0 10 V 24 V dc DIN Rail - - - - - - - - -
RS Stock No. 511-7557
Mfr. Part No.1SVR040014R2000
BrandABB
TWD11,779.00
Each
units
- - - 24 48 V dc, 24 V ac DIN Rail -20°C +60°C - - - -20 +60 °C - - -
RS Stock No. 137-0331
Mfr. Part No.44275
TWD7,186.00
Each
units
- 0 100 kHz 0 10 V, 4 20 mA 10 30 V dc DIN Rail -25°C +50°C - - 1 -25 +50 °C - EN 60715 Screw
RS Stock No. 646-561
Mfr. Part No.005900-RS
TWD4,389.00
Each
units
- 0.5 → 750 mV/V 5 → 10 V dc ±15 V PCB Mount 0°C +70°C - - - 0 → +70 °C - - -
RS Stock No. 185-340
Mfr. Part No.202732/888-888-101/024
BrandJumo
TWD20,237.00
Each
units
- - 0 10 V, 0 20 mA 20 30 V dc DIN Rail -10°C +60°C - - - -10 +60 °C ecoTRANS - -
RS Stock No. 134-8126
Mfr. Part No.S1SD-1Ai-1C.H
TWD4,370.00
Each
units
- 0 20 mA, 4 20 mA 0 20 mA, 4 20 mA 16.8 31.2 V dc DIN Rail -25°C +70°C - - 1 -25 +70 °C SC-System EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw
RS Stock No. 134-8131
Mfr. Part No.S1SD-1Ai-2U
TWD6,818.00
Each
units
- 0 20 mA, 4 20 mA 0 10 V, 0 20 mA, 2 10 V, 4 20 mA 16.8 31.2 V dc DIN Rail -25°C +70°C ATEX, IECEx - 1 -25 +70 °C SC-System CE, DEMKO 16 ATEX 1750X, E106378, EN 60079-0:2012+A11:2013, EN 60079-15:2010, EN 61010-1:2010, EN 61326-1:2013, Ex nA IIC T4 Gc, IEC 60529:2001, IECEx UL 16.0116X Screw
RS Stock No. 902-8022
Mfr. Part No.8965420000
BrandWeidmuller
TWD16,579.00
Each
units
- ≤28 V dc <40 mV 19.2 31.2 V DIN Rail -20°C +60°C IECEx USB Cable 2 -20 +60 °C ACT20X CE, CUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
New
RS Stock No. 196-0380
Mfr. Part No.2811828
TWD12,828.00
Each
units
- -1000 → 1000 mV, -250 → +2500 °C, 0 O → 50 kO ± 11 V, 4 → 20 mA 24 → 230 V ac/dc - -20°C +65°C ATEX, IECEx - - -20 → +65 °C MACX MCR-T-UIREL-UP-SP - Push-In
RS Stock No. 796-7109
Mfr. Part No.3186A1
TWD3,825.00
Each
units
- 3.5 → 23 mA 50 mA 6 → 35 V dc DIN Rail -25°C +70°C ATEX - - -25 → +70 °C 3186 - -
RS Stock No. 134-8140
Mfr. Part No.S-ADP-USB
TWD3,549.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 189-2304
Mfr. Part No.1050192
TWD11,780.00
Each
units
- -200 +850 °C, 0 50 kΩ 0 20 mA, 4 20 (SIL) mA 24 V dc DIN Rail -40°C +70°C ATEX - 1 -40 +70 °C - - -