Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 41 - 60 of 520 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 902-8029
Mfr. Part No.8965410000
BrandWeidmuller
TWD6,908.00
Each
units
- ≤28 V dc <40 mV 19.2 → 31.2 V DIN Rail -20°C +60°C IECEx USB Cable 1 -20 → +60 °C ACT20X CE, CUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS Stock No. 796-7089
Mfr. Part No.3105
TWD4,847.00
Each
units
- 0 → 10.25 V, 0 → 20.5 mA 0 → 10 V dc, 0 → 20.5 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C ATEX - - -25 → +70 °C 3105 - -
RS Stock No. 785-7787
Mfr. Part No.2902958
TWD1,926.00
Each
units
- 0 → 30 V Maximum of 29.2 V - DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-PTB-FM - -
RS Stock No. 796-6887
Mfr. Part No.4114
TWD6,579.00
Each
units
- 0 → 12 V dc, 0 → 20 mA, 4 → 20 mA, 10 MΩ, 20 Ω 0 → 10 V dc, 0 → 20 mA 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail -20°C +60°C - - 1 -20 → +60 °C 4114 - -
RS Stock No. 466-2393
BrandRS PRO
TWD7,179.00
Each
units
- 4 → 20 mA 2 x 4-20 mA 115 V ac, 230 V ac DIN Rail 0°C +45°C - - - 0 → +45 °C - - Screw
RS Stock No. 435-0753
Mfr. Part No.ICM50000
BrandRed Lion
TWD6,036.00
Each
units
- - - 9 → 26 V dc DIN Rail 0°C +50°C - - - 0 → +50 °C - - -
RS Stock No. 489-2881
Mfr. Part No.2864176
TWD7,711.00
Each
units
- 0 → 10 V, 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail -20°C +60°C ATEX - - -20 → +60 °C MINI MCR-SL-UI-2I-NC - -
RS Stock No. 204-5099
Mfr. Part No.2810939
TWD9,463.00
Each
units
- 0 → 10 V 0 → 10 V 18 → 30 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MCR-C-UI-UI-DCI-NC - -
RS Stock No. 788-6987
BrandRS PRO
TWD5,820.00
Each
units
- -200 → +2000 °C, -25 → 25 mA, -10 → 10 V dc, 1 → 100 KΩ 0 → 12 V, 0 → 20 mA, SPDT Relay 20 → 240 V ac, 20 → 240 V dc DIN Rail -20°C +70°C - USB Cable - -20 → +70 °C - CE Screw
RS Stock No. 793-4036
Mfr. Part No.709061/8-01-050-100-230-00/252
BrandJumo
TWD14,830.00
Each
units
- 230 V ac 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 230 V DIN Rail 0°C +45°C - - - 0 → +45 °C TYA-201 - Screw
RS Stock No. 902-8000
Mfr. Part No.8965360000
BrandWeidmuller
TWD5,632.00
Each
units
- 8 V dc <2.5 V dc 19.2 → 31.2 V DIN Rail -20°C +60°C IECEx USB Cable 1 -20 → +60 °C ACT20X CE, CUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS Stock No. 511-7484
Mfr. Part No.1SVR040009R1400
BrandABB
TWD16,858.00
Each
units
- 0 → 600 Hz, 0 → 600 V 0 → 11 V, 0 → 55 mA 100 → 300 V dc, 110 → 240 V ac DIN Rail -20°C +60°C - - - -20 → +60 °C - - -
RS Stock No. 324-0734
Mfr. Part No.PXU-20.230/RS
TWD4,726.00
Each
units
- 0 → 10 V dc, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 230 V ac DIN Rail -20°C +55°C - - - -20 → +55 °C - - -
RS Stock No. 785-7771
Mfr. Part No.2902849
TWD5,414.00
Each
units
- -200 → +850 °C, 0 → 4000 Ω 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 4 → 20 mA, 10 → 0 V, 20 → 0 mA, 20 → 4 mA 9.6 → 30 V dc DIN Rail -20°C +65°C ATEX - - -20 → +65 °C MINI MCR-RTD-UI-NC - -
RS Stock No. 775-3893
Mfr. Part No.911442
TWD15,406.00
Each
units
- 55 → 5000 mV ±10 V dc, ±20 mA 10 → 30 V dc DIN Rail 0°C +60°C - - - 0 → +60 °C - - -
RS Stock No. 796-7060
Mfr. Part No.9203B1A
TWD7,221.00
Each
units
- - - 19.2 → 31.2 V dc - -20°C +60°C ATEX - 1 -20 → +60 °C 9200 - -
RS Stock No. 134-8672
Mfr. Part No.2901995
TWD4,383.00
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 9.6 → 30 V dc DIN Rail -40°C +70°C ATEX - 1 -40 → +70 °C MINI MCR-2-I-I-ILP-PT CUL, CULus, EN 61000-6-4, IEC 61010-1, UL Push-In
RS Stock No. 136-8709
Mfr. Part No.3186B1
TWD4,006.00
Each
units
- - - 6 → 35 V dc - -25°C +70°C ATEX, IECEx - 1 -25 → +70 °C 3100 - -
RS Stock No. 144-8693
Mfr. Part No.MTL1211
BrandMTL
TWD4,946.00
Each
units
- - - 18 → 32 V dc DIN Rail -20°C +60°C - - 1 -20 → +60 °C Crouse-Hinds - Screw
RS Stock No. 223-363
BrandRS PRO
TWD6,920.00
Each
units
- 0 → 1 kHz 4 → 20 mA 8 → 30 V dc DIN Rail 0°C +45°C - - - 0 → +45 °C - - Screw