Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format. How it works Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used. Types of Signal Conditioning • DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format. • Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems. • Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 521 - 528 of 528 products
Results per page
Description Price Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Number of Channels
RS Stock No. 218-4447
BrandRS PRO
TWD6,491.00
Each
units
Analogue Relay Analogue → Relay 4 → 20 mA - 10 → 30 V dc DIN Rail RTD, Thermocouple 0°C +50°C - - Amplifier -
RS Stock No. 849-6370
Mfr. Part No.2902043
TWD4,947.00
Each
units
Voltage Voltage Isolation Amplifier 0 → 10 V 0 → 11 V 9.6 → 30 V dc DIN Rail Transducer -40°C +70°C - - - -
RS Stock No. 134-8032
Mfr. Part No.3RS7002-1CE00
BrandSiemens
TWD4,624.00
Each
units
Current Current Converter 0 → 20 mA 0 → 20 mA 24 V ac/dc Snap On - -25°C +60°C - - - 1
RS Stock No. 144-1337
Mfr. Part No.DPT02-A
BrandEYC
TWD7,901.00
Each
units
Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage Analogue Analogue to Analogue 0 → 1 (Voltage) V, 0 → 10 (Linear Resistance) kΩ, 0 → 10 (Voltage) V, 0 → 20 (Current) mA, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 5 (Voltage) V, 2 → 10 (Voltage) V, 4 → 20 (Current) mA, 10 → 100 (Potentiometer) kΩ 0 → 1 (Voltage) V, 0 → 10 (Voltage) V, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 0 (Voltage) V, 1 → 0.2 (Voltage) V, 1 → 5 (Voltage) V, 2 → 10 (Voltage) V, 5 → 0 (Voltage) V, 5 → 1 (Voltage) V, 10 → 0 (Voltage) V, 10 → 2 (Voltage) V 85 → 253 V ac DIN Rail RTD, Thermocouple -10°C +60°C - - Signal Conditioner 2
RS Stock No. 794-8609
BrandRS PRO
TWD3,375.00
Each
units
Analogue Analogue Analogue to Analogue 0 → 10 V 4 → 20 mA 16.8 → 30 V dc, 19.2 → 28.8 V ac DIN Rail - -25°C +60°C - - Converter -
RS Stock No. 849-6367
Mfr. Part No.2902040
TWD6,163.00
Each
units
Current, Voltage Current, Voltage Isolation Amplifier 0 → 24 mA, 0 → 33 V 0 → 10 V, 0 → 22 mA 9.6 → 30 V dc DIN Rail Transducer -40°C +70°C - - - -
RS Stock No. 134-8031
Mfr. Part No.3RS7002-1AE00
BrandSiemens
TWD7,334.00
Each
units
Current Current Converter 0 → 20 mA 0 → 10 V 24 V ac/dc Snap On - -25°C +60°C - - - 1
RS Stock No. 849-6364
Mfr. Part No.2902028
TWD8,283.00
Each
units
Current, Voltage Current, Voltage Isolation Amplifier 0 → 12 V, 0 → 24 mA 0 → 12.3 V, 0 → 24.6 mA 9.6 → 30 V dc DIN Rail Transducer -40°C +70°C - - - -