Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 501 - 520 of 521 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 849-6402
Mfr. Part No.2904508
TWD3,091.00
Each
units
- 9.9 → 30 V dc 9.6 → 29.7 V dc 12 → 24 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-FM-RC-PT - -
RS Stock No. 189-2316
Mfr. Part No.2906169
TWD12,732.00
Each
units
- 0.1 → 10 V, 0.18 → 21 mA 0.2 A @ 24 V dc, 4 (AC) A 24 V dc DIN Rail -20°C +65°C ATEX - - -20 → +65 °C - - -
RS Stock No. 348-7876
Mfr. Part No.MXT-10.115/RS
TWD4,769.00
Each
units
- -50 → 300 °C 0 → 10 V dc 24 V ac, 115 V ac DIN Rail -20°C +55°C - - - -20 → +55 °C - - -
RS Stock No. 134-8045
Mfr. Part No.3RS7005-1FW00
BrandSiemens
TWD8,733.00
Each
units
- 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 → 240 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 849-6314
Mfr. Part No.2902026
TWD8,287.00
Each
units
- 0 → 12 V, 0 → 24 mA 0 → 10.5 V, 0 → 21 mA 9.6 → 30 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-UNI-UI-UIRO - -
RS Stock No. 174-3473
Mfr. Part No.2905628
TWD6,653.00
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 9.6 → 30 V dc DIN Rail -40°C +70°C ATEX - 2 -40 → +70 °C MINI MCR-2-RPSS-I-2I - Screw
New
RS Stock No. 192-3389
BrandRS PRO
TWD6,745.00
Each
units
- 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 → 240 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - - Screw
RS Stock No. 653-6252
Mfr. Part No.2708355
TWD20,772.00
Each
units
- - 0.46 A, 42 V dc, 60 V ac 18 → 30 V dc DIN Rail -20°C +60°C - - - -20 → +60 °C PSI-MOS-RS422/FO 850 E - -
RS Stock No. 134-8031
Mfr. Part No.3RS7002-1AE00
BrandSiemens
TWD4,798.00
Each
units
- 0 → 20 mA 0 → 10 V 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 134-8047
Mfr. Part No.3RS7005-1KW00
BrandSiemens
TWD12,472.00
Each
units
- 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 → 240 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 849-6386
Mfr. Part No.2902015
TWD5,792.00
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 24 mA, 4 → 24 mA 9.6 → 30 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-RPSS-I-I-PT - -
RS Stock No. 902-8082
Mfr. Part No.8953670000
BrandWeidmuller
TWD3,548.00
Each
units
- - - 26 V DIN Rail -40°C +70°C IECEx - - -40 → +70 °C VSPC CE, CSA Ex, EAC, GOSTEX, RoHS, TUV Plug-In
RS Stock No. 751-1399
Mfr. Part No.2313915
TWD7,435.00
Each
units
- 0 → 1000 Mbit/s 0 → 1000 Mbit/s - Side -25°C +85°C - - - -25 → +85 °C FL ISOLATOR 1000-RJ/RJ - -
RS Stock No. 134-8025
Mfr. Part No.3RS7000-1AE00
BrandSiemens
TWD4,798.00
Each
units
- 0 → 10 V 0 → 10 V 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 801-6157
Mfr. Part No.2864561
TWD7,417.00
Each
units
- 10 K, 10 → 2000 Ω, 50 K, 500 K 4 mA → 20 mA 12 → 35 V dc DIN Rail -40°C +85°C - - - -40 → +85 °C MCR-FL-T-LP-I - -
RS Stock No. 174-3472
Mfr. Part No.2908662
TWD15,663.00
Each
units
- 10 → 2000 Ω 4 → 20 mA, 20 → 4 mA 12 → 42 V DIN Rail -40°C +85°C ATEX - - -40 → +85 °C MACX MCR-TS-I-OLP - Screw
RS Stock No. 338-4187
Mfr. Part No.PXF-20.924/RS
TWD5,082.00
Each
units
- 0 → 5000 Hz 0 → 10 V, 0 → 20 mA 12 → 48 V ac/dc DIN Rail -20°C +55°C - - - -20 → +55 °C - - -
RS Stock No. 144-8687
Mfr. Part No.MTL5582B
BrandMTL
TWD18,945.00
Each
units
- 1.2 V 4 → 20 mA 20 → 35 V dc DIN Rail - - - - 1 - - BS 1904/DIN 43760 Screw
RS Stock No. 849-6383
Mfr. Part No.2902003
TWD5,053.00
Each
units
- 4 → 20 mA 0 → 11 V 9.6 → 30 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-I4-U-PT - -
RS Stock No. 801-6154
Mfr. Part No.2864781
TWD9,203.00
Each
units
- 0 mA → 20 mA 0 mA → 20 mA - DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-2CP-I-I-SP - -