Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 181 - 200 of 519 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 652-8582
Mfr. Part No.2864370
TWD5,127.00
Each
units
- -50 → 200 °C 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-PT100-UI-200-NC - -
New
RS Stock No. 192-3390
BrandRS PRO
TWD7,645.00
Each
units
- 0 → 1 V, 0 → 10 mA, 0 → 10 V, 0 → 100 mV, 0 → 2 V, 0 → 20 mA, 0 → 20 V, 0 → 300 mV, 0 → 5 mA, 0 → 5 V, 0 → 500 mV, 0 → 60 mV, ±20 mA, ±5 mA, 2 → 10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 → 240 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - - Screw
RS Stock No. 466-2337
BrandRS PRO
TWD5,332.00
Each
units
- 4 → 20 mA 0 → 10 V 230 V ac DIN Rail -20°C +60°C - - - -20 → +60 °C - - Screw
RS Stock No. 134-8051
Mfr. Part No.3RS7005-2KW00
BrandSiemens
TWD12,472.00
Each
units
- 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 → 240 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Spring-Loaded
RS Stock No. 204-5190
Mfr. Part No.2761392
TWD20,436.00
Each
units
- - - - DIN Rail - - - - - - - - -
RS Stock No. 849-6392
Mfr. Part No.2902052
TWD6,593.00
Each
units
- -200 → +850 °C, 0 → 4000 Ω 0 → 10.5 V, 0 → 24.6 mA 9.6 → 30 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-RTD-UI-PT - Plug-In
RS Stock No. 902-8076
Mfr. Part No.8951810000
BrandWeidmuller
TWD1,271.00
Each
units
- - - - DIN Rail -40°C +70°C IECEx - - -40 → +70 °C VSPC CE, CSA Ex, EAC, GOSTEX, RoHS Screw
RS Stock No. 134-8031
Mfr. Part No.3RS7002-1AE00
BrandSiemens
TWD4,798.00
Each
units
- 0 → 20 mA 0 → 10 V 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 174-7910
Mfr. Part No.MTL5524
BrandMTL
TWD10,189.00
Each
units
- 1.4 → 4.5 V dc 13.6 → 24 V - DIN Rail -20°C +60°C - - 1 -20 → +60 °C MTL5000 - Wire Lead
RS Stock No. 134-8671
Mfr. Part No.2901994
TWD4,340.00
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 9.6 → 30 V dc DIN Rail -40°C +70°C ATEX - 1 -40 → +70 °C MINI MCR-2-I-I-ILP CUL, CULus, EN 61000-6-4, IEC 61010-1, UL Screw
RS Stock No. 134-8025
Mfr. Part No.3RS7000-1AE00
BrandSiemens
TWD4,798.00
Each
units
- 0 → 10 V 0 → 10 V 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 709-9631
Mfr. Part No.2865434
TWD3,850.00
Each
units
- - - 19.2 → 30 V dc - -20°C +60°C ATEX - 1 -20 → +60 °C MACX MCR-EX-SL-NAM-R - -
RS Stock No. 622-3209
Mfr. Part No.2813525
TWD5,996.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 616-8950
Mfr. Part No.2864082
TWD5,033.00
Each
units
- 0 → 10 V, 0 → 20 mA 50 Hz 20 → 30 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-UI-F - -
RS Stock No. 134-8685
Mfr. Part No.2902033
TWD6,088.00
Each
units
- 0 → 12 V, 0 → 24 mA 100 mA → 6 A, 240 (UL) V dc, 250 V ac 24 V dc DIN Rail -40°C +70°C ATEX - 1 -40 → +70 °C MINI MCR-2-UI-REL CUL, CULus, EN 61000-6-4, IEC 61010-1, UL Screw
RS Stock No. 849-6345
Mfr. Part No.2902055
TWD6,409.00
Each
units
- -250 → +2500 °C 0 → 12.3 V, 0 → 24.6 mA 9.6 → 30 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-TC-UI - -
RS Stock No. 652-8431
Mfr. Part No.2708371
TWD20,772.00
Each
units
- - 0.46 A, 42 V dc, 60 V ac 18 → 30 V dc DIN Rail -20°C +60°C - - - -20 → +60 °C PSI-MOS-RS232/FO 850 E - -
RS Stock No. 122-9823
Mfr. Part No.2906155
TWD7,448.00
Each
units
- 19.2 → 30 V dc Maximum of 27.06 V, Maximum of 91.11 mA 19.2 → 30 V dc DIN Rail -20°C +60°C ATEX, IECEx - 1 -20 → +60 °C MACX MCR-EX-SL-SD-24-48-LFD EN 60079-11, EN 61000-6-2, EN 61000-6-4, EN 61010-1, EN 61326, IEC 61508 to SIL 3, UL 61010 Screw
RS Stock No. 607-8504
Mfr. Part No.CI45-113-20000-000
BrandP.M.A
TWD13,404.00
Each
units
- -200 → 2315 °C, -3 → 30 V, 0 → 100 kHz, 0 → 4500 Ω, 31 bit 0 → 10 V, 0 → 20 mA, 14 bit 18 → 30 V ac, 18 → 31 V dc DIN Rail -20°C +60°C - - - -20 → +60 °C - - -
RS Stock No. 849-6339
Mfr. Part No.2902029
TWD5,053.00
Each
units
- 0 → 10 V 4 → 22 mA 9.6 → 30 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-U-I4 - -