Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 134-8122
Mfr. Part No.S1SD-1Di-1R
TWD4,303.00
Each
units
- 0.15 → 2 (S0 Sensor) mA, 1.2 → 2.1 (Mechanical Contact) mA, 1.2 → 2.1 (NAMUR Sensor ) mA, 1.2 → 2.1 (SN Sensor) mA, 3 → 5 (NPN Sensor) V, 4 → 6 (2-Wire DC Sensor) V, 8 → 10 (Mechanical Contact) V, 8 → 10 (PNP Sensor) V, 10 → 15 (AC Source) V, 40 → 60 (AC Source) V, 80 → 115 (AC Source) V 2 mA, 24 V dc 16.8 → 31.2 V dc DIN Rail -25°C +70°C - - 1 -25 → +70 °C SC-System CE, EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw
RS Stock No. 134-8124
Mfr. Part No.S1SD-1Fi-1R
TWD6,904.00
Each
units
- <3 (Function Input) V, 0.15 → 2 (S0 Sensor) mA, 1.2 → 2.1 (Mechanical Contact) mA, 1.2 → 2.1 (NAMUR Sensor ) mA, 1.2 → 2.1 (SN Sensor) mA, 3 → 5 (NPN Sensor) V, 4 → 6 (2-Wire DC Sensor) V, 8 → 10 (Mechanical Contact) V, 8 → 10 (PNP Sensor) V, 150 → 400 (AC Source) mV 2 mA, 24 V dc 16.8 → 31.2 V dc DIN Rail -25°C +70°C - - 1 -25 → +70 °C SC-System CE, EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw
RS Stock No. 134-8126
Mfr. Part No.S1SD-1Ai-1C.H
TWD4,466.00
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C - - 1 -25 → +70 °C SC-System EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw
RS Stock No. 134-8140
Mfr. Part No.S-ADP-USB
TWD4,062.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 134-8132
Mfr. Part No.S1SD-1AI-1U.2
TWD7,804.00
Each
units
- 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, ±10 mA, ±10 V, ±20 mA, ±5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA, 30 V, 50 mA 0 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, ±10 V, ±20 mA, ±5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C - - 1 -25 → +70 °C SC-System CE, EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw
RS Stock No. 134-8131
Mfr. Part No.S1SD-1Ai-2U
TWD7,804.00
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C ATEX, IECEx - 1 -25 → +70 °C SC-System CE, DEMKO 16 ATEX 1750X, E106378, EN 60079-0:2012+A11:2013, EN 60079-15:2010, EN 61010-1:2010, EN 61326-1:2013, Ex nA IIC T4 Gc, IEC 60529:2001, IECEx UL 16.0116X Screw
RS Stock No. 134-8125
Mfr. Part No.S1SD-1Ai-1U
TWD4,562.00
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C - - 1 -25 → +70 °C SC-System EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw
RS Stock No. 134-8130
Mfr. Part No.S1SD-1AI-1U.1
TWD5,863.00
Each
units
- 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA, 30 V, 50 mA 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C - - 1 -25 → +70 °C SC-System CE, EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw
RS Stock No. 134-8138
Mfr. Part No.S1SD-2PF
TWD2,448.00
Each
units
- - ≤3 A 16.8 → 31.2 V dc DIN Rail -25°C +70°C ATEX, IECEx - 1 -25 → +70 °C SC-System CE, EN 60079-0:2012+A11:2013, EN 60079-15:2010, EN 61326-1:2013, IEC 60529:2001, UL E106378 Screw
RS Stock No. 134-8134
Mfr. Part No.S1SD-1TI-1U
TWD7,104.00
Each
units
- -1000 → +1000 mV, -100 → +100 mV, 0 → 5 (Resistor) kΩ, 0.2 → 50 (Potentiometer) kΩ, 200 (PTC) μA, 200 (RTD) μA 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C - - 1 -25 → +70 °C SC-System CE, EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw
RS Stock No. 134-8128
Mfr. Part No.S1SL-1AI-1C
TWD4,382.00
Each
units
- 0 → 20 mA, 4 → 20 mA, 50 mA 0 → 20 mA, 4 → 20 mA 2.2 → 30 V dc DIN Rail -25°C +70°C - - 1 -25 → +70 °C SC-System CE, EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw
RS Stock No. 134-8133
Mfr. Part No.S1SD-1AI-1U.3
TWD8,504.00
Each
units
- ±100 mV, ±150 mV, ±250 mV, ±300 mV, ±500 mV, ±60 mV 0 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, ±10 V, ±20 mA, ±5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C ATEX, IECEx - 1 -25 → +70 °C SC-System CE, DEMKO 16 ATEX 1750X, E106378, EN 60079-0:2012+A11:2013, EN 60079-15:2010, EN 61010-1:2010, EN 61326-1:2013, Ex nA IIC T4 Gc, IEC 60529:2001, IECEx UL 16.0116X Screw
RS Stock No. 134-8127
Mfr. Part No.S1SD-1Ai-2C
TWD6,803.00
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C - - 1 -25 → +70 °C SC-System CE, EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw
RS Stock No. 134-8129
Mfr. Part No.S1SL-2AI-2C
TWD6,803.00
Each
units
- 0 → 20 mA, 4 → 20 mA, 50 mA 0 → 20 mA, 4 → 20 mA 2.2 → 30 V dc DIN Rail -25°C +70°C - - 1 -25 → +70 °C SC-System CE, EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw