Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 20 of 183 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 122-9821
Mfr. Part No.2905669
TWD7,565.00
Each
units
- 19.2 30 V dc Maximum of 23.98 V, Maximum of 37.4 mA 19.2 30 V dc DIN Rail -20°C +60°C ATEX, IECEx - 1 -20 +60 °C MACX MCR-EX-SL-SD-21-25-LFD EN 60079-11, EN 61000-6-2, EN 61000-6-4, EN 61010-1, EN 61326, IEC 61508 to SIL 3, UL 61010 Screw
RS Stock No. 370-7675
Mfr. Part No.2744416
TWD10,197.00
Each
units
- - - 24 V dc DIN Rail 0°C +55°C - - - 0 +55 °C PSM-ME-RS232/RS485-P - -
RS Stock No. 489-2847
Mfr. Part No.2864419
TWD5,129.00
Each
units
- 0 20 mA 0 20 mA 18 V DIN Rail -20°C +65°C - - - -20 +65 °C MINI MCR-SL-1CP-I-I - -
RS Stock No. 785-7787
Mfr. Part No.2902958
TWD3,357.00
Each
units
- 0 30 V Maximum of 29.2 V - DIN Rail -20°C +65°C - - - -20 +65 °C MINI MCR-SL-PTB-FM - -
RS Stock No. 785-7771
Mfr. Part No.2902849
TWD9,539.00
Each
units
- -200 +850 °C, 0 4000 Ω 0 10 V, 0 20 mA, 0 5 V, 1 5 V, 4 20 mA, 10 0 V, 20 0 mA, 20 4 mA 9.6 30 V dc DIN Rail -20°C +65°C - - - -20 +65 °C MINI MCR-RTD-UI-NC - -
RS Stock No. 122-9817
Mfr. Part No.2905278
TWD7,659.00
Each
units
- 0 20 mA, 4 20 mA 0 20 mA, 4 20 mA <30.5 V DIN Rail -40°C +85°C ATEX - 1 -40 +85 °C MACX MCR-SL-I-I-ILP IEC/EN 61326-1, IEC/EN 61326-3-2, IEC/EN 61508 to SIL 3, IEC/EN 61508-1, IEC/EN 61508-2, IEC/EN 61511, UL 61010, WEEE Compliant Screw
RS Stock No. 470-5816
Mfr. Part No.2811103
TWD10,393.00
Each
units
- 0 → 370 V ac, 370 kΩ 0 → 10 V, 0 → 20 mA 18.5 → 30.2 V dc DIN Rail -20°C +60°C - - - -20 → +60 °C MCR-VAC-UI-O-DC - -
RS Stock No. 204-5099
Mfr. Part No.2810939
TWD9,463.00
Each
units
- 0 10 V 0 10 V 18 30 V dc DIN Rail -20°C +65°C - - - -20 +65 °C MCR-C-UI-UI-DCI-NC - -
RS Stock No. 489-2881
Mfr. Part No.2864176
TWD7,819.00
Each
units
- 0 → 10 V, 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail -20°C +60°C - - - -20 → +60 °C MINI MCR-SL-UI-2I-NC - -
RS Stock No. 801-6148
Mfr. Part No.2814469
TWD7,838.00
Each
units
- -10 V 10 V -10 V 10 V 20 30 V dc DIN Rail -25°C +60°C - - - -25 +60 °C MCR-C-U-U-DC - -
RS Stock No. 849-6358
Mfr. Part No.2902066
TWD2,290.00
Each
units
- - ≤3.2 A 9.6 30 V dc DIN Rail -40°C +70°C - - - -40 +70 °C MINI MCR-2-PTB - -
RS Stock No. 134-8674
Mfr. Part No.2901997
TWD6,536.00
Each
units
- 0 20 mA, 4 20 mA 0 20 mA, 4 20 mA 9.6 30 V dc DIN Rail -40°C +70°C ATEX - 2 -40 +70 °C MINI MCR-2-2I-2I-ILP-PT CUL, CULus, EN 61000-6-4, IEC 61010-1, UL Push-In
New
RS Stock No. 196-0380
Mfr. Part No.2811828
TWD12,828.00
Each
units
- -1000 → 1000 mV, -250 → +2500 °C, 0 O → 50 kO ± 11 V, 4 → 20 mA 24 → 230 V ac/dc - -20°C +65°C ATEX, IECEx - - -20 → +65 °C MACX MCR-T-UIREL-UP-SP - Push-In
RS Stock No. 189-2304
Mfr. Part No.1050192
TWD11,780.00
Each
units
- -200 +850 °C, 0 50 kΩ 0 20 mA, 4 20 (SIL) mA 24 V dc DIN Rail -40°C +70°C ATEX - 1 -40 +70 °C - - -
RS Stock No. 652-8324
Mfr. Part No.2708339
TWD27,863.00
Each
units
- - 0.46 A, 42 V dc, 60 V ac 18 30 V dc DIN Rail -20°C +60°C - - - -20 +60 °C PSI-MOS-RS485W2/FO 850 E - -
RS Stock No. 321-6646
Mfr. Part No.2814511
TWD7,369.00
Each
units
Voltage 4 → 20 mA 0 → 10 V 20 → 30 V dc DIN Rail -25°C +60°C - - - -25 → +60 °C - - -
RS Stock No. 652-8431
Mfr. Part No.2708371
TWD20,753.00
Each
units
- - 0.46 A, 42 V dc, 60 V ac 18 30 V dc DIN Rail -20°C +60°C - - - -20 +60 °C PSI-MOS-RS232/FO 850 E - -
RS Stock No. 849-6367
Mfr. Part No.2902040
TWD6,163.00
Each
units
- 0 24 mA, 0 33 V 0 10 V, 0 22 mA 9.6 30 V dc DIN Rail -40°C +70°C - - - -40 +70 °C MINI MCR-2-UI-UI-PT - -
RS Stock No. 134-8681
Mfr. Part No.2902058
TWD8,132.00
Each
units
- 30 V 0 10.5 V, 0 21 mA 24 V dc DIN Rail -40°C +70°C - - 1 -40 +70 °C MINI MCR-2-F-UI-PT EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-4, IEC 61010-1 Push-In
RS Stock No. 785-7777
Mfr. Part No.2902833
TWD6,042.00
Each
units
- 0.002 Hz 20 kHz 0 10 V, 0 20 mA, 0 5 V, 1 5 V, 4 20 mA, 10 0 V, 20 0 mA, 20 4 mA 9.6 30 V dc DIN Rail -20°C +65°C - - - -20 +65 °C MINI MCR-SL-F-UI-SP-NC - -