Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.How it worksSignal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used. Types of Signal Conditioning DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format. Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems. Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 309-6206
Mfr. Part No.ICM40030
BrandRed Lion
TWD5,796.00
Each
units
- - - 9 32 V dc DIN Rail 0°C +50°C - - - 0 +50 °C - - -
RS Stock No. 905-5608
Mfr. Part No.IAMS0011
BrandRed Lion
TWD9,580.00
Each
units
- - - 19.2 300 V dc, 21.6 253 V ac DIN Rail -20°C +60°C - PGMMOD00 1 -20 +60 °C IAMS - Screw
RS Stock No. 905-5605
Mfr. Part No.IAMS0010
BrandRed Lion
TWD8,167.00
Each
units
- -200 +850 °C, 0 Ω 100 kΩ 0 10 V dc, 0 20 mA 253 V ac, 300 V dc DIN Rail - +60°C - PGMMOD00 1 Maximum of +60 °C IAMS DIN 43760, IEC 60751 Screw
RS Stock No. 435-0753
Mfr. Part No.ICM50000
BrandRed Lion
TWD6,297.00
Each
units
- - - 9 26 V dc DIN Rail 0°C +50°C - - - 0 +50 °C - - -
RS Stock No. 260-0905
Mfr. Part No.IFMA0065
BrandRed Lion
TWD9,121.00
Each
units
- 0 25 kHz 0 10 V, 0 20 mA 85 250 V ac DIN Rail 0°C +50°C - - - 0 +50 °C - - -
RS Stock No. 905-5412
Mfr. Part No.AFCM0000
BrandRed Lion
TWD11,862.00
Each
units
- 0 10 V, 0 20 mA 0 10 kHz, 0 500 Hz 19.2 30 V dc DIN Rail -20°C +65°C - - 2 -20 +65 °C AFCM CE, CULus Recognized Component Wire Lead
RS Stock No. 260-0898
Mfr. Part No.IFMA0035
BrandRed Lion
TWD9,121.00
Each
units
- 0 25 kHz 0 10 V, 0 20 mA 9 32 V dc DIN Rail 0°C +50°C - - - 0 +50 °C - - -
RS Stock No. 292-2126
Mfr. Part No.IFMR0036
BrandRed Lion
TWD7,175.00
Each
units
- 0 25 kHz 0 25 kHz 9 32 V dc DIN Rail 0°C +50°C - - - 0 +50 °C - - -
RS Stock No. 292-2132
Mfr. Part No.IFMR0066
BrandRed Lion
TWD7,175.00
Each
units
- 0 25 kHz 0 25 kHz 85 250 V ac DIN Rail 0°C +50°C - - - 0 +50 °C - - -
RS Stock No. 327-6121
Mfr. Part No.IRMA3035
BrandRed Lion
TWD9,312.00
Each
units
- - 0 10 V, 0 20 mA 9 32 V dc DIN Rail -25°C +75°C - - - -25 +75 °C - - -