Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 135-7394
Mfr. Part No.857-451
BrandWago
TWD4,959.00
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA - DIN Rail -25°C +70°C ATEX, IECEx - 1 -25 → +70 °C - - Push-In
RS Stock No. 135-7393
Mfr. Part No.857-402
BrandWago
TWD7,346.00
Each
units
- ± 100 mA, ± 100 V ± 10 V, ± 20 mA 24 V dc DIN Rail -25°C +70°C IECEx - - -25 → +70 °C - ANSI/ISA 12.12.01, Conformity Marking, CULus, EMC EN 61000-6-2, EMC EN 61000-6-4, EN 61140, IECEx TUN 14.0030 X, RoHS Compliant, TUV 14 ATEX 112692 X, UL 508 Push-In
RS Stock No. 180-3044
Mfr. Part No.857-560
BrandWago
TWD12,810.00
Each
units
- 30 (IN 2) V ac/dc, 300 (IN 1) V ac/dc 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -25 °C +70 °C - - - -25 → +70 °C 857 - -
RS Stock No. 135-7395
Mfr. Part No.857-815
BrandWago
TWD7,346.00
Each
units
- - 0 → 10 V, 0 → 20 mA 30 V DIN Rail -25°C +70°C - - - -25 → +70 °C - Conformity Marking, EMC EN 61000-6-2, EMC EN 61000-6-3, RoHS Compliant Push-In
RS Stock No. 180-3042
Mfr. Part No.857-423
BrandWago
TWD8,052.00
Each
units
- 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 24 V dc DIN Rail -25 °C +70 °C - - - -25 → +70 °C 857 - -
RS Stock No. 135-7401
Mfr. Part No.750-923
BrandWago
TWD1,994.00
Each
units
- - - - - -25°C +70°C - - - - 750 Series - -
RS Stock No. 180-3045
Mfr. Part No.857-569
BrandWago
TWD19,555.00
Each
units
- 0 → 5 (IN 2) A, 300 (IN1) V ac/dc 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -25 °C +70 °C - - - -25 → +70 °C 857 - -
RS Stock No. 180-3043
Mfr. Part No.857-424
BrandWago
TWD12,150.00
Each
units
- 0 → 1 V, 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -40 °C +70 °C - - - -40 → +70 °C 857 - -
RS Stock No. 135-7389
Mfr. Part No.857-400
BrandWago
TWD4,085.00
Each
units
- 0 → 10 V, 0 → 20 mA 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -25°C +70°C ATEX, IECEx - - -25 → +70 °C - - Push-In
RS Stock No. 135-7399
Mfr. Part No.2857-533
BrandWago
TWD4,890.00
Each
units
- - - - DIN Rail - - - - - - - - -
RS Stock No. 135-7396
Mfr. Part No.857-819
BrandWago
TWD6,836.00
Each
units
- -100 → 100 mV, 0 → 1000 mV 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -25°C +70°C ATEX, IECEx APP Configuration Interface, PC Configuration Interface, Software Configuration Interface - -25 → +70 °C - ANSI/ISA 12.12.01, BV, Conformity Marking, CULus, DNV, EMC EN 61000-6-2, EMC EN 61000-6-4, EN 61140, GL, IECEx TUN 14.0030 X, NKK, PRS, RoHS Compliant, TUV 14 ATEX 112692 X, UL 508 Push-In
RS Stock No. 135-7392
Mfr. Part No.857-401
BrandWago
TWD8,346.00
Each
units
- -20 → +20 mA, -10 → +10 V, 0 → +30 V 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -25°C +70°C - APP Configuration Interface, PC Configuration Interface, Software Configuration Interface - -25 → +70 °C - - Push-In
RS Stock No. 135-7398
Mfr. Part No.2857-550
BrandWago
TWD9,816.00
Each
units
- -100 → 100 (DC) A, 500 mA → 100 A (AC) ± 10 V, ± 20 mA 24 V dc DIN Rail -40°C +70°C - APP Configuration Interface, Software Configuration Interface - -40 → +70 °C - Conformity Marking, DIN EN 60664-1, DIN EN 61140:2002, IEC 61000-6-2, IEC 61000-6-4 Push-In
RS Stock No. 135-7390
Mfr. Part No.857-531
BrandWago
TWD5,294.00
Each
units
- -20 → 20 mA, -0 → 10 V, 0 → 30 V 250 V ac 24 V dc DIN Rail -25°C +70°C - APP Configuration Interface, PC Configuration Interface, Software Configuration Interface - -25 → +70 °C - ANSI/ISA 12.12.01, BV, Conformity Marking, CULus, DNV, EMC EN 61000-6-2, EMC EN 61000-6-4, EMC EN 61131-2, EN 50121-3-2, EN 5017, EN 50178, EN 61140, EN 61326-1, GL, NK, NKK, PRS, RoHS Compliant, UL 508 Push-In