Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.How it worksSignal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used. Types of Signal Conditioning DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format. Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems. Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 20 of 512 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 122-9821
Mfr. Part No.2905669
TWD9,306.00
Each
units
- 19.2 30 V dc Maximum of 23.98 V, Maximum of 37.4 mA 19.2 30 V dc DIN Rail -20°C +60°C ATEX, IECEx - 1 -20 +60 °C MACX MCR-EX-SL-SD-21-25-LFD EN 60079-11, EN 61000-6-2, EN 61000-6-4, EN 61010-1, EN 61326, IEC 61508 to SIL 3, UL 61010 Screw
RS Stock No. 418-5032
Mfr. Part No.3RS1706-1FW00
BrandSiemens
TWD16,418.00
Each
units
- 0 20 mA, 0 20 V 0 10 V, 0 20 mA 24 240 V ac/dc DIN Rail -25°C +60°C - - - -25 +60 °C - - -
RS Stock No. 851-3563
Mfr. Part No.EFit/16A/240V/4mA20/PA/ENG/CL/MS
BrandEurotherm
TWD13,656.00
Each
units
- 4 20 mA - 240 V DIN Rail 0°C +45°C - - - 0 +45 °C - - -
RS Stock No. 418-4786
Mfr. Part No.3RS1703-1DD00
BrandSiemens
TWD6,729.00
Each
units
- 4 20 mA 4 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - - -25 +60 °C - - -
RS Stock No. 418-4792
Mfr. Part No.3RS1703-1CD00
BrandSiemens
TWD5,690.00
Each
units
- 4 20 mA 0 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - - -25 +60 °C - - -
RS Stock No. 370-7675
Mfr. Part No.2744416
TWD13,762.00
Each
units
- - - 24 V dc DIN Rail 0°C +55°C - - - 0 +55 °C PSM-ME-RS232/RS485-P - -
RS Stock No. 793-4020
Mfr. Part No.709061/8-01-020-100-230-00/252
BrandJumo
TWD11,522.00
Each
units
- 0 10 V, 0 20 mA, 0 5 V, 1 5 V, 2 10 V, 4 20 mA 230 V ac 230 V DIN Rail 0°C +45°C - - - 0 +45 °C TYA-201 - Screw
RS Stock No. 418-4821
Mfr. Part No.3RS1722-1ET00
BrandSiemens
TWD6,263.00
Each
units
- 0 20 mA 0 20 mA - DIN Rail -25°C +60°C - - - -25 +60 °C - - -
RS Stock No. 902-7990
Mfr. Part No.8965490000
BrandWeidmuller
TWD23,687.00
Each
units
- 0 12 V dc 0 23 mA 19.2 31.2 V DIN Rail -20°C +60°C IECEx USB Cable 1 -20 +60 °C ACT20X CULus, DNV, EAC, GOST, PCT, RoHS, UL Screw
RS Stock No. 309-6206
Mfr. Part No.ICM40030
BrandRed Lion
TWD5,796.00
Each
units
- - - 9 32 V dc DIN Rail 0°C +50°C - - - 0 +50 °C - - -
RS Stock No. 795-0810
Mfr. Part No.G3PW-A245EU-S
BrandOmron
TWD21,557.00
Each
units
- 1 5 V dc, 4 20 mA 30 V dc, 50 mA 100 240 V ac DIN Rail -15°C +55°C - - - -15 +55 °C - - -
RS Stock No. 796-7095
Mfr. Part No.3114
TWD6,233.00
Each
units
- 0 12 V dc, 0 20 mA 0 10 V dc, 0 20 mA 16.8 31.2 V dc DIN Rail -25°C +70°C ATEX - - -25 +70 °C 3114 - -
RS Stock No. 139-123
Mfr. Part No.1SVR011705R2100 - CC-E/STD
BrandABB
TWD10,104.00
Each
units
- 0 10 V, 0 20 mA 0 10 V, 0 20 mA 110 240 V ac DIN Rail 0°C +60°C - - - 0 +60 °C - - -
RS Stock No. 418-5054
Mfr. Part No.3RS1703-1AD00
BrandSiemens
TWD6,729.00
Each
units
- 4 20 mA 0 10 V 24 V ac/dc DIN Rail -25°C +60°C - - - -25 +60 °C - - -
RS Stock No. 794-8518
BrandRS PRO
TWD4,975.00
Each
units
- 0 10 V, 0 20 mA, 4 20 mA 0 10 V, 0 20 mA, 4 20 mA 24 240 V ac/dc DIN Rail -25°C +60°C - - - -25 +60 °C - Class I, CULus, Div. 2, Groups A, Groups B, Groups C, Groups D, Groups T4 Screw
RS Stock No. 489-2847
Mfr. Part No.2864419
TWD9,647.00
Each
units
- 0 20 mA 0 20 mA 18 V DIN Rail -20°C +65°C - - - -20 +65 °C MINI MCR-SL-1CP-I-I - -
RS Stock No. 418-4843
Mfr. Part No.3RS1700-1CD00
BrandSiemens
TWD7,028.00
Each
units
- 0 10 V 0 20 mA 24 V ac/dc - -25°C +60°C - - - -25 +60 °C - - -
RS Stock No. 793-4036
Mfr. Part No.709061/8-01-050-100-230-00/252
BrandJumo
TWD12,907.00
Each
units
- 230 V ac 0 10 V, 0 20 mA, 0 5 V, 1 5 V, 2 10 V, 4 20 mA 230 V DIN Rail 0°C +45°C - - - 0 +45 °C TYA-201 - Screw
RS Stock No. 361-1552
Mfr. Part No.PXR-10.230/RS
TWD6,060.00
Each
units
- 0 5 kΩ 0 10 V, 0 20 mA 115 230 V ac DIN Rail -20°C +55°C - - - -20 +55 °C - - -
RS Stock No. 795-0817
Mfr. Part No.G3PW-A220EU-S
BrandOmron
TWD16,676.00
Each
units
- 1 5 V dc, 4 20 mA 30 V dc, 50 mA 100 240 V ac DIN Rail -15°C +55°C - - - -15 +55 °C - - -