Impulse Relays

Impulse relays, also known as bi-stable relays, are a form of latching relay that change the contact state with each input pulse.
How do they work?
Impulse relays, upon application of power, determine which position the relay is in and energizes the opposite coil. The contacts transfer and hold that position when power is removed. When re-energized, the contacts transfer to the opposite state and hold that position.
Impulse relays are well suited for applications such as turning a single device on or off from one or more locations with a momentary switch or push button.

...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Number of Poles Coil Voltage Range Switching Voltage Switching Current Terminal Type Contact Configuration Mounting Type Series Special Features Standards Met
RS Stock No. 244-0034
Mfr. Part No.GF1620F7
TWD1,446.00
Each
units
DP 48 V dc, 110 V ac - 250 V ac 16 A Screw NO DIN Rail - - -
RS Stock No. 791-3051
Mfr. Part No.A9C30815
TWD1,581.00
Each
units
2 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS Stock No. 244-0078
Mfr. Part No.GF1611U7
TWD1,491.00
Each
units
DP 110 V dc, 230 → 240 V ac - 400 V 16 A Screw NO/NC DIN Rail - - -
RS Stock No. 746-5924
Mfr. Part No.3TX7002-1FB02
BrandSiemens
TWD2,512.00
Each
units
- 24 V ac/dc - 24 → 250 V ac/dc 6 A Screw 2NO/2NC DIN Rail - - -
RS Stock No. 244-0012
Mfr. Part No.GF1610U7
TWD1,093.00
Each
units
SP 110 V dc, 230 → 240 V ac - 400 V 16 A Screw NO DIN Rail - - -
RS Stock No. 791-3098
Mfr. Part No.A9C15409
TWD1,329.00
Each
units
- 24 → 240 V ac Acti 9 24 → 240 V ac 10 mA Through Hole - DIN Rail iATLC - -
RS Stock No. 191-6071
Mfr. Part No.A9C15504
TWD1,823.00
Each
units
1 230 V ac Acti9 250 V ac 16 A - 1NO DIN Rail - - -
RS Stock No. 730-0509
Mfr. Part No.E1K 24-240VACDC
BrandTele
TWD1,078.00
Each
units
- - - - - - SPDT - - - -
RS Stock No. 791-3067
Mfr. Part No.A9C30812
TWD1,897.00
Each
units
2 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole 2NO DIN Rail iTL - -
RS Stock No. 791-3076
Mfr. Part No.A9C30112
TWD2,304.00
Each
units
2 12 V dc, 24 V ac Acti 9 12 V dc, 24 V ac 16 A Through Hole 2NO DIN Rail iTL - -
RS Stock No. 791-3039
Mfr. Part No.A9C30015
TWD996.00
Each
units
2 6 V dc, 12 V ac Acti 9 6 V dc, 12 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS Stock No. 791-3063
Mfr. Part No.A9C32816
TWD2,259.00
Each
units
3 110 V dc, 230 → 240 V ac Acti 9 24 V ac 16 A Through Hole 2NO DIN Rail iETL - -
RS Stock No. 791-3060
Mfr. Part No.A9C30115
TWD1,897.00
Each
units
2 12 V dc, 24 V ac Acti 9 12 V dc, 24 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS Stock No. 191-6072
Mfr. Part No.A9C15509
TWD3,138.00
Each
units
2 230 V ac Acti9 250 V ac 16 A - DPNO DIN Rail - - -
RS Stock No. 734-9425
Mfr. Part No.A9C15506
TWD1,765.00
Each
units
SP 230 V ac Acti 9 250 V ac 16 A Through Hole NO DIN Rail iTL Remote Control -
RS Stock No. 244-0040
Mfr. Part No.GF1620U7
TWD1,491.00
Each
units
DP 110 V dc, 230 → 240 V ac - 250 V ac 16 A Screw NO DIN Rail - - -
RS Stock No. 734-9428
Mfr. Part No.A9C15507
TWD3,039.00
Each
units
2P 230 V ac Acti 9 250 V ac 16 A Through Hole 2NO DIN Rail iTL Remote Control -
RS Stock No. 746-5182
Mfr. Part No.3RS1800-1BW00
BrandSiemens
TWD2,092.00
Each
units
- 240 V ac/dc - 24 → 250 V ac/dc 6 A Screw 2NO/2NC DIN Rail, Snap - - -
RS Stock No. 791-3082
Mfr. Part No.A9C32836
TWD2,304.00
Each
units
2 110 V dc, 230 → 240 V ac Acti 9 230 → 240 V ac 32 A Through Hole 2NO DIN Rail iETL - -
RS Stock No. 791-3089
Mfr. Part No.A9C15404
TWD1,283.00
Each
units
- 24 → 240 V ac Acti 9 24 → 240 V ac - Through Hole - DIN Rail iATLC - -