Solid State Contactors

A contactor or relay is a switch, which is controlled electrically using a high current rating to change between alternative power circuits. Solid state contactors open up or close off an electrical circuit as a result of an external signal received by the component. These contactors allow for low power input for the switching of higher current loads but with minimal supply current required. Solid state contactors offer high shock and vibration resistance features.


What are solid state contactors used for?

Solid state contactors are useful in controlling motion, including for conveyor systems, valves, elevators, lifts and hoists. They're typical in industries where heat control is required: in professional food equipment and plastic moulding or extrusion machinery and soldering devices. Solid state contactors also facilitate power load control in power supplies, regulators, inverters and converters.


Types of solid state contactors

Solid state contactors are available as three phase or single phase devices. Single phase contactors switch one phase AC or DC power loads and three phase devices switch up to three AC and DC power loads in machinery. Reverse phase contactors perform the opposite function and are necessary for protecting motor overloads.


...
Read more Read less

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Load Voltage Load Current Supply Voltage Reversing Function Mounting Style Pole and Throw Configuration Electrical Phase Normal State Configuration Terminal Type Operating Temperature Range Width Depth Length Maximum Operating Temperature
RS Stock No. 822-9335
Mfr. Part No.DRC3P48A400R2
TWD2,151.00
Each
units
- 7.6A 230 V ac - DIN Rail Mount 3P - 3NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 191-4312
Mfr. Part No.1032922
TWD3,863.00
Each
units
42 → 660V ac 250 mA → 30 A 230 V ac - DIN Rail Mount - 1 - Screw -30 → +70 °C 103mm 110mm 17.8mm +70°C
RS Stock No. 666-9857
Mfr. Part No.2297277
TWD14,299.00
Each
units
- 37A 24 V dc - DIN Rail Mount 3P - - Screw -25 → +70 °C 147.5mm 114.5mm 99mm +70°C
New
RS Stock No. 196-0377
Mfr. Part No.1032919
TWD2,895.00
Each
units
- 150 mA → 20 A 4 → 32 V dc - DIN Rail Mount - 1 - Screw -30 → +70 °C 103mm 110mm 18mm +70°C
RS Stock No. 191-4313
Mfr. Part No.1032927
TWD5,048.00
Each
units
42 → 660V ac 500 mA → 50 A 230 V ac - DIN Rail Mount - 1 - Screw -30 → +70 °C 141mm 110mm 35mm +70°C
RS Stock No. 822-9344
Mfr. Part No.DRC3P48B400R
TWD2,685.00
Each
units
- 5A 120 V ac - DIN Rail Mount 3P - 3NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 822-9353
Mfr. Part No.DRC3P48D411R2
TWD3,061.00
Each
units
- 7.6A 24 V ac/dc - DIN Rail Mount 3P - NO/NC Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 822-9372
Mfr. Part No.DRC3R48A420
TWD5,938.00
Each
units
- 7.6A 230 V ac - DIN Rail Mount 3P - 2NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 666-9822
Mfr. Part No.2297219
TWD7,200.00
Each
units
- 9A 24 V dc - DIN Rail Mount 3P - - Screw -25 → +70 °C 67.5mm 114.5mm 99mm +70°C
RS Stock No. 822-9379
Mfr. Part No.DRC3R48D420
TWD6,152.00
Each
units
- 7.6A 24 V ac/dc - DIN Rail Mount 3P - 2NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 666-9876
Mfr. Part No.2297316
TWD10,112.00
Each
units
- 9A 24 V dc - DIN Rail Mount 3P - - Screw -25 → +70 °C 67.5mm 114.5mm 99mm +70°C
RS Stock No. 822-9350
Mfr. Part No.DRC3P48D400R2
TWD2,289.00
Each
units
- 7.6A 24 V ac/dc - DIN Rail Mount 3P - 2NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 656-6146
Mfr. Part No.BF9250.91/002 10A
BrandDold
TWD5,664.00
Each
units
- - - - - - - - - - 22.5mm 120mm 85mm +40°C
RS Stock No. 666-9879
Mfr. Part No.2297303
TWD10,177.00
Each
units
- 2A 230 V ac - DIN Rail Mount 3P - - Screw -25 → +70 °C 40mm 114.5mm 99mm +70°C
RS Stock No. 822-9341
Mfr. Part No.DRC3P48D400R
TWD2,778.00
Each
units
- 5A 24 V ac/dc - DIN Rail Mount 3P - 3NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 822-9347
Mfr. Part No.DRC3P48B400R2
TWD2,151.00
Each
units
- 7.6A 120 V ac - DIN Rail Mount 3P - 3NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 666-9813
Mfr. Part No.2297196
TWD7,507.00
Each
units
- 2A 24 V dc - DIN Rail Mount 3P - - Screw -25 → +70 °C 40mm 114.5mm 99mm +70°C
RS Stock No. 822-9363
Mfr. Part No.DRC3R40D400
TWD4,514.00
Each
units
- 7.6A 24 V ac/dc - DIN Rail Mount 3P - 3NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 822-9331
Mfr. Part No.DRC3P48A400R
TWD2,611.00
Each
units
- 5A 230 V ac - DIN Rail Mount 3P - 3NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 822-9357
Mfr. Part No.DRC3P48D420R2
TWD2,607.00
Each
units
- 5A 24 V ac/dc - DIN Rail Mount 3P - 2NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C