Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Read more Read less

Filters

Viewing 61 - 80 of 3801 products
Results per page
Description Price Coil Voltage Contact Current Rating Number of Poles Range Series Power Rating Pole and Throw Configuration Normal State Configuration Contact Voltage Rating Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS Stock No. 800-7273
Mfr. Part No.1SFL547002R1311
BrandABB
TWD37,590.00
Each
units
230 V ac 400 A 3 AF Range AF265 132 kW - 3NO 690 V ac - 2 - - 140mm
RS Stock No. 445-7860
Mfr. Part No.GJL1213001R0101 - BC6-30-10
BrandABB
TWD1,548.00
Each
units
24 V dc 9 A 3 B Range B6 4 kW - 3NO 690 V ac - 1 - - 57.5mm
RS Stock No. 608-9863
Mfr. Part No.LC1DT20BD
TWD1,951.00
Each
units
24 V dc 20 A 4 TeSys D LC1D - - 4NO 690 V ac - 2 - - 85mm
RS Stock No. 751-5559
Mfr. Part No.3RT1054-1AP36
BrandSiemens
TWD15,409.00
Each
units
230 V ac/dc 115 A 3 SIRIUS Classic 3RT1 55 kW - 3NO 400 V - 4 - - 120mm
RS Stock No. 744-7046
Mfr. Part No.LC1D09D7
TWD1,619.00
Each
units
42 V ac 9 A 3 TeSys D LC1D - - 3NO 690 V ac/dc - 2 1NO/1NC - 77mm
RS Stock No. 493-0040
Mfr. Part No.DILM9-10(230V50HZ240V60HZ)
BrandEaton
TWD914.00
Each
units
230 V ac 9 A 3 XStart DILM 4 kW - 3NO 400 V ac - 1 - - 68mm
RS Stock No. 861-3045
Mfr. Part No.3RT1055-6AP36
BrandSiemens
TWD18,836.00
Each
units
230 V ac 150 A 3 SIRIUS Classic 3RT1 75 kW - 3NO 400 V - 4 2NO/2NC - 120mm
RS Stock No. 187-885
Mfr. Part No.LC1D128U7
TWD2,203.00
Each
units
230 V ac 12 A 4 TeSys D LC1D - - 2NO/2NC 690 V ac - 2 - - 85mm
RS Stock No. 844-6794
Mfr. Part No.LC1D386MD
TWD6,156.00
Each
units
440 V ac 38 A 3 TeSys D LC1D - - 3NO - - - - - 85mm
RS Stock No. 609-0015
Mfr. Part No.LC1F225M7
TWD29,993.00
Each
units
230 V ac 225 A 3 TeSys F LC1F 110 kW - 3NO 1 kV ac - - - - 197mm
RS Stock No. 246-4399
Mfr. Part No.3RT1044-1AF00
BrandSiemens
TWD8,161.00
Each
units
110 V ac 65 A 3 SIRIUS Classic 3RT1 30 kW - 3NO 500 V ac - - - - 146mm
RS Stock No. 844-9469
Mfr. Part No.LC1K09105D7
TWD1,035.00
Each
units
42 V ac 20 A 3 TeSys K LC1K 4 kW - 3NO 690 V ac - 1 - - 58mm
RS Stock No. 279-5637
Mfr. Part No.LP1K0610BD
TWD1,319.00
Each
units
24 V dc 6 A 3 TeSys K LP1K 2.2 kW - 3NO 690 V ac - 1 - - 58mm
RS Stock No. 122-9432
Mfr. Part No.3RT2016-1AH02
BrandSiemens
TWD1,076.00
Each
units
48 V ac 9 A 3 SIRIUS Innovation 3RT2 4 kW - 3NO 690 V - 1 - - 45mm
RS Stock No. 608-9605
Mfr. Part No.LC1D25M7
TWD2,759.00
Each
units
230 V ac 25 A 3 TeSys D LC1D 11 kW - 3NO 690 V ac - 2 - - 85mm
RS Stock No. 844-7438
Mfr. Part No.LC1D65A3U7
TWD6,884.00
Each
units
- - 3 TeSys D LC1D - - 3NO - - - - - 122mm
RS Stock No. 744-7510
Mfr. Part No.LC1DT20M7
TWD1,709.00
Each
units
230 V ac 20 A 4 TeSys D LC1D - - 4NO 690 V ac/dc - 2 1NO - 85mm
RS Stock No. 844-7303
Mfr. Part No.LC1D65008F5
TWD10,692.00
Each
units
- - 4 TeSys D LC1D - - 2NO/2NC - - - - - 127mm
RS Stock No. 845-1377
Mfr. Part No.LC1D123R7
TWD1,473.00
Each
units
440 V ac 16 A 3 TeSys D LC1D 7.5 kW - 3NO 300 V dc, 690 V ac - - - - 99mm
RS Stock No. 859-2897
Mfr. Part No.CC18SA240
TWD2,121.00
Each
units
230 V ac 32 A 3 - CC 7.5 kW - 1NO 690 V - 2 - - 45mm