Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Read more Read less

Filters

Viewing 1 - 20 of 1895 products
Results per page
Description Price Coil Voltage Contact Current Rating Range Number of Poles Series Pole and Throw Configuration Normal State Configuration Contact Voltage Rating Power Rating Function Number Of Auxiliary Contacts Mounting Style Length Terminal Type
RS Stock No. 608-9352
Mfr. Part No.LC1D09M7
TWD1,874
Each
units
230 V ac 9 A TeSys D 3 LC1D - 3NO 690 V ac 4 kW - 2 - 77mm Screw
RS Stock No. 394-9807
Mfr. Part No.LC1D09BD
TWD2,126
Each
units
24 V dc 9 A TeSys D 3 LC1D - 3NO 690 V ac 4 kW - 2 - 77mm Screw
RS Stock No. 744-7015
Mfr. Part No.LC1D098FD
TWD2,052
Each
units
110 V dc 9 A TeSys D 4 LC1D - 2NO/2NC 690 V ac/dc - - 2 - 85mm Screw
RS Stock No. 845-1633
Mfr. Part No.LC1D186R7
TWD2,118
Each
units
440 V ac 32 A TeSys D 3 LC1D - 3NO 300 V dc, 690 V ac 10 kW - - - 77mm Lug Ring
RS Stock No. 400-1899
Mfr. Part No.LC1D09BL
TWD1,079
Each
units
24 V dc 9 A TeSys D 3 LC1D - 3NO 690 V ac 4 kW - 2 - 77mm Screw
RS Stock No. 744-7478
Mfr. Part No.LC1D40AM7
TWD4,290
Each
units
230 V ac 40 A TeSys D 3 LC1D - 3NO 690 V ac/dc - - 2 - 122mm Screw
RS Stock No. 454-8001
Mfr. Part No.LC1D258F7
TWD3,091
Each
units
110 V ac 40 A TeSys D 4 LC1D - 2NO/2NC 690 V ac - - 2 - 105mm Screw
RS Stock No. 844-8233
Mfr. Part No.LC1D65AM7
TWD7,968
Each
units
- - TeSys D 3 LC1D - 3NO - - - - - 122mm -
RS Stock No. 400-1518
Mfr. Part No.LC1D115P7
TWD10,800
Each
units
230 V ac 115 A TeSys D 3 LC1D - 3NO 1 kV ac 59 kW - 2 - 158mm Screw
RS Stock No. 608-9649
Mfr. Part No.LC1D32M7
TWD3,680
Each
units
230 V ac 32 A TeSys D 3 LC1D - 3NO 690 V ac 15 kW - 2 - 85mm Screw
RS Stock No. 665-8059
Mfr. Part No.LC1D50AM7
TWD5,730
Each
units
230 V ac 50 A TeSys D 3 LC1D - 3NO 690 V ac 22 kW - 2 - 122mm Everlink
RS Stock No. 400-1956
Mfr. Part No.LC1D38BL
TWD2,064
Each
units
24 V dc 38 A TeSys D 3 LC1D 3P NO/NC 600 V ac 18.5 kW - 2 - 85mm Screw
RS Stock No. 845-1431
Mfr. Part No.LC1D1286F7
TWD1,962
Each
units
110 V ac 25 A TeSys D 4 LC1D - 2NO/2NC 300 V dc, 690 V ac - - - - 85mm Lug Ring
RS Stock No. 665-8084
Mfr. Part No.LC1D65AV7
TWD7,730
Each
units
400 V ac 65 A TeSys D 3 LC1D - 3NO 690 V ac 30 kW - 2 - 122mm Everlink
RS Stock No. 665-8062
Mfr. Part No.LC1D65AP7
TWD7,600
Each
units
230 V ac 65 A TeSys D 3 LC1D - 3NO 690 V ac 30 kW - 2 - 122mm Everlink
RS Stock No. 608-9554
Mfr. Part No.LC1D18M7
TWD1,760
Each
units
230 V ac 18 A TeSys D 3 LC1D - 3NO 690 V ac 9 kW - 2 - 77mm Screw
RS Stock No. 845-1582
Mfr. Part No.LC1D183R7
TWD2,076
Each
units
440 V ac 25 A TeSys D 3 LC1D - 3NO 300 V dc, 690 V ac 10 kW - - - 99mm Cable
RS Stock No. 844-7393
Mfr. Part No.LC1D65A3B7
TWD8,358
Each
units
- - TeSys D 3 LC1D - 3NO - - - - - 122mm -
RS Stock No. 744-7172
Mfr. Part No.LC1D128M7
TWD1,740
Each
units
230 V ac 25 A TeSys D 4 LC1D - 2NO/2NC 690 V ac/dc - - 2 - 85mm Screw
RS Stock No. 844-6726
Mfr. Part No.LC1D326R7
TWD4,672
Each
units
440 V ac 50 A TeSys D 3 LC1D - 3NO 300 V dc, 690 V ac 18.5 kW - - - 85mm Lug Ring