Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Read more Read less

Filters

Viewing 1 - 20 of 3865 products
Results per page
Description Price Coil Voltage Contact Current Rating Number of Poles Power Rating Series Pole and Throw Configuration Range Normal State Configuration Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Contact Voltage Rating Mounting Style Length
RS Stock No. 243-9832
Mfr. Part No.GC2530M5
TWD1,619.00
Each
units
230 V ac 25 A 3 - GC25 - Tesys GC 3NO - 1 - 415 V ac - 81mm
RS Stock No. 493-0078
Mfr. Part No.276705 & DILM9-10(24VDC)
BrandEaton
TWD1,054.00
Each
units
24 V dc 9 A 3 4 kW DILM - XStart 3NO - 1 - 400 V ac - 68mm
RS Stock No. 305-1405
Mfr. Part No.GC2510M5
TWD1,536.00
Each
units
230 V ac 25 A 1 - GC25 - Tesys GC 1NO - 1 - 500 V ac - 81mm
RS Stock No. 744-7992
Mfr. Part No.LP1K12004BD
TWD1,060.00
Each
units
24 V dc 20 A 4 - LP1K - TeSys K 4NO - - - 690 V ac - 58mm
RS Stock No. 608-9352
Mfr. Part No.LC1D09M7
TWD1,873.00
Each
units
230 V ac 9 A 3 4 kW LC1D - TeSys D 3NO - 2 - 690 V ac - 77mm
RS Stock No. 394-9807
Mfr. Part No.LC1D09BD
TWD3,402.00
Each
units
24 V dc 9 A 3 4 kW LC1D - TeSys D 3NO - 2 - 690 V ac - 77mm
RS Stock No. 706-1235
Mfr. Part No.3RT2018-1BB41
BrandSiemens
TWD2,706.00
Each
units
24 V dc 16 A 3 7.5 kW 3RT2 - SIRIUS Innovation 3NO - 1 - 400 V ac - 57.5mm
RS Stock No. 744-7734
Mfr. Part No.LC1SK0600B7
TWD1,012.00
Each
units
24 V ac 6 A 2 - LC1S - TeSys SK 2NO - 1 1NO 690 V ac - 56mm
RS Stock No. 744-7015
Mfr. Part No.LC1D098FD
TWD3,253.00
Each
units
110 V dc 9 A 4 - LC1D - TeSys D 2NO/2NC - 2 1NO/1NC 690 V ac/dc - 85mm
RS Stock No. 845-1633
Mfr. Part No.LC1D186R7
TWD1,980.00
Each
units
440 V ac 32 A 3 7.5 kW LC1D - TeSys D 3NO - - - 300 V dc, 690 V ac - 77mm
RS Stock No. 400-1899
Mfr. Part No.LC1D09BL
TWD1,326.00
Each
units
24 V dc 9 A 3 4 kW LC1D - TeSys D 3NO - 2 - 690 V ac - 77mm
RS Stock No. 751-5584
Mfr. Part No.3RT1066-6LA06
BrandSiemens
TWD42,322.00
Each
units
400 V ac 265 A 3 160 kW 3RT1 - SIRIUS Classic 3NO - 4 - 400 V - 145mm
RS Stock No. 706-1131
Mfr. Part No.3RT2016-1BB42
BrandSiemens
TWD1,259.00
Each
units
24 V dc 9 A 3 4 kW (AC3) 3RT2 - SIRIUS Innovation 3NO - 1 - 400 V ac - 57.5mm
RS Stock No. 744-7478
Mfr. Part No.LC1D40AM7
TWD4,288.00
Each
units
230 V ac 40 A 3 - LC1D - TeSys D 3NO - 2 1NO/1NC 690 V ac/dc - 122mm
RS Stock No. 400-1518
Mfr. Part No.LC1D115P7
TWD11,354.00
Each
units
230 V ac 115 A 3 55 kW LC1D - TeSys D 3NO - 2 - 1 kV ac - 158mm
RS Stock No. 744-7746
Mfr. Part No.LC1SK0600U7
TWD803.00
Each
units
230 V ac 6 A 2 - LC1S - TeSys SK 2NO - 1 1NO 690 V ac - 56mm
RS Stock No. 454-8001
Mfr. Part No.LC1D258F7
TWD3,090.00
Each
units
110 V ac 40 A 4 - LC1D - TeSys D 2NO/2NC - 2 - 690 V ac - 105mm
RS Stock No. 706-1386
Mfr. Part No.3RT2027-1BB40
BrandSiemens
TWD5,390.00
Each
units
24 V dc 32 A 3 15 kW 3RT2 - SIRIUS Innovation 3NO - 2 - 400 V ac - 85mm
RS Stock No. 759-077
Mfr. Part No.LP4K0910BW3
TWD1,313.00
Each
units
24 V dc 9 A 3 4 kW LP4K - TeSys K 3NO Motor Control 1 1NO 600 V ac - 57.91mm
RS Stock No. 861-3023
Mfr. Part No.3RT1054-6AP36
BrandSiemens
TWD15,409.00
Each
units
230 V ac 115 A 3 55 kW 3RT1 - SIRIUS Classic 3NO - 4 2NO/2NC 400 V - 120mm