Description | Price | Barrier Type | Number of Channels | Supply Voltage | Safety Voltage Maximum | Safety Current Resistance | Safety Current Maximum | Signal Type | Minimum Operating Temperature | Maximum Operating Temperature | Hazardous Area Certification | Operating Temperature Range | Series | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
136-8702
Mfr. Part No.5203BH2
BrandPR Electronics
|
TWD9,462.00
Each
units
|
Galvanic | 2 | 19.2 → 300 V dc, 21.6 → 253 V ac | 253 V ac, 300 V dc | - | 400 (Fuse)mA | Alarm Driver, Analogue | -20°C | +60°C | ATEX, IECEx | -20 → +60 °C | 5200 | |
RS Stock No.
793-4301
Mfr. Part No.261555
BrandPepperl + Fuchs
|
TWD4,188.00
Each
units
|
Zener | 2 | 13.6 V ac | 250 V | 115Ω | 153mA | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
796-7060
Mfr. Part No.9203B1A
BrandPR Electronics
|
TWD6,367.00
Each
units
|
Galvanic | 1 | 19.2 → 31.2 V dc | 250 V ac | - | - | Relay Output | -20°C | +60°C | ATEX | -20 → +60 °C | 9200 | |
RS Stock No.
709-9599
Mfr. Part No.2835341
BrandPhoenix Contact
|
TWD4,606.00
Each
units
|
Galvanic | 1 | 20 → 30 V dc | 10.6 V | - | 33mA | NAMUR Input, Relay Output | -20°C | +60°C | - | -20 → +60 °C | PI-EX-NAM/RNO-NE | |
RS Stock No.
136-8704
Mfr. Part No.5203BI2
BrandPR Electronics
|
TWD9,462.00
Each
units
|
Galvanic | 2 | 19.2 → 300 V dc, 21.6 → 253 V ac | 253 V ac, 300 V dc | - | 400 (Fuse)mA | Alarm Driver, Analogue | -20°C | +60°C | ATEX, IECEx | -20 → +60 °C | 5200 | |
RS Stock No.
709-9628
Mfr. Part No.2865340
BrandPhoenix Contact
|
TWD7,392.00
Each
units
|
Galvanic | 1 | 19.2 → 30 V dc | 125 V dc, 253 V ac | 600Ω | 93mA | - | -20°C | +60°C | - | -20 → +60 °C | MACX MCR-EX-SL-RPSSI-I | |
RS Stock No.
136-8699
Mfr. Part No.5203BF1
BrandPR Electronics
|
TWD7,622.00
Each
units
|
Galvanic | 1 | 19.2 → 300 V dc, 21.6 → 253 V ac | 253 V ac, 300 V dc | - | 400 (Fuse)mA | Alarm Driver, Analogue | -20°C | +60°C | ATEX, IECEx | -20 → +60 °C | 5200 | |
RS Stock No.
709-9650
Mfr. Part No.2924090
BrandPhoenix Contact
|
TWD5,328.00
Each
units
|
Galvanic | 2 | 19.2 → 30 V dc | 125 V dc, 253 V ac | - | 10.3mA | Digital Input | -20°C | +60°C | - | -20 → +60 °C | MACX MCR-EX-SL-2NAM-T-SP | |
RS Stock No.
796-7054
Mfr. Part No.9202B1B
BrandPR Electronics
|
TWD5,602.00
Each
units
|
Galvanic | 2 | 19.2 → 31.2 V dc | 250 V ac | - | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | 9200 | |
RS Stock No.
612-5313
Mfr. Part No.MTL7728+/RS
BrandMTL
|
TWD2,614.00
Each
units
|
Zener | 1 | 28 V dc | 26 V dc | 300Ω | 93mA | Analogue | -20°C | +65°C | ATEX | Maximum of +65 °C | - | |
RS Stock No.
793-4288
Mfr. Part No.Z778
BrandPepperl + Fuchs
|
TWD3,784.00
Each
units
|
Zener | 2 | 27 V dc | 250 V | 646Ω | 46mA | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
785-7812
Mfr. Part No.2924870
BrandPhoenix Contact
|
TWD7,230.00
Each
units
|
- | 1 | 24 V dc | 253 V | - | - | Analogue | -20°C | +60°C | - | -20 → +60 °C | MACX MCR-EX-SL-SD-23-48-LFD-SP | |
RS Stock No.
827-5369
Mfr. Part No.9106B1B
BrandPR Electronics
|
TWD11,256.00
Each
units
|
Galvanic | 2 | 19.2 → 31.2 V dc | - | - | - | Analogue Output | -20°C | +60°C | - | - | 9100 | |
RS Stock No.
703-7043
Mfr. Part No.MTL5511/RS
BrandMTL
|
TWD4,940.00
Each
units
|
Galvanic | 1 | 20 → 35 V dc | 10.5 V | - | 14mA | Relay Output, Switch / NAMUR Input | -20°C | +60°C | ATEX | - | - | |
RS Stock No.
751-1333
Mfr. Part No.2865984
BrandPhoenix Contact
|
TWD5,710.00
Each
units
|
- | 2 | 24 → 230 V ac/dc | 253 V ac/dc | - | 10.3mA | Relay Output | -20°C | +60°C | ATEX | -20 → +60 °C | MACX MCR-EX-SL-2NAM-R-UP | |
RS Stock No.
751-1324
Mfr. Part No.2865463
BrandPhoenix Contact
|
TWD3,890.00
Each
units
|
- | 1 | 19.2 → 30 V dc | 125 V dc, 253 V ac | - | 10.3mA | Transistor Output | -20°C | +60°C | ATEX | -20 → +60 °C | MACX MCR-EX-SL-NAM-2T | |
RS Stock No.
796-7023
Mfr. Part No.5223B1
BrandPR Electronics
|
TWD14,934.00
Each
units
|
Galvanic | 1 | 19.2 → 300 V dc, 21.6 → 253 V ac | 250 V ac | - | - | Analogue, Digital | -20°C | +60°C | ATEX | -20 → +60 °C | 5200 | |
RS Stock No.
793-4307
Mfr. Part No.Z964
BrandPepperl + Fuchs
|
TWD4,073.00
Each
units
|
Zener | 2 | 11.1 V ac | 250 V | 1033Ω | 12mA | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
783-4030
Mfr. Part No.MTL7789PLUS/RS
BrandMTL
|
TWD6,381.00
Each
units
|
Zener | 2 | 26.6 V | - | - | 10mA | Digital | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
612-5357
Mfr. Part No.PCL45-USB/RS
BrandMTL
|
TWD10,205.00
Each
units
|
- | - | 85 → 265 V ac | - | - | - | - | -10°C | +60°C | ATEX | -10 → +60 °C | - |