Optocouplers

Filters

Viewing 161 - 170 of 170 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 773-0118
Mfr. Part No.1SNA645551R0600
BrandABB
TWD1,486.00
Each
units
24 V 5.4 mA 2.5kVrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS Stock No. 175-2305
Mfr. Part No.3RQ3018-2AF00
BrandSiemens
TWD1,124.00
Each
units
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 175-2303
Mfr. Part No.3RQ3018-2AB01
BrandSiemens
TWD1,046.00
Each
units
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 175-2325
Mfr. Part No.3RQ3053-2SG30
BrandSiemens
TWD2,076.00
Each
units
230 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 181-1870
Mfr. Part No.FOD8314TR2
TWD18.60
Each (On a Reel of 1000)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 918-6982
Mfr. Part No.52501
TWD1,223.00
Each
units
5 (Off) V dc, 48 (On) V dc 6 mA 2.5kV 1ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS Stock No. 175-2321
Mfr. Part No.3RQ3052-1SM50
BrandSiemens
TWD2,658.00
Each
units
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 918-7024
Mfr. Part No.90976
TWD391.00
Each
units
- - - - 7 Plug-In - - - - - - - -
RS Stock No. 193-1947
Mfr. Part No.3RQ2000-2CW00
BrandSiemens
TWD2,355.00
Each
units
240 V ac/dc 5 (Thermal) A 300V - - DIN Rail Mount - - 22.5mm 91.6mm 100mm - 22.5 x 91.6 x 100 mm AC/DC
RS Stock No. 773-0095
Mfr. Part No.1SNA645528R0700
BrandABB
TWD1,635.00
Each
units
230 V 4.6 mA 2.5kVrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -