Optocouplers

Filters

Viewing 81 - 100 of 170 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 175-2332
Mfr. Part No.3RQ3070-2SG30
BrandSiemens
TWD2,462.00
Each
units
230 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm Transistor
RS Stock No. 533-0069
Mfr. Part No.2964322
TWD4,815.00
Each
units
24 V - 2.5kV - - DIN Rail -20°C +60°C - - - - - -
RS Stock No. 181-1870
Mfr. Part No.FOD8314TR2
TWD18.60
Each (On a Reel of 1000)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 175-2327
Mfr. Part No.3RQ3055-2SM30
BrandSiemens
TWD1,854.00
Each
units
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 773-0051
Mfr. Part No.1SNA645053R0600
BrandABB
TWD1,570.00
Each
units
60 V 5.1 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - 70 x 6 x 75 mm -
RS Stock No. 181-1878
Mfr. Part No.FOD8334R2
TWD186,412.00
1 Reel of 750
Reel(s)
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
RS Stock No. 175-2323
Mfr. Part No.3RQ3052-2SM50
BrandSiemens
TWD2,777.00
Each
units
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 175-2329
Mfr. Part No.3RQ3065-2SM30
BrandSiemens
TWD2,639.00
Each
units
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 75mm - 6.2 x 93 x 75 mm -
RS Stock No. 773-0089
Mfr. Part No.1SNA645525R2400
BrandABB
TWD1,486.00
Each
units
24 V 6.3 mA 2.5kVrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS Stock No. 918-7008
Mfr. Part No.52519
TWD1,375.00
Each
units
5 (Off) V dc, 53 (On) V dc 6 mA 2.75kV 2ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS Stock No. 918-6986
Mfr. Part No.52500
TWD794.00
Each
units
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 35µs 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS Stock No. 188-6584
Mfr. Part No.ACNU-4803-000E
BrandBroadcom
TWD134.00
Each (In a Pack of 5)
units
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED
RS Stock No. 533-0031
Mfr. Part No.2941387
TWD1,550.00
Each
units
- - 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - - -
RS Stock No. 469-3167
Mfr. Part No.3RF2900-0EA18
BrandSiemens
TWD1,704.00
Each
units
24 V 25 mA - - - DIN Rail -25°C +60°C 83.5mm 22.5mm 38mm - 83.5 x 22.5 x 38 mm -
RS Stock No. 918-6998
Mfr. Part No.6652510
TWD1,245.00
Each
units
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 40µs 5 DIN Rail -20°C +60°C 90mm 6.2mm 70mm - 90 x 6.2 x 70 mm LED
RS Stock No. 175-2348
Mfr. Part No.3RQ3118-2AM01
BrandSiemens
TWD1,254.00
Each
units
24 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS Stock No. 918-7030
Mfr. Part No.3000-90000-0300010
TWD108.00
Each
units
250 V 36 A - - 20 Plug-In - - 121.5mm 2.8mm 10mm - 121.5 x 2.8 x 10 mm -
RS Stock No. 175-2347
Mfr. Part No.3RQ3118-2AM00
BrandSiemens
TWD641.00
Each
units
24 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS Stock No. 175-2344
Mfr. Part No.3RQ3118-2AE01
BrandSiemens
TWD2,519.00
Each
units
115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS Stock No. 773-0095
Mfr. Part No.1SNA645528R0700
BrandABB
TWD1,635.00
Each
units
230 V 4.6 mA 2.5kVrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -