Optocouplers

Filters

Viewing 1 - 20 of 182 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 306-6558
Mfr. Part No.2966634
TWD1,724.00
Each
units
24 V 8.5 mA 2.5kV - 5 DIN Rail -25°C +60°C 80mm 6.2mm 94mm - - -
RS Stock No. 533-0025
Mfr. Part No.2941374
TWD4,705.00
Each
units
24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - - -
RS Stock No. 905-4289
BrandRS PRO
TWD828.00
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm LED
RS Stock No. 442-9944
Mfr. Part No.HAR1 24VAC/DC
BrandTele
TWD1,180.00
Each
units
24 V - 4kV - - DIN Rail -25°C +55°C 87mm 17.5mm 65mm - 87 x 17.5 x 65 mm -
RS Stock No. 306-6564
Mfr. Part No.2966663
TWD1,602.00
Each
units
220 V 3.5 mA 2.5kV - - - -25°C +60°C - - - 3D CAD Model - -
RS Stock No. 306-6592
Mfr. Part No.2966595
TWD1,932.00
Each
units
24 V 7 mA 2.5kV - - - -25°C +60°C - 5mm 15mm - 5 x 28 x 15 mm -
RS Stock No. 884-1155
Mfr. Part No.2700356
TWD5,423.00
Each
units
24 V 45 mA 6kV 2ms - DIN Rail -40°C +70°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS Stock No. 308-1428
Mfr. Part No.2954154
TWD4,871.00
Each
units
24 V 7 mA 3.5kV - - DIN Rail -20°C +60°C 102mm 17.5mm 75mm - - -
RS Stock No. 884-1174
Mfr. Part No.2700588
TWD5,824.00
Each
units
24 V 75 mA 6kV - - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 112.2 x 114.5 mm DC
RS Stock No. 533-0019
Mfr. Part No.2964283
TWD3,745.00
Each
units
24 V 6 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 80 x 6.2 mm -
RS Stock No. 801-8080
Mfr. Part No.2964364
TWD5,627.00
Each
units
24 V 8 mA - - - - - - - - - - - -
RS Stock No. 884-1177
Mfr. Part No.2700589
TWD6,510.00
Each
units
24 V 75 mA 6kV - - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 116.6 x 114.5 mm DC
RS Stock No. 735-2819
Mfr. Part No.3TX7002-4AB00
BrandSiemens
TWD3,272.00
Each
units
24 V 100 mA - - - DIN Rail -25°C +60°C 60mm 12.5mm 62mm - 60 x 12.5 x 62 mm -
RS Stock No. 884-1180
Mfr. Part No.2904665
TWD9,690.00
Each
units
24 V 65 mA 6kV - - DIN Rail -20°C +55°C - 6.8mm 114.5mm - 17.5 x 117.4 x 114.5 mm DC
RS Stock No. 175-2327
Mfr. Part No.3RQ3055-2SM30
BrandSiemens
TWD1,791.00
Each
units
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 884-1159
Mfr. Part No.2700357
TWD4,745.00
Each
units
24 V 45 mA 3.5kV - - DIN Rail -40°C +65°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS Stock No. 175-2331
Mfr. Part No.3RQ3070-1SG30
BrandSiemens
TWD2,281.00
Each
units
230 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm Transistor
RS Stock No. 773-0098
Mfr. Part No.1SNA645529R0000
BrandABB
TWD1,815.00
Each
units
24 V 3.6 mA 2.5kVrms - - DIN Rail -20°C +70°C 75mm 12mm 75mm - 75 x 12 x 75 mm -
RS Stock No. 905-4292
BrandRS PRO
TWD1,022.00
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 175-2328
Mfr. Part No.3RQ3065-1SM30
BrandSiemens
TWD2,945.00
Each
units
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 75mm - 6.2 x 93 x 75 mm -