MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Read more Read less

Filters

Viewing 1 - 20 of 483 products
Results per page
Description Price Number of Poles Current Rating Model Number Range Series Rated AC Voltage Tripping Characteristics Breaking Capacity Mounting Style Rated DC Voltage Length Width Depth Application
RS Stock No. 791-3473
Mfr. Part No.A9F55116
TWD638.00
Each
units
1 16 A - Acti 9 iC60H 12 → 60 V, 100 → 133 V, 220 → 240 V Type D 10 kA DIN Rail 12 → 48 V, 72 V 85mm 18mm 78.5mm -
RS Stock No. 791-3338
Mfr. Part No.A9F54204
TWD2,129.00
Each
units
2 4 A - Acti 9 iC60H 12 → 133 V, 220 → 240 V, 380 → 415 V, 440 V Type C 10 kA DIN Rail 100 → 133V 85mm 36mm 78.5mm -
RS Stock No. 776-3216
Mfr. Part No.A9N61534
TWD4,127.00
Each
units
2 30 A - Acti 9 C60H-DC - Type C 20 kA - 500V 36mm 73mm 81mm -
RS Stock No. 790-8863
Mfr. Part No.A9F44132
TWD819.00
Each
units
1 32 A - Acti 9 iC60N 12 → 60 V, 100 → 133 V, 220 → 240 V Type C 6 kA - 12 → 48 V, 72 V 18mm 85mm 78.5mm -
RS Stock No. 776-3253
Mfr. Part No.A9F87232
TWD4,429.00
Each
units
2 32 A - Acti 9 iC60H 440 V Type C 10 kA - 125V - 78.5mm 85mm -
RS Stock No. 790-7361
Mfr. Part No.A9C65340
TWD12,231.00
Each
units
3 40 A - Acti 9 iC60H 220 → 240 V, 380 → 415 V Type C 10 kA - 24V - 84mm 77mm -
RS Stock No. 776-3449
Mfr. Part No.A9F74104
TWD1,775.00
Each
units
1 4 A - Acti 9 iC60N 240 V Type C 10 kA - 72V 18mm - 85mm -
RS Stock No. 776-3222
Mfr. Part No.A9N61539
TWD4,835.00
Each
units
2 63 A - Acti 9 C60H-DC - Type C 20 kA - 500V - - 81mm -
RS Stock No. 776-3433
Mfr. Part No.A9F74101
TWD1,776.00
Each
units
1 1 A - Acti 9 iC60N 240 V Type C 10 kA - 72V 18mm 78.5mm 85mm -
RS Stock No. 791-3332
Mfr. Part No.A9F54206
TWD1,996.00
Each
units
2 6 A - Acti 9 iC60H 12 → 133 V, 220 → 240 V, 380 → 415 V, 440 V Type C 10 kA DIN Rail 100 → 133V 85mm 36mm 78.5mm -
RS Stock No. 814-7481
Mfr. Part No.60150
TWD3,783.00
Each
units
2 35 A - - C60 120 → 240 V Type C 20 kA - 125V 107mm 36mm 78.5mm -
RS Stock No. 772-1509
Mfr. Part No.A9N61508
TWD1,844.00
Each
units
1 10 A - Acti 9 C60H-DC - Type C - - 250V - 18mm 73mm -
RS Stock No. 734-9068
Mfr. Part No.A9F77210
TWD2,340.00
Each
units
2 10 A - Acti 9 iC60N 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V Type C 6 kA - 12 → 144V - 36mm - -
RS Stock No. 776-3496
Mfr. Part No.A9F77306
TWD4,916.00
Each
units
3 6 A - Acti 9 iC60N 440 V Type C 6 kA - 180V - - 85mm -
RS Stock No. 734-9510
Mfr. Part No.A9N21065
TWD4,268.00
Each
units
3 + N, 3+N 16 A - Acti 9 DT40 400 V Type C 6 kA - - - - - -
RS Stock No. 776-3442
Mfr. Part No.A9F77106
TWD1,380.00
Each
units
1 6 A - Acti 9 iC60N 240 V Type C 10 kA - 72V - 78.5mm 85mm -
RS Stock No. 734-9141
Mfr. Part No.A9F77310
TWD3,905.00
Each
units
3 10 A - Acti 9 iC60N 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V Type C 6 kA - 12 → 144V - - - -
RS Stock No. 776-3436
Mfr. Part No.A9F74102
TWD1,769.00
Each
units
1 2 A - Acti 9 iC60N 240 V Type C 10 kA - 72V 18mm 78.5mm 85mm -
RS Stock No. 814-7671
Mfr. Part No.MG24447
TWD6,691.00
Each
units
2 6 A - - C60 277 V, 480 V Type C 10 kA, 20 kA - 125V 12.86mm 8.27mm 73mm -
RS Stock No. 776-3427
Mfr. Part No.A9F76350
TWD10,122.00
Each
units
3 50 A - Acti 9 iC60N 440 V Type B 6 kA - 180V 54mm 78.5mm 85mm -