Industrial Surge Protection

Industrial surge protection components protect devices and equipment against changes in the electrical current running through the system. Current spikes or transients can cause significant damage to equipment and is also a safety hazard.

What is industrial surge protection used for?

Industrial surge protection involves the use of surge suppressors and surge arresters.

Suppressors protect equipment from voltage spikes. They block or short to ground the current in, for instance, power distribution panels, process control systems and heavy industrial systems.

Arresters protect machinery from external occurrences that cause over-voltage transients like lightning strikes or switching events. These are installed in power transmission and distribution systems.

Types of industrial surge protection

Four primary types of industrial surge protection exist:

  • Secondary surge arresters fixed to the line side of the service panel to protect against current surges from lightning or switching events.
  • Branch surge panels are fixed to the load side of the main service entrance and offer protection against motor driven and internally generated surges.
  • Power strips protect sensitive electronics with lower voltage and ampere capabilities by blocking current spikes.
  • Surge protection modules provide point-of-use protection by protecting against overvoltage and current spikes.

...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Maximum Surge Current Range Voltage Protection Rating Electrical Phase Series Mounting Style Impulse Discharge Current Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Operating Temperature Range
RS Stock No. 890-3720
Mfr. Part No.2905469
TWD23,514.00
Each
units
- - 2 kV 3 FLT-SEC-T1+T2-3C-350/25-FM DIN Rail 25kA 95.2mm 106.8mm 74.5mm -40°C +80°C 95.2 x 106.8 x 74.5 mm -40 → +80 °C
RS Stock No. 801-6211
Mfr. Part No.2950048
TWD1,490.00
Each
units
- - 250 V ac - EMG 22-DIO 4E DIN Rail - 75mm 22.5mm 55mm -20°C +50°C 75 x 22.5 x 55 mm -20 → +50 °C
RS Stock No. 712-5276
Mfr. Part No.2800188
TWD16,135.00
Each
units
50kA - 250 V ac 3 VAL-MS-T1/T2 335/12.5/3+0-FM DIN Rail 12.5kA 99mm 53.4mm 77.5mm -40°C +80°C 99 x 53.4 x 77.5 mm -40 → +80 °C
RS Stock No. 890-3777
Mfr. Part No.2800769
TWD5,792.00
Each
units
- - ≤700 V - PT-IQ-1X2-TELE-UT DIN Rail 2.5kA 91.1mm 17.7mm 77.5mm -40°C +70°C 91.1 x 17.7 x 77.5 mm -40 → +70 °C
RS Stock No. 890-3764
Mfr. Part No.2905230
TWD6,480.00
Each
units
- - ≤1.5 kV 3 PLT-SEC-T3-3S-230-FM DIN Rail 3kA 90mm 35.4mm 74.5mm -40°C +70°C 90 x 35.4 x 74.5 mm -40 → +70 °C
RS Stock No. 890-3730
Mfr. Part No.2905337
TWD5,354.00
Each
units
- - 2 kV 2 VAL-SEC-T2-2C-350-FM DIN Rail 40kA 97.9mm 25.4mm 74.5mm -40°C +80°C 97.9 x 25.4 x 74.5 mm -40 → +80 °C
RS Stock No. 890-3746
Mfr. Part No.2906101
TWD1,847.00
Each
units
- - ≤1.5 kV - BLT-T2-1S-320-UT Screw 20kA 56mm 36.5mm 34mm -40°C +80°C 56 x 36.5 x 34 mm -40 → +80 °C
RS Stock No. 890-3714
Mfr. Part No.2905421
TWD29,686.00
Each
units
- - 2 kV 3 FLT-SEC-P-T1-3S-350/25-FM DIN Rail 100kA 95.2mm 142.4mm 74.5mm -40°C +80°C 95.2 x 142.4 x 74.5 mm -40 → +80 °C
RS Stock No. 890-3768
Mfr. Part No.2905225
TWD3,763.00
Each
units
- - ≤0.9 kV 1 PLT-SEC-T3-60-FM DIN Rail 3kA 90mm 17.7mm 74.5mm -40°C +80°C 90 x 17.7 x 74.5 mm -40 → +80 °C
RS Stock No. 712-5285
Mfr. Part No.2800183
TWD20,598.00
Each
units
50kA - 250 V ac 3 VAL-MS-T1/T2 335/12.5/3+1-FM DIN Rail 12.5kA 99mm 71.2mm 77.5mm -40°C +80°C 99 x 71.2 x 77.5 mm -40 → +80 °C
RS Stock No. 890-3786
Mfr. Part No.2801274
TWD10,435.00
Each
units
- - ≤950 V - PT-IQ-4X1+F-48DC-PT DIN Rail 2.5kA 109.3mm 17.7mm 77.5mm -40°C +70°C 109.3 x 17.7 x 77.5 mm -40 → +70 °C
RS Stock No. 890-3792
Mfr. Part No.2800906
TWD1,609.00
Each
units
- - - - CB E1 24DC/8A NO P Plug In - 90mm 12.3mm 77.3mm -25°C +50°C 90 x 12.3 x 77.3 mm -25 → +50 °C
RS Stock No. 801-6356
Mfr. Part No.2949813
TWD4,378.00
Each
units
- - 230 V ac - EMG 22-GR/230/2 DIN Rail - 75mm 22.5mm 102mm -20°C +55°C 75 x 22.5 x 102 mm -20 → +55 °C
RS Stock No. 801-6340
Mfr. Part No.2950064
TWD651.00
Each
units
- - 250 V ac - EMG 22-DIO 7P DIN Rail - 75mm 22.5mm 55mm -20°C +50°C 75 x 22.5 x 55 mm -20 → +50 °C
RS Stock No. 890-3736
Mfr. Part No.2905333
TWD5,261.00
Each
units
- - 1.8 kV 1 VAL-SEC-T2-1S-350-FM DIN Rail 40kA 97.9mm 25.4mm 74.5mm -40°C +80°C 97.9 x 25.4 x 74.5 mm -40 → +80 °C
RS Stock No. 890-3708
Mfr. Part No.2905414
TWD8,796.00
Each
units
- - 1.2 kV 1 FLT-SEC-P-T1-1C-350/25-FM DIN Rail 25kA 95.2mm 35.6mm 74.5mm -40°C +80°C 95.2 x 35.6 x 74.5 mm -40 → +80 °C
RS Stock No. 890-3806
Mfr. Part No.2905744
TWD10,778.00
Each
units
- - - - CBM E8 24DC/0.5-10A NO-R DIN Rail - 130mm 41mm 121mm -25°C +70°C 130 x 41 x 121 mm -25 → +70 °C
RS Stock No. 890-3752
Mfr. Part No.2905229
TWD3,763.00
Each
units
- - ≤1.5 kV 1 PLT-SEC-T3-230-FM DIN Rail 3kA 90mm 17.7mm 74.5mm -40°C +80°C 90 x 17.7 x 74.5 mm -40 → +80 °C
RS Stock No. 712-5272
Mfr. Part No.2800186
TWD11,016.00
Each
units
50kA - 250 V ac 1 VAL-MS-T1/T2 335/12.5/1+1-FM DIN Rail 12.5kA 99mm 35.6mm 77.5mm -40°C +80°C 99 x 35.6 x 77.5 mm -40 → +80 °C
RS Stock No. 890-3711
Mfr. Part No.2905419
TWD23,349.00
Each
units
- - 2 kV 3 FLT-SEC-P-T1-3C-350/25-FM DIN Rail 25kA 95.2mm 106.8mm 74.5mm -40°C +80°C 95.2 x 106.8 x 74.5 mm -40 → +80 °C