Industrial Surge Protection

Industrial surge protection components protect devices and equipment against changes in the electrical current running through the system. Current spikes or transients can cause significant damage to equipment and is also a safety hazard.

What is industrial surge protection used for?

Industrial surge protection involves the use of surge suppressors and surge arresters.

Suppressors protect equipment from voltage spikes. They block or short to ground the current in, for instance, power distribution panels, process control systems and heavy industrial systems.

Arresters protect machinery from external occurrences that cause over-voltage transients like lightning strikes or switching events. These are installed in power transmission and distribution systems.

Types of industrial surge protection

Four primary types of industrial surge protection exist:

  • Secondary surge arresters fixed to the line side of the service panel to protect against current surges from lightning or switching events.
  • Branch surge panels are fixed to the load side of the main service entrance and offer protection against motor driven and internally generated surges.
  • Power strips protect sensitive electronics with lower voltage and ampere capabilities by blocking current spikes.
  • Surge protection modules provide point-of-use protection by protecting against overvoltage and current spikes.

...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Maximum Surge Current Range Voltage Protection Rating Electrical Phase Series Mounting Style Impulse Discharge Current Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Operating Temperature Range
RS Stock No. 776-3865
Mfr. Part No.A9L16311
TWD2,699.00
Each
units
15kA Acti 9 350 V - iPRD Plug In - 50mm 12mm 57mm -25°C +60°C 50 x 12 x 57 mm -25 → +60 °C
RS Stock No. 776-3868
Mfr. Part No.A9L16300
TWD21,610.00
Each
units
2kA Acti 9 350 V - iPRD DIN Rail - 94mm 131.5mm 75.9mm -25°C +60°C 94 x 131.5 x 75.9 mm -25 → +60 °C
RS Stock No. 917-6535
Mfr. Part No.LT6CT4001
TWD3,020.00
Each
units
- - - - - Panel - 107mm 95mm 25mm - +50°C 107 x 95 x 25 mm Maximum of +50 °C
RS Stock No. 776-3880
Mfr. Part No.A9L16298
TWD12,922.00
Each
units
2kA Acti 9 350 V - iPRD DIN Rail - 94mm 72mm 75.9mm -25°C +60°C 94 x 72 x 75.9 mm -25 → +60 °C
RS Stock No. 817-5323
Mfr. Part No.LAD4DDL
TWD1,240.00
Each
units
- - 24 → 250 V dc - - Plug In - - - - -25°C +55°C - -25 → +55 °C
RS Stock No. 776-3896
Mfr. Part No.A9L16297
TWD22,902.00
Each
units
5kA Acti 9 350 V - iPRD DIN Rail - 94mm 131.5mm 75.9mm -25°C +60°C 94 x 131.5 x 75.9 mm -25 → +60 °C
RS Stock No. 776-3846
Mfr. Part No.A9L16313
TWD5,845.00
Each
units
20kA Acti 9 264 V - iPRD Plug In - 50mm 12mm 57mm -25°C +60°C 50 x 12 x 57 mm -25 → +60 °C
RS Stock No. 776-3884
Mfr. Part No.A9L16295
TWD13,880.00
Each
units
5kA Acti 9 350 V - iPRD DIN Rail - 94mm 72mm 75.9mm -25°C +60°C 94 x 72 x 75.9 mm -25 → +60 °C
RS Stock No. 917-6544
Mfr. Part No.LT6CT8001
TWD4,219.00
Each
units
- - - - - Panel - 107mm 95mm 25mm - +50°C 107 x 95 x 25 mm Maximum of +50 °C
RS Stock No. 776-3887
Mfr. Part No.A9L16293
TWD32,330.00
Each
units
20kA Acti 9 350 V - iPRD DIN Rail - 94mm 113.6mm 75.9mm -25°C +60°C 94 x 113.6 x 75.9 mm -25 → +60 °C
RS Stock No. 179-9699
Mfr. Part No.A9C69232
TWD2,040.00
Each
units
- Acti 9 440 V 1 ICNV DIN Rail Mount - 36mm 84.8mm 72mm -25°C +55°C 36 x 84.8 x 72 mm -25 → +55 °C
RS Stock No. 179-9702
Mfr. Part No.A9C69263
TWD2,511.00
Each
units
- Acti 9 440 V 1 ICNV DIN Rail Mount - 36mm 84.8mm 72mm -25°C +55°C 36 x 84.8 x 72 mm -25 → +55 °C
RS Stock No. 815-3278
Mfr. Part No.SDSA3650
TWD11,076.00
Each
units
40kA - 2500 V, 4000 V 3 - Panel 10kA 92mm 76mm 67mm -40°C +65°C 92 x 76 x 67 mm -40 → +65 °C
RS Stock No. 776-3893
Mfr. Part No.A9L16292
TWD17,950.00
Each
units
20kA Acti 9 350 V - iPRD DIN Rail - 94mm 72mm 75.9mm -25°C +60°C 94 x 72 x 75.9 mm -25 → +60 °C
RS Stock No. 776-3856
Mfr. Part No.A9L16310
TWD8,500.00
Each
units
20kA Acti 9 350 V - iPRD Plug In - 50mm 12mm 57mm -25°C +60°C 50 x 12 x 57 mm -25 → +60 °C
RS Stock No. 818-5746
Mfr. Part No.LA4FVP
TWD1,631.00
Each
units
- - 127 → 240 V ac/dc - - Clip On - - - - - - - -
RS Stock No. 179-9701
Mfr. Part No.A9C69250
TWD2,421.00
Each
units
- Acti 9 440 V 1 ICNV DIN Rail Mount - 36mm 84.8mm 72mm -25°C +55°C 36 x 84.8 x 72 mm -25 → +55 °C
RS Stock No. 776-3834
Mfr. Part No.A9L16618
TWD15,901.00
Each
units
20kA Acti 9 275 V - iPRD DIN Rail - 106.8mm 74.1mm 74.1mm -5°C +60°C 106.8 x 88.4 x 74.1 mm -5 → +60 °C
RS Stock No. 776-3878
Mfr. Part No.A9L16296
TWD25,070.00
Each
units
5kA Acti 9 350 V - iPRD DIN Rail - 94mm 113.6mm 75.9mm -25°C +60°C 94 x 113.6 x 75.9 mm -25 → +60 °C
RS Stock No. 776-3890
Mfr. Part No.A9L16294
TWD29,622.00
Each
units
20kA Acti 9 350 V - iPRD DIN Rail - 94mm 131.5mm 75.9mm -25°C +60°C 94 x 131.5 x 75.9 mm -25 → +60 °C