Digital Isolators

Filters

Viewing 1 - 20 of 67 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Output Type Series Supply Voltage
RS Stock No. 183-2313
Mfr. Part No.ADUM3160BRWZ-RL
TWD194.00
Each (On a Reel of 1000)
units
5.5 V 1 μA 2.5kVrms 300ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3160 3 5.5 V
RS Stock No. 183-2298
Mfr. Part No.ADUM1200BRZ-RL7
TWD76.90
Each (On a Reel of 1000)
units
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - ADUM1200 2.7 5.5 V
RS Stock No. 183-2314
Mfr. Part No.ADUM3300ARWZ
TWD109.10
Each (In a Tube of 47)
units
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3300 3 5.5 V
RS Stock No. 183-2299
Mfr. Part No.ADUM1201ARZ-RL7
TWD53.90
Each (On a Reel of 1000)
units
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - ADUM1201 2.7 5.5 V
RS Stock No. 183-2301
Mfr. Part No.ADUM1401ARWZ-RL
TWD108.70
Each (On a Reel of 1000)
units
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM1401 2.7 5.5 V
RS Stock No. 183-2484
Mfr. Part No.ADUM1200BRZ
TWD106.00
Each (In a Pack of 5)
units
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - ADUM1200 2.7 5.5 V
RS Stock No. 183-2453
Mfr. Part No.ADUM2211TRIZ
TWD177.50
Each (In a Pack of 2)
units
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM2211 3 5.5 V
RS Stock No. 183-2566
Mfr. Part No.ADUM262N1BRIZ
TWD398.00
Each
units
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM262N 1.7 5.5 V
RS Stock No. 183-2496
Mfr. Part No.ADN4651BRWZ
TWD489.00
Each
units
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C Logic ADN4651 3 3.6 V
RS Stock No. 183-2315
Mfr. Part No.ADUM3402BRWZ
TWD192.90
Each (In a Tube of 47)
units
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3402 3 5.5 V
RS Stock No. 183-2520
Mfr. Part No.ADUM1201ARZ-RL7
TWD108.60
Each (In a Pack of 5)
units
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - ADUM1201 2.7 5.5 V
RS Stock No. 175-7395
Mfr. Part No.ISO7763DW
TWD178.40
Each (In a Tube of 40)
units
5.5 V 26.5 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS Stock No. 183-2306
Mfr. Part No.ADUM2211SRIZ
TWD137.80
Each (In a Tube of 37)
units
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM2211 3 5.5 V
RS Stock No. 175-7636
Mfr. Part No.ISO7761DW
TWD194.00
Each
units
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS Stock No. 183-2417
Mfr. Part No.ADUM3471ARSZ
TWD231.50
Each (In a Pack of 2)
units
5.5 V 20 μA 2.5kVrms 2.5ns 20 Surface Mount 7.5mm 5.6mm 1.8mm -40°C +105°C - ADUM3471 3 5.5 V
RS Stock No. 183-2302
Mfr. Part No.ADUM141E1BRWZ
TWD159.00
Each (In a Tube of 47)
units
5.5 V 10 μA 3kVrms 2.5ns 16 Surface Mount 5mm 4.01mm 1.65mm -40°C +125°C - ADUM140E 1.7 5.5 V
RS Stock No. 183-2276
Mfr. Part No.ADN4650BRWZ
TWD410.80
Each (In a Tube of 37)
units
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C Logic ADN4650 3 3.6 V
RS Stock No. 183-2503
Mfr. Part No.ADUM226N1BRIZ
TWD188.00
Each (In a Pack of 2)
units
5.5 V 10 μA 5kVrms 2.5ns 8 Surface Mount 6.05mm 7.6mm 2.45mm -40°C +125°C - ADUM226N 1.7 5.5 V
RS Stock No. 183-2407
Mfr. Part No.ADUM162N1BRZ
TWD221.00
Each
units
5.5 V 10 μA 3kVrms 2.5ns 16 Surface Mount 10mm 4mm 1.5mm -40°C +125°C - ADUM162N 1.7 5.5 V
RS Stock No. 183-2569
Mfr. Part No.ADUM1401ARWZ-RL
TWD175.00
Each (In a Pack of 2)
units
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM1401 2.7 5.5 V