Self Amalgamating Tapes

Self amalgamating tapes bond or fuses to itself when stretched. These tapes offer seamless bonding and can be waterproof and electrically insulating Self amalgamating tapes do not contain any glue or adhesive ingredients.

The bonding occurs when the tape is wrapped around wires, devices or cables through a process called self-fusing. Due to the absence of gum, self amalgamating tapes are easy to clean or remove from product material.

What are self amalgamating tapes used for?

The tape has thermal conductivity features if made with iron oxide, which is used for wrapping and sealing wires and cables. The product is non-flammable and is often applied in the aviation and aerospace industries.

Self amalgamating tape can also be used to repair holes and leaks in hoses and pipes. It is often applied to moisture sealing joints for insulation purposes, or used to seal splices and connections in electrical cables with high voltages.

Types of self amalgamating tape

Various forms of self amalgamating tape exist. These can be made from ethylene propylene rubber (EPR), silicone or polyisobutylene (PIB).


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Backing Material Width Length Thickness Colour Adhesion Strength Tensile Strength Maximum Operating Temperature Breakdown Voltage Minimum Operating Temperature Model Number
RS Stock No. 146-9001
BrandRS PRO
TWD369.00
Each
units
Rubber 38mm 1.5m 3mm Black - - +80°C - -30°C -
RS Stock No. 146-9000
BrandRS PRO
TWD373.00
Each
units
- 19mm 10m 0.5mm Grey - - +130°C - -35°C -
RS Stock No. 146-9002
BrandRS PRO
TWD746.00
Each
units
Rubber 38mm 10m 1mm Black - - +80°C - -30°C -
RS Stock No. 146-8998
BrandRS PRO
TWD299.00
Each
units
Polyisobutylene 25mm 10m 0.5mm Black - - +100°C - -30°C -
RS Stock No. 146-8999
BrandRS PRO
TWD585.00
Each
units
- 50mm 10m - - - - - - - -