Reflective Tapes

Reflective tapes are strips of material which have light reflective properties. They have been designed to reduce accidents and save lives. Used in the correct way they can improve safety and increase visibility in the workplace which leads to less downtime due to fewer accidents.
Reflective tapes have a smooth side and a self-adhesive coating on the other side which can be used to stick the tape to most clean surfaces. There are also lots of colours, lengths and widths available.
Grades Available
Engineering grade reflective tape – Low cost with various colour choices. Suitable for internal and external applications. It has no pattern and is a simple solid colour to the naked eye.
Class RA2 reflective tape – Retro-reflective high intensity tape which is durable. These tapes reflect light using thousands of small glass beads that are embedded into the tape.
ECE 104 reflective tape – High intensity prismatic tape which offers exceptional night time visibility. Light is reflected through small micro prisms built onto the tape.
Applications
• Reflective tape is used by cyclists to keep them safe at night or on large commercial vehicles. They are also ideal for making bollards and fence posts more visible.
• Prismatic reflective tape is used for marking navigational buoys, channel markers, dayboards and other equipment which are likely to be subjected to extreme ocean conditions.
• Flame resistant reflective tape can be attached to flame resistant fabrics like fire coats and coveralls. They are able to withstand excessive heat and flames.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Colour Backing Material Adhesive Material Width Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 219-7904
BrandRS PRO
TWD8,544.00
Each
units
Red/White Aluminium Foil - 100mm 25m - -
RS Stock No. 261-0558
BrandRS PRO
TWD3,418.00
1 Reel of 10 Metre(s)
Reel(s)
Green Vinyl Rubber 40mm 10m +70°C -40°C
RS Stock No. 188-393
Mfr. Part No.0554 0493
BrandTesto
TWD733.00
1 Bag of 5
Bag(s)
Grey - - 20mm 150mm - -
RS Stock No. 219-7881
BrandRS PRO
TWD8,544.00
Each
units
Black/Yellow Aluminium Foil High Grade Solvent Acrylic 100mm 25m +25°C -15°C
RS Stock No. 219-7897
BrandRS PRO
TWD4,722.00
Each
units
Black/Yellow Aluminium Foil - 50mm 25m - -
RS Stock No. 219-7910
BrandRS PRO
TWD4,722.00
Each
units
Red/White Aluminium Foil - 50mm 25m - -
RS Stock No. 763-2042
BrandRS PRO
TWD989.00
Each
units
White - - 25mm 9m - -
RS Stock No. 261-0542
BrandRS PRO
TWD3,418.00
1 Reel of 10 Metre(s)
Reel(s)
Green Vinyl Rubber 40mm 10m +70°C -40°C
RS Stock No. 261-0520
BrandRS PRO
TWD3,418.00
1 Reel of 10 Metre(s)
Reel(s)
Green Vinyl Rubber 40mm 10m +70°C -40°C