Packing Tapes & Parcel Tapes

Packing tape or parcel tape, is most commonly used to seal up cardboard boxes, secure packages or used to repair or secure a box or package if necessary. They are ideal to use when packaging up goods for postage or when packing up boxes for moving.

Parcel tape is usually made from polypropylene or polyester, it is a pressure sensitive adhesive used widely in numerous businesses, factories, warehouses, shops and at home.

Packaging tape is available to buy individually, or in a pack of several rolls. Packing tape is ideal in helping to ensure your customer is satisfied with the goods that they receive, and that their parcel or supplies arrive securely and are in pristine condition on delivery.

Packaging tape can be brown (brown tape), transparent or coloured. It comes it a variety of sizes, although most common small core rolls of tape are 19 mm x 33 m, large core tape rolls are 19 mm x 66 m and packaging tape is 50 mm x 66 m. Although many different width (mm) and length (m) tapes are widely available.

The packaging tape can be applied in a variety of ways, manually with a small stationary dispenser, similar to that of Sellotape. With a hand held tape dispenser with a serrated edge to cut the tape at the correct place and prevent it becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case low noise tape can be especially effective and ideal when using it for high-speed packaging lines.


...
Read more Read less

Filters

Viewing 1 - 20 of 64 products
Results per page
Description Price Backing Material Width Length Thickness Colour Dispenser Type Elongation at Break Model Number Tensile Strength
RS Stock No. 768-2606
Mfr. Part No.4591 50mx50mm
BrandTesa
TWD499.00
Each
units
Glass Fibre PET Film 50mm 50m 0.14mm Transparent Auto, Manual 8% 4591 250N/cm
RS Stock No. 373-1505
Mfr. Part No.04024-00234-02
BrandTesa
TWD116.00
Each
units
PP 50mm 66m 0.05mm Transparent Auto, Manual 140% 4024 45N/cm
RS Stock No. 768-2609
Mfr. Part No.4590 50mx50mm
BrandTesa
TWD253.00
Each
units
Glass Fibre PET Film 50mm 50m 0.11mm Transparent Auto, Manual 8% 4590 250N/cm
RS Stock No. 692-637
Mfr. Part No.04089-00252-06
BrandTesa
TWD74.00
Each
units
PP 50mm 66m 0.05mm Transparent Manual, Table Top 140% 4089 45N/cm
RS Stock No. 250-6825
Mfr. Part No.8959 50MM
Brand3M
TWD240.00
Each
units
- 50mm 50m 0.14mm Transparent Manual 6% SCOTCH 8959 300N/cm
RS Stock No. 185-9490
Mfr. Part No.53327 24mmx50m
BrandTesa
TWD72.00
Each
units
- 24mm 50m 0.095mm - - 4% 53327 175N/cm
RS Stock No. 111-2301
Mfr. Part No.4104 White 66mx19mm
BrandTesa
TWD164.00
Each
units
PVC 19mm 66m 0.07mm White Auto, Manual 60% 4104 60N/cm
RS Stock No. 185-9492
Mfr. Part No.53327 48mmx50m
BrandTesa
TWD143.00
Each
units
- 48mm 50m 0.095mm - - 4% 53327 175N/cm
RS Stock No. 111-2297
Mfr. Part No.4104 Clear 66mx25mm
BrandTesa
TWD197.00
Each
units
PVC 25mm 66m 0.07mm Transparent Auto, Manual 60% 4104 60N/cm
RS Stock No. 185-9505
Mfr. Part No.53393 25mmx50m
BrandTesa
TWD197.00
Each
units
- 25mm 50m 0.17mm - - 5% 53393 520N/cm
RS Stock No. 768-2599
Mfr. Part No.tesa 4590 50m x 25mm
BrandTesa
TWD145.00
Each
units
Glass Fibre PET Film 25mm 50m 0.11mm Transparent Auto, Manual 8% 4590 250N/cm
RS Stock No. 111-2302
Mfr. Part No.4104 White 66mx25mm
BrandTesa
TWD215.00
Each
units
PVC 25mm 66m 0.07mm White Auto, Manual 60% 4104 60N/cm
RS Stock No. 373-1511
Mfr. Part No.04089-00002-06
BrandTesa
TWD109.00
Each
units
PP 75mm 66m 0.05mm Transparent Manual, Table Top 150% 4089 41N/cm
RS Stock No. 198-6725
Mfr. Part No.04124-00096-00
BrandTesa
TWD250.00
Each
units
PVC 50mm 66m 0.07mm Brown Auto, Manual 60% 4124 60N/cm
RS Stock No. 185-9494
Mfr. Part No.53317 24mmx50m
BrandTesa
TWD77.00
Each
units
- 24mm 50m 0.095mm - - 5% 53317 190N/cm
RS Stock No. 111-2300
Mfr. Part No.4104 White 66mx12mm
BrandTesa
TWD117.00
Each
units
PVC 12mm 66m 0.07mm White Auto, Manual 60% 4104 60N/cm
RS Stock No. 111-2307
Mfr. Part No.4104 Red 66mx25mm
BrandTesa
TWD215.00
Each
units
PVC 25mm 66m 0.07mm Red Auto, Manual 60% 4104 60N/cm
RS Stock No. 185-9499
Mfr. Part No.53319 48mmx50m
BrandTesa
TWD196.00
Each
units
- 48mm 50m 0.108mm - - 5% 53319 320N/cm
RS Stock No. 111-2320
Mfr. Part No.4204 Red 66mx50mm
BrandTesa
TWD200.00
Each
units
PVC 50mm 66m 0.06mm Red Table Top 75% 4204 50N/cm
RS Stock No. 727-1287
Mfr. Part No.313
Brand3M
TWD110.00
Each
units
BOPP 50mm 100m 0.07mm Brown Manual 165% SCOTCH 313 61.3N/cm