Double Sided Cloth Tapes

What is double sided cloth tape?Double sided cloth tape is a type of adhesive tape. Typically manufactured from woven cotton or a synthetic cloth, this kind of tape features an adhesive coating on both sides. Cloth is heavier than tapes manufactured with plastic or paper, and cloth tapes have a high adhesive coat weight. A high adhesive coat rate and high tack ensures a strong initial bond.What is it used for?Double sided cloth tape is versatile and can be used in several of environments, internally and externally. It is particularly suited to bonding on awkward shapes or uneven surfaces such as floors. Example applications include:- Carpet laying- Fixing signs- Permanent bonding of materials such as aluminium and polystyrene- Splicing fabric webs- Laminating leather, textiles and foamFeatures:Double sided cloth tape is able to reinforce in two different directions, but cannot reinforce diagonally. Some variants are removable, and can be easily detached. Double sided cloth tape offers resistance to tearing under stretch, but can also be torn by hand.

...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Backing Material Width Length Thickness Colour Adhesion Strength Elongation at Break Tensile Strength Maximum Operating Temperature Model Number Minimum Operating Temperature
RS Stock No. 812-5378
Mfr. Part No.04939-00010-00
BrandTesa
TWD417.00
Each
units
Cloth 25mm 50m 0.27mm White 50 N/cm 40% 50N/cm +80°C Tesa 4939 -
RS Stock No. 812-5374
Mfr. Part No.04939-00011-00
BrandTesa
TWD319.00
Each
units
Cloth 19mm 50m 0.27mm White 50 N/cm 40% 50N/cm +80°C Tesa 4939 -
RS Stock No. 161-2915
Mfr. Part No.HB 360 19mmx50m
BrandHi-Bond
TWD1,163.00
Each
units
Cloth 19mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C
RS Stock No. 161-2912
Mfr. Part No.HB 356 38mmx50m
BrandHi-Bond
TWD1,257.00
Each
units
- 38mm 50m 0.15mm Brown 16 N/25 mm, 18 N/25 mm, 22 N/25 mm - - +100°C - -40°C
RS Stock No. 161-2917
Mfr. Part No.HB 360 38mmx50m
BrandHi-Bond
TWD2,327.00
Each
units
Cloth 38mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C
RS Stock No. 161-2910
Mfr. Part No.HB 356 19mmx50m
BrandHi-Bond
TWD628.00
Each
units
- 19mm 50m 0.15mm Brown 16 N/25 mm, 18 N/25 mm, 22 N/25 mm - - +100°C - -40°C
RS Stock No. 513-547
Mfr. Part No.51571-00003-00
BrandTesa
TWD109.00
Each
units
Non-Woven 12mm 50m 0.09mm Translucent 3.2 N/cm 5% 5N/cm +40°C Tesa 51571 0°C
RS Stock No. 513-531
Mfr. Part No.51571-00001-00
BrandTesa
TWD214.00
Each
units
Non-Woven 25mm 50m 0.16mm Translucent 13 N/cm 5% 5N/cm +40°C Tesa 51571 0°C
RS Stock No. 770-3431
Mfr. Part No.AT302
TWD692.00
Each
units
Cloth 50mm 50m 0.25mm White 20 N/cm 4% 22N/cm +50°C AT302 -10°C
RS Stock No. 832-6369
Mfr. Part No.HB 350 19mm x 50m
BrandHi-Bond
TWD3,058.00
Each
units
Cloth 19mm 50m 0.05mm White 4.3 N/cm 5% 8N/cm +110°C HB 350 -10°C
RS Stock No. 513-537
Mfr. Part No.51571-00000-00
BrandTesa
TWD213.00
Each
units
Non-Woven 19mm 50m 0.16mm Translucent 13 N/cm 5% 5N/cm +40°C Tesa 51571 0°C
RS Stock No. 763-9024
Mfr. Part No.4964 50mx50mm
BrandTesa
TWD2,424.00
Each
units
Cloth 50mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C Tesa 4964 0°C
RS Stock No. 763-9018
Mfr. Part No.4964 50mx19mm
BrandTesa
TWD918.00
Each
units
Cloth 19mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C Tesa 4964 0°C
RS Stock No. 273-627
Mfr. Part No.TESAFIX NON TISSÉ
BrandTesa
TWD317.00
Each
units
Non-Woven 19mm 50m 0.12mm Translucent 7.5 N/cm 5% 8N/cm +80°C Tesa 4959 0°C
RS Stock No. 408-9603
Mfr. Part No.192519
TWD966.00
Each
units
Cloth 50mm 25m 0.34mm Transparent 7.8 N/cm 5% 41N/cm +50°C AT305 -10°C
RS Stock No. 161-2918
Mfr. Part No.HB 360 50mmx50m
BrandHi-Bond
TWD3,061.00
Each
units
Cloth 50mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C
RS Stock No. 161-2914
Mfr. Part No.HB 356 50mmx50m
BrandHi-Bond
TWD1,653.00
Each
units
- 50mm 50m 0.15mm Brown 16 N/25 mm, 18 N/25 mm, 22 N/25 mm - - +100°C - -40°C
RS Stock No. 161-2911
Mfr. Part No.HB 356 25mmx50m
BrandHi-Bond
TWD827.00
Each
units
- 25mm 50m 0.15mm Brown 16 N/25 mm, 18 N/25 mm, 22 N/25 mm - - +100°C - -40°C
RS Stock No. 763-9012
Mfr. Part No.4964 50mx25m
BrandTesa
TWD1,186.00
Each
units
Cloth 25mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C Tesa 4964 0°C
RS Stock No. 273-605
Mfr. Part No.TESAFIX NON TISSÉ
BrandTesa
TWD671.00
Each
units
Non-Woven 50mm 50m 0.12mm Translucent 7.5 N/cm 5% 8N/cm +80°C Tesa 4959 0°C