Copper Tapes

Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox. Made with a thin layer of copper the tapes are flexible and can take on any shape.

Uses
Copper tapes have numerous different applications within electronics. The tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.

Types
Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox:

  • Conductive adhesive copper tapes conduct electricity on both the top and bottom so you can make electrical connections just by taping one copper tape to another.
  • Non-conductive adhesive copper tapes are only conductive on the top. Solder the tapes together to create a reliable electrical connection.

...
Read more Read less

Filters

Viewing 1 - 20 of 57 products
Results per page
Description Price Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
RS Stock No. 736-2184
Mfr. Part No.3003310A
TWD2,800.00
Each
units
0.07mm 0.035mm 10mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003310A
RS Stock No. 832-6322
Mfr. Part No.HB 740 12mm x 33m
BrandHi-Bond
TWD583.00
Each
units
0.07mm 0.035mm 12mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 740
RS Stock No. 736-2181
Mfr. Part No.3003308A
TWD2,555.00
Each
units
0.07mm 0.035mm 8mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003308A
RS Stock No. 885-5192
Mfr. Part No.T124512
Brand3M
TWD2,354.00
Each
units
0.10mm 0.04mm 12mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
RS Stock No. 542-5498
TWD4,389.00
Each
units
0.07mm 0.035mm 50mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
RS Stock No. 167-9376
Mfr. Part No.1181-50.8
Brand3M
TWD5,827.00
Each
units
0.07mm 0.04mm 50.8mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -30°C 3M 1181
RS Stock No. 832-6313
Mfr. Part No.HB 720A 25mm x 33m
BrandHi-Bond
TWD1,158.00
Each
units
0.07mm 0.025mm 25mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 720A
RS Stock No. 542-5369
Mfr. Part No.AT528
TWD2,214.00
1 Reel of 33 Metre(s)
Reel(s)
0.07mm 0.05mm 10mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 85N/cm +155°C BS EN 60454 - Part 2 -20°C AT528
RS Stock No. 832-6316
Mfr. Part No.HB 720A 12mm x 33m
BrandHi-Bond
TWD555.00
Each
units
0.07mm 0.035mm 12mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 720A
RS Stock No. 542-5319
Mfr. Part No.AT526
TWD4,019.00
1 Reel of 33 Metre(s)
Reel(s)
0.06mm 0.035mm 19mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT526
RS Stock No. 885-5160
Mfr. Part No.T118112
Brand3M
TWD1,526.00
Each
units
0.07mm 0.04mm 12mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1181
RS Stock No. 885-5205
Mfr. Part No.T124525
Brand3M
TWD5,077.00
Each
units
0.10mm 0.04mm 25mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
RS Stock No. 542-5432
Mfr. Part No.AT528
TWD4,225.00
1 Reel of 33 Metre(s)
Reel(s)
0.07mm 0.05mm 19mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 85N/cm +155°C BS EN 60454 - Part 2 -20°C AT528
RS Stock No. 176-7498
BrandRS PRO
TWD2,014.00
Each
units
0.06mm 0.035mm 25mm 33m Conductive 4.5 N/cm Thermosetting Acrylic - 40N/cm +155°C BS EN 60454 - Part 2 -20°C -
RS Stock No. 842-0367
Mfr. Part No.1345-3/4"X18YD
Brand3M
TWD1,856.00
Each
units
0.10mm 0.04mm 19.1mm 16m Conductive 5 N/cm Acrylic Tin 44N/cm +130°C - -40°C 3M 1345
RS Stock No. 885-5186
Mfr. Part No.T119412
Brand3M
TWD2,179.00
Each
units
0.07mm 0.04mm 12mm 33m Non-Conductive 4.4 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1194
RS Stock No. 542-5375
Mfr. Part No.AT528
TWD5,526.00
1 Reel of 33 Metre(s)
Reel(s)
0.07mm 0.05mm 25mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 85N/cm +155°C BS EN 60454 - Part 2 -20°C AT528
RS Stock No. 832-6325
Mfr. Part No.HB 740 19mm x 33m
BrandHi-Bond
TWD926.00
Each
units
0.07mm 0.035mm 19mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 740
RS Stock No. 110-8032
Mfr. Part No.1181/9.5
Brand3M
TWD1,101.00
Each
units
0.07mm 0.04mm 9.5mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +155°C - -20°C 3M 1181
RS Stock No. 176-7499
BrandRS PRO
TWD1,505.00
Each
units
0.06mm 0.035mm 19mm 33m Conductive 4.5 N/cm Thermosetting Acrylic - 40N/cm +155°C BS EN 60454 - Part 2 -20°C -