Retaining Compounds

Retaining compounds are maximum strength adhesives used for a variety of applications such as securing cylindrical components into shafts. They create a permanent connection between two materials, such as bonding roller bearings in bearing housing.


How do retaining compounds work?


Retaining compounds are applied as a liquid. Because of their high viscosity, the thickness and strength increases as the liquid cools to room temperature. Retaining compounds can be used for bonding metal surfaces together or for filling voids. They eliminate fretting corrosion and prevent the roughening of surfaces that lead to the need for replacement parts. Due to their high strength, retaining compounds are best used in parts that require infrequent dismantling.


Types of retaining compounds


Retaining compounds are available in a range of strengths and cure times. Depending on the application, maximum operating temperature, chemical composition and chemical ingredients should be considered before you choose retaining compounds for your job. For parts that require a permanent bond, high-strength retaining compounds are recommended. Medium-strength retaining compounds should be used when parts will need to be taken apart.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Trade Name Application Colour Chemical Ingredients Product Form Package Type Package Size Cure Time Strength Maximum Operating Temperature Minimum Operating Temperature Chemical Composition Odour Operating Temperature Range
RS Stock No. 821-1425
Mfr. Part No.Loctite 638
BrandLoctite
TWD447.00
Each
units
Loctite 638 Bonding Green Acrylic Acid, Cumene Hydroperoxide, Dimethacrylate Ester, Hydroxyalkyl Methacrylate, Methacrylate Monomer, Methacrylic Acid, Polyglycol Dimethacrylate, Polyurethane Methacrylate Resin, 2-Hydroxyethyl Methacrylate Liquid Bottle 10 ml 1 week, 7 days, 15 min, 24 h High +150°C - Acrylic Acid, Cumene Hydroperoxide, Dimethacrylate Ester, Hydroxyalkyl Methacrylate, Methacrylate Monomer, Methacrylic Acid, Polyglycol Dimethacrylate, Polyurethane Methacrylate Resin, 2-Hydroxyethyl Methacrylate - -55 → +150 °C
RS Stock No. 514-537
Mfr. Part No.234795
BrandLoctite
TWD1,923.00
Each
units
Loctite 638 Bonding, Retaining Green Urethane Methacrylate Liquid Bottle 50 ml 5 h High +150°C -55°C Urethane Methacrylate - -55 → +150 °C