Diamond Pastes, Slurries & Lubricants

Diamond paste is a water-based polishing compound that is used for polishing the surfaces of many types of materials including stone, metal, ceramic, gemstones and glass. The paste consists of microscopic diamond particles (diamonds being the hardest natural material around) that act as an abrasive to scrub, smooth and polish surfaces. Diamond paste can also be used to clean surfaces, as, due to its consistency it can get into small grooves to remove dirt. Diamond paste is supplied in tubes or dispensing syringes for accurate dispensingBenefits of Using Diamond Paste Easier to use than sandpaper or polishing tools Can polish surfaces of all shapes and sizes Fine consistency smoothes away smallest of scratches Fluid consistency leaves smooth and even finish Works rapidly on all surfaces Suitable for use on delicate surfaces for scratch free results Consistent, repeatable polishing resultsTypes of Diamond PasteThere are two types of diamond paste:Monocrystalline Diamond PasteThis is the most common type of diamond paste and contains particles that have a long, flat shape and fewer cutting edges. Monocrystalline diamond paste is ideal for use on flat and even surfaces with fewer edgesPolycrystalline Diamond PasteThe particles in this paste have sharper angles and are more jagged in shape making polycrystalline diamond Paste suitable for polishing more challenging surfacesDiamond Paste Grit Sizes Diamond paste is graded by grit size from coarse to fine. The grit is measured in microns as follows: Diamond grit with 25 microns to 90 microns is the coarsest and is used for removing and cleaning residue from the surface Diamond grit with 6 microns to 24 microns is suitable for smoothing and repolishing Diamond grit with 0.25 microns to 3 microns is the finest paste and is used for the final polishing and shiningFor easy identification of this different grit sizes diamond paste is colour coded. Colour coding also helps prevent cross contamination on polishing surfaces.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Colour Grit Size Bottle Size Abrasive Type
RS Stock No. 315-5125
BrandRS PRO
TWD696.00
Each
units
Grey 1/10µm 10ml Paste
RS Stock No. 218-6960
BrandRS PRO
TWD823.00
Each
units
Yellow 6µm 10ml Paste
RS Stock No. 218-6932
BrandRS PRO
TWD667.00
Each
units
Grey 1/4µm 10ml Paste
RS Stock No. 218-7020
BrandRS PRO
TWD1,646.00
Each
units
Orange 60µm 10ml Paste
RS Stock No. 218-7014
BrandRS PRO
TWD1,278.00
Each
units
Purple 45µm 10ml Paste
RS Stock No. 218-6948
BrandRS PRO
TWD669.00
Each
units
Blue 1µm - Paste
RS Stock No. 218-6976
BrandRS PRO
TWD1,115.00
Each
units
Red 8µm 10ml Paste
RS Stock No. 218-7036
BrandRS PRO
TWD1,646.00
Each
units
White 90µm 10ml Paste
RS Stock No. 218-6954
BrandRS PRO
TWD823.00
Each
units
Green 3µm 10ml Paste
RS Stock No. 218-7008
BrandRS PRO
TWD1,278.00
Each
units
Brown 25µm 10ml Paste
RS Stock No. 218-6982
BrandRS PRO
TWD1,111.00
Each
units
Brown 14µm 10ml Paste