Solid Plastic Sheets

Solid plastic sheets are made of strong, durable plastic or plastic like materials and are suitable for various applications. They are typically used across a wide range of industries such as:-


  • Construction Industry

  • Food Technology

  • Mechanical Engineering

  • Electronics Industry

  • Automotive Industry

  • Aircraft and Aerospace Technology

Different plastics have different properties which are best suited to certain applications.


Clear polycarbonate sheets and clear acrylic sheets, sometimes also known as plastic roofing sheets are lightweight as well as being impact resistant. These plastic sheets can be used in everyday items and projects.


Poly methyl methacrylate (PMMA), also known as clear Perspex or acrylic sheeting is a transparent thermoplastic which is a hard plastic sheet often used as an alternative to glass due to it being strong, shatter-proof and lightweight.


Polyvinyl chloride (PVC) comes in two forms, rigid and flexible. The rigid form is used for pipes such as water and waste pipes, plastic cladding, conservatories, window frames, fittings and guttering. The flexible form, by adding plasticises, are used in plumbing, electrical cable installation, flooring, signage and inflatable products to name a few. It is one of the most widely used plastics in everyday items, due to it being a low cost material, its ability to blend with other materials, it is both lightweight and strong.


Plastic sheeting roll is widely used within construction to cover windows, doors and flooring, as it is a vapour retarder. Polyethylene sheeting can be used to seal off rooms, cover materials as well as many other uses.


Plastic sheets, known also as a PVC sheet, or clear plastic sheets can be clear as well as a variety of different colours. These sheets are available in different lengths and widths, but can also be cut to the required size. A plastic sheet can easily be cut with a plastic-scoring blade, or with a tool such as a saw to cut the plastic sheet to the exact millimetre (mm).


Plastic sheeting comes in many different standard sizes and thicknesses, as well as being able to be cut to the required size. Environmental factors such as water resistance, UV exposure and temperature extremes, all need to be taken into consideration for sheeting that will be used outdoors.


...
Read more Read less

Filters

Viewing 1 - 20 of 245 products
Results per page
Description Price Colour Length Width Thickness Material Laminated Laminate Material Density Tensile Strength Hardness Flammability Rating Water Absorption Thermal Conductivity Maximum Operating Temperature
RS Stock No. 314-0173
BrandTufnol®
TWD6,872.00
1 Lot of 1
Lot(s)
Natural 590mm 285mm 12mm Laminated Plastic Yes Epoxy Resin, Fine Weave Cotton 1.36g/cm³ - - - - 0.36W/mK +130°C
RS Stock No. 681-609
BrandRS PRO
TWD1,757.00
Each
units
White 1.22m 610mm 3mm ABS - - - 50 MPa - UL 94 HB 0.7% 0.17W/mK +75°C
RS Stock No. 824-654
BrandRS PRO
TWD1,069.00
1 Lot of 2
Lot(s)
Clear 500mm 400mm 3mm Acrylic - - 1.41g/cm³ 65 MPa M 90 Rockwell - 0.005% - +70°C
RS Stock No. 374-395
BrandTufnol®
TWD556.00
1 Lot of 5
Lot(s)
- 590mm 285mm 0.4mm Laminated Plastic Yes Medium Weave Cotton, Phenolic Resin 1.36g/cm³ - - - - 0.37W/mK +120°C
RS Stock No. 484-1697
BrandTufnol
TWD4,309.00
1 Lot of 1
Lot(s)
Natural 590mm 285mm 10mm Laminated Plastic Yes Epoxy Resin, Fine Weave Cotton 1.36g/cm³ - - - - 0.36W/mK +130°C
RS Stock No. 681-198
BrandTufnol®
TWD889.00
1 Lot of 5
Lot(s)
- 590mm 285mm 0.4mm Laminated Plastic Yes Fine Weave Cotton, Phenolic Resin 1.36g/cm³ - - - - 0.37W/mK +120°C
RS Stock No. 824-525
BrandRS PRO
TWD2,008.00
1 Lot of 3
Lot(s)
Clear 500mm 400mm 5mm Acrylic - - 1.41g/cm³ 65 MPa M 90 Rockwell - 0.005% - +70°C
RS Stock No. 185-3467
BrandRS PRO
TWD4,742.00
1 Lot of 1
Lot(s)
Black 500mm 300mm 16mm Glass Reinforced Plastic - - 1.35g/cm³ 140 (Wet) MPa, 160 (Dry) MPa M 90 Rockwell UL 94 HB 5.5% 0.27W/mK +100°C
RS Stock No. 197-4479
BrandEnsinger
TWD4,930.00
1 Lot of 1
Lot(s)
Black 500mm 330mm 25mm Delrin® - - 1.42g/cm³ 70 MPa M 90 Rockwell UL 94 HB 0.5% - +100°C
RS Stock No. 484-6175
BrandRS PRO
TWD1,929.00
1 Lot of 1
Lot(s)
White 500mm 330mm 10mm Acetal - - 1.42g/cm³ 70 MPa M 90 Rockwell UL 94 HB 0.5% - +100°C
RS Stock No. 680-303
BrandRS PRO
TWD2,790.00
1 Lot of 1
Lot(s)
White 500mm 300mm 16mm Nylon - - 1.14g/cm³ 60 (Wet) MPa, 80 (Dry) MPa - UL HB 8.5% - +170°C
RS Stock No. 500-5151
Mfr. Part No.UR-50
TWD91.00
1 Bag of 10
Bag(s)
Black 42.5mm 27.5mm 5mm PUR - - - - - - - - -
RS Stock No. 237-7734
BrandRS PRO
TWD27,230.00
1 Lot of 1
Lot(s)
Beige 300mm 245mm 20mm PEEK - - 1.32g/cm³ 95 MPa M 99 Rockwell UL 94 V-0 0.5% - +300°C
RS Stock No. 374-402
BrandTufnol
TWD1,004.00
1 Lot of 2
Lot(s)
- 590mm 285mm 2mm Laminated Plastic Yes Medium Weave Cotton, Phenolic Resin 1.36g/cm³ - - - - 0.37W/mK +120°C
RS Stock No. 771-493
BrandTufnol
TWD4,191.00
1 Lot of 1
Lot(s)
- 590mm 285mm 12mm Laminated Plastic Yes Fine Weave Cotton, Phenolic Resin 1.36g/cm³ - - - - 0.37W/mK +120°C
RS Stock No. 325-7120
BrandDuPont
TWD9,307.00
1 Lot of 1
Lot(s)
White 500mm 330mm 50mm Delrin® - - 1.42g/cm³ 70 MPa M 90 Rockwell UL 94 HB 0.5% - +100°C
RS Stock No. 184-7181
BrandRS PRO
TWD1,641.00
Each
units
Natural 500mm 500mm 10mm Nylon - - 1.15g/cm³ 60 (Wet) MPa, 85 (Dry) MPa 170 Ball Indentation UL 94 HB 6 → 7% 0.38W/mK +170°C
RS Stock No. 258-6663
BrandRS PRO
TWD8,008.00
Each
units
Clear 2.05m 1.25m 6mm Polycarbonate - - 1.2g/cm³ 62 MPa R 118 Rockwell UL 94 HB 0.35% 0.25W/mK +120°C
RS Stock No. 680-577
BrandRS PRO
TWD4,660.00
1 Lot of 2
Lot(s)
White 960mm 470mm 4mm PE-UHMW - - 0.95 → 0.96g/cm³ 25 MPa 50 Ball Indentation UL 94 HB 0.02% - +90°C
RS Stock No. 824-503
BrandRS PRO
TWD1,376.00
1 Lot of 3
Lot(s)
Clear 500mm 400mm 2.5mm Acrylic - - 1.41g/cm³ 65 MPa M 90 Rockwell - 0.005% - +70°C