Plastic Rods

Available in a variety of plastic materials, lengths, diameters and colours, plastic rods can be used for machining in industry as well as for small hobby projects and even for aesthetic display pieces. Plastic rods all boast different tensile strengths based on their size and material, this must be considered when purchasing for to ensure durability in its final application.

As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rod for industrial purposes where prolonged use or change of open flame occur.

...
Read more Read less

Filters

Viewing 81 - 100 of 225 products
Results per page
Description Price Colour Length Material Laminated Laminate Material Rod Diameter Density Cross Breaking Strength Impact Strength Tensile Strength Flammability Rating Elongation Hardness Maximum Operating Temperature
RS Stock No. 282-0317
BrandRS PRO
TWD631.00
1 Lot of 2
Lot(s)
Black 1m Acetal - - 25mm 1.41g/cm³ - - 55 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 438-6263
BrandRS PRO
TWD1,509.00
1 Lot of 1
Lot(s)
Black 500mm Acetal - - 80mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 514-489
BrandRS PRO
TWD4,399.00
Each
units
White 500mm Acetal - - 110mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 680-612
BrandRS PRO
TWD552.00
1 Lot of 5
Lot(s)
Opaque 1m PTFE - - 6mm 2.18 → 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 196-9944
BrandRS PRO
TWD2,459.00
1 Lot of 1
Lot(s)
Opaque 500mm PTFE - - 45mm 2.18 → 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 197-0023
BrandRS PRO
TWD11,960.00
1 Lot of 1
Lot(s)
Opaque 300mm PTFE - - 120mm 2.18 → 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 770-305
BrandDuPont
TWD825.00
1 Lot of 2
Lot(s)
White 1m Delrin® - - 20mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 771-308
BrandTufnol®
TWD1,887.00
1 Lot of 1
Lot(s)
Natural 1.17m Laminated Plastic Yes Epoxide Resin Laminated Plastic, Glass Fibre, Tufnol 16mm 1.36g/cm³ 490MPa 60kJ/m² - - - - +130°C
RS Stock No. 203-6427
BrandTufnol®
TWD9,525.00
1 Lot of 1
Lot(s)
- 585mm Laminated Plastic Yes Fine Weave Cotton, Phenolic Resin 76mm 1.36g/cm³ 150MPa 8.6kJ/m² - - - - +120°C
RS Stock No. 514-360
BrandRS PRO
TWD546.00
Each
units
Beige 300mm PEEK - - 12mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS Stock No. 297-0125
BrandRS PRO
TWD4,352.00
Each
units
Beige 300mm PEEK - - 30mm 1.49g/cm³ - - 180 MPa UL 94 V-0 2.5% M 103 Rockwell +260°C
RS Stock No. 374-244
BrandTufnol®
TWD1,112.00
1 Lot of 3
Lot(s)
Natural 1.17m Laminated Plastic Yes Medium Weave Cotton, Phenolic Resin 6mm 1.36g/cm³ 130MPa 11.5kJ/m² - - - - +120°C
RS Stock No. 770-715
BrandRS PRO
TWD4,592.00
1 Lot of 1
Lot(s)
Beige 300mm PEEK - - 40mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS Stock No. 752-600
BrandRS PRO
TWD3,845.00
1 Lot of 1
Lot(s)
Opaque 1m PTFE - - 40mm 2.18 → 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 257-7287
BrandNYLATRON
TWD1,749.00
1 Lot of 1
Lot(s)
Black 1m Nylon - - 45mm 1.14g/cm³ - - 75 MPa UL 94 HB 25% - +170°C
RS Stock No. 328-8786
BrandRS PRO
TWD3,425.00
Each
units
- 500mm PVDF - - 50mm 1.78g/cm³ - - 55 MPa UL 94 V-0 400% 105 Ball Indentation +150°C
RS Stock No. 257-7209
BrandNYLATRON
TWD558.00
1 Lot of 3
Lot(s)
Black 1m Nylon - - 12mm 1.14g/cm³ - - 75 MPa UL 94 HB 25% - +170°C
RS Stock No. 514-512
BrandRS PRO
TWD71.60
Each (In a Pack of 5)
units
White 1m Acetal - - 10mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 139-502
BrandRS PRO
TWD574.00
1 Lot of 1
Lot(s)
White 1m Acetal - - 30mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 197-4362
BrandDuPont
TWD4,916.00
1 Lot of 1
Lot(s)
Black 1m Delrin® - - 70mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C